Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Operating Temperature
|
Reverse Leakage Current (Ir)
|
polarity
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Operating Temperature
|
Reverse Leakage Current (Ir)
|
polarity
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
7121
(0+6781+340)In Stock | P6SMB30CA | LGE | 14.49A 41.4V 28.5V 25.6V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C320521 | SMB(DO-214AA) | Tape & Reel (TR) | 14.49A | 41.4V | 28.5V | 25.6V | TVS | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
7118
(0+2485+4633)In Stock
View marketplace suppliers’ inventory
| PESD3V3L1BAF | Nexperia | 26V 500W 5.8V 3.3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C552512 | SOD-323 | Tape & Reel (TR) | - | 26V | 5.8V | 3.3V | ESD | 500W | Single channel | +150℃@(Tj) | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7117
(0+3556+3561)In Stock | SMBJ10CA/TR13 | Brightking | 35.3A 600W 17V 11.1V 10V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C78406 | SMB(DO-214AA) | Tape & Reel (TR) | 35.3A | 17V | 11.1V | 10V | TVS | 600W | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7115
(0+0+7115)In Stock | 5.0SMDJ85CA | WPMtek(Wei Pan Microelectronics) | 36.5A 5kW 137V 94.4V Bidirectional 85V SMC ESD and Surge Protection (TVS/ESD) ROHS | C2688203 | SMC | Tape & Reel (TR) | 36.5A | 137V | 94.4V | 85V | TVS | 5kW | Single channel | -55℃~+150℃ | 1uA | Bidirectional | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7111
(0+11+7100)In Stock | SMF5.0A | hongjiacheng | 27.4A 7.3V 200W 6.4V Unidirectional 5V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C19077497 | SOD-123FL | Tape & Reel (TR) | 27.4A | 7.3V | 6.4V | 5V | TVS | 200W | Single channel | -55℃~+155℃ | 400uA | Unidirectional | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7110
(0+0+7110)In Stock | P6SMB30CA | HXY MOSFET | 14.7A 41.4V 28.5V 25.6V SMB ESD and Surge Protection (TVS/ESD) ROHS | C7495252 | SMB | Tape & Reel (TR) | 14.7A | 41.4V | 28.5V | 25.6V | TVS | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7107
(0+1+7106)In Stock | PTVS7V0S1UR,115 | Nexperia | 33.3A 400W 12V 7.78V Unidirectional 7V SOD-123W ESD and Surge Protection (TVS/ESD) ROHS | C553466 | SOD-123W | Tape & Reel (TR) | 33.3A | 12V | 7.78V | 7V | TVS | 400W | - | - | 100uA | Unidirectional | - | ||
| Min: 10 Mult: 10
Full Reel: 8000
|
7105
(0+7105+0)In Stock | RLSD92A031V | RUILON(Shenzhen Ruilongyuan Elec) | 9.8A 10.4V 150W 5V Unidirectional 3.3V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C434877 | SOD-923 | Tape & Reel (TR) | 9.8A | 10.4V | 5V | 3.3V | ESD | 150W | Single channel | -55℃~+150℃ | 2.5uA | Unidirectional | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7099
(0+5932+1167)In Stock | SV05LC-B | JUXING | 18.3V 350W@8/20us 6V 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C3011089 | SOD-323 | Tape & Reel (TR) | - | 18.3V | 6V | 5V | TVS | 350W@8/20us | - | - | 1uA | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
7083
(0+7083+0)In Stock | TPESD0201G08V | TECH PUBLIC | 0201 ESD and Surge Protection (TVS/ESD) ROHS | C558458 | 0201 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7081
(0+2652+4429)In Stock | SMF16CA | GOODWORK | 7.7A 200W 26V 17.8V 16V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2943846 | SOD-123FL | Tape & Reel (TR) | 7.7A | 26V | 17.8V | 16V | TVS | 200W | - | -55℃~+150℃@(Tj) | 1uA | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7078
(0+641+6437)In Stock | SMF36CA | DOWO | 3.44A 58.1V 40V 36V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C284105 | SOD-123 | Tape & Reel (TR) | 3.44A | 58.1V | 40V | 36V | TVS | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7074
(0+7074+0)In Stock | SJD12A33L01 | Liown | 38A 53.3V 200W 36.7V Unidirectional 33V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C5125123 | SOD-123 | Tape & Reel (TR) | 38A | 53.3V | 36.7V | 33V | ESD | 200W | Single channel | -55℃~+150℃ | 1uA | Unidirectional | - | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
7071
(0+0+7071)In Stock | SMAJ20AQ | Yangzhou Yangjie Elec Tech | SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C7462763 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
7065
(0+7065+0)In Stock | SMAJ40CA | Shandong Jingdao Microelectronics | 6.2A 64.5V 44.4V 40V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C383017 | SMA(DO-214AC) | Tape & Reel (TR) | 6.2A | 64.5V | 44.4V | 40V | TVS | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
7063
(0+1492+5571)In Stock | SMAJ24A | SUNMATE Elec | 10.3A 38.9V 26.7V 24V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2991105 | SMA(DO-214AC) | Tape & Reel (TR) | 10.3A | 38.9V | 26.7V | 24V | TVS | - | - | - | 5uA | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
7061
(0+3841+3220)In Stock | SMAJ7.0A/TR13 | Brightking | 33.3A 400W 12V 7.78V Unidirectional 7V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C309904 | SMA(DO-214AC) | Tape & Reel (TR) | 33.3A | 12V | 7.78V | 7V | TVS | 400W | - | - | - | Unidirectional | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7060
(0+7060+0)In Stock | ESD8D3V3 | MDD(Microdiode Semiconductor) | 7.5A 11.5V 150mW 5V 3.3V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C502573 | DFN1006 | Tape & Reel (TR) | 7.5A | 11.5V | 5V | 3.3V | ESD | 150mW | - | -55℃~+125℃ | 2.5uA | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7050
(0+0+7050)In Stock | KESD5471X | KUU | 5A 100W 15V 6V Bidirectional 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2897481 | DFN1006 | Tape & Reel (TR) | 5A | 15V | 6V | 5V | ESD | 100W | Single channel | -55℃~+125℃@(Tj) | 1uA | Bidirectional | - | ||
| Min: 10 Mult: 10
Full Reel: 750
|
7050
(0+1223+5827)In Stock | SMBJ6.5CA | Slkor(SLKORMICRO Elec.) | 53.6A 11.2V 7.22V 6.5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C556182 | SMB(DO-214AA) | Tape & Reel (TR) | 53.6A | 11.2V | 7.22V | 6.5V | TVS | - | - | - | 500uA | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7047
(0+7038+9)In Stock
View marketplace suppliers’ inventory
| ESDALC6V1-5M6 | STMicroelectronics | 30W 6.1V 6.1V 3V UQFN-6(1.45x1) ESD and Surge Protection (TVS/ESD) ROHS | C1982313 | UQFN-6(1.45x1) | Tape & Reel (TR) | - | 6.1V | 6.1V | 3V | ESD | 30W | Five Channels | -40℃~+125℃@(Tj) | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7046
(62+6984+0)In Stock
View marketplace suppliers’ inventory
| TPD4E05U06DQAR | Texas Instruments | 2.5A 14V 40W 6V Unidirectional 5.5V USON-10(1x2.5) ESD and Surge Protection (TVS/ESD) ROHS | C138714 | USON-10(1x2.5) | Tape & Reel (TR) | 2.5A | 14V | 6V | 5.5V | ESD | 40W | Four channels | -40℃~+125℃@(Ta) | - | Unidirectional | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
7041
(0+868+6173)In Stock | SMAJ10A | GOODWORK | 23.5A 400W 17V 11.1V 10V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908764 | SMA(DO-214AC) | Tape & Reel (TR) | 23.5A | 17V | 11.1V | 10V | TVS | 400W | - | -55℃~+150℃@(Tj) | 5uA | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7041
(0+3021+4020)In Stock | PESD5V2S2UT | UMW(Youtai Semiconductor Co., Ltd.) | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2687117 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7040
(0+0+7040)In Stock | SM05 | MSKSEMI | 17A 18V 350W 6V 5V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C7379972 | SOT-23 | Tape & Reel (TR) | 17A | 18V | 6V | 5V | ESD | 350W | - | - | - | - | - |