Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Operating Temperature
|
Number of Lines
|
Reverse Leakage Current (Ir)
|
polarity
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Operating Temperature
|
Number of Lines
|
Reverse Leakage Current (Ir)
|
polarity
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 8000
|
6987
(6983+4+0)In Stock | ESD9B5VD-MS | MSKSEMI | 5A 5.6V 5V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C2802307 | SOD-923 | Tape & Reel (TR) | 5A | 5.6V | 5V | ESD | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6986
(6986+0+0)In Stock | LC05CI | Leiditech | 18A 25V 6V 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C384866 | SOD-323 | Tape & Reel (TR) | 18A | 6V | 5V | TVS | 25V | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6980
(0+6980+0)In Stock | ESD5Z24 | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C23380859 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6980
(6980+0+0)In Stock
View marketplace suppliers’ inventory
| RCLAMP0522P.TCT | SEMTECH | 15V 150W 6V 5V SLP1610-4 ESD and Surge Protection (TVS/ESD) ROHS | C112169 | SLP1610-4 | Tape & Reel (TR) | - | 6V | 5V | ESD | 15V | 150W | -55℃~+125℃@(Tj) | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6977
(5885+1092+0)In Stock | PSD03C-LF-T7 | UMW(Youtai Semiconductor Co., Ltd.) | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5172940 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
6977
(6977+0+0)In Stock | PESDMC2FD5VB | Leiditech | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C5139346 | DFN1006 | Tape & Reel (TR) | - | - | - | ESD | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6964
(6955+9+0)In Stock
View marketplace suppliers’ inventory
| ESDALC6V1-5M6 | STMicroelectronics | 30W 6.1V 6.1V 3V UQFN-6(1.45x1) ESD and Surge Protection (TVS/ESD) ROHS | C1982313 | UQFN-6(1.45x1) | Tape & Reel (TR) | - | 6.1V | 3V | ESD | 6.1V | 30W | -40℃~+125℃@(Tj) | Five Channels | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6950
(0+6950+0)In Stock | SMFJ20CA | BORN | 6.2A 32.4V@6.2A 200W 22.2V Bidirectional 20V SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C5439960 | SOD-123F | Tape & Reel (TR) | 6.2A | 22.2V | 20V | TVS | 32.4V@6.2A | 200W | - | - | 1uA | Bidirectional | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6943
(5243+1700+0)In Stock | SMCJ36A | GOODWORK | 25.8A 1.5kW 58.1V 40V 36V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C2985011 | SMC(DO-214AB) | Tape & Reel (TR) | 25.8A | 40V | 36V | TVS | 58.1V | 1.5kW | -55℃~+150℃@(Tj) | - | 5uA | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
6940
(0+6940+0)In Stock | BDFN1C051V | BORN | Bidirectional 5V DFN0603 ESD and Surge Protection (TVS/ESD) ROHS | C152031 | DFN0603 | Tape & Reel (TR) | - | - | 5V | - | - | - | - | - | - | Bidirectional | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
6938
(4739+2199+0)In Stock | SMAJ26CA | MSKSEMI | 9.51A 400W 42.1V 28.9V 26V SMA ESD and Surge Protection (TVS/ESD) ROHS | C5189759 | SMA | Tape & Reel (TR) | 9.51A | 28.9V | 26V | TVS | 42.1V | 400W | - | - | 1uA | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6936
(859+6077+0)In Stock | SD12C | MDD(Microdiode Semiconductor) | 11A 32V 350W 13.3V 12V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C502534 | SOD-323 | Tape & Reel (TR) | 11A | 13.3V | 12V | ESD | 32V | 350W | -55℃~+150℃ | - | 1uA | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6932
(6927+5+0)In Stock | SMBJ8.5CA | Yangzhou Yangjie Elec Tech | 41.67A 600W 14.4V 9.44V 8.5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C699030 | SMB(DO-214AA) | Tape & Reel (TR) | 41.67A | 9.44V | 8.5V | TVS | 14.4V | 600W | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6925
(2585+4340+0)In Stock | TPPESD36VS2UT | TECH PUBLIC | SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS | C970040 | SOT-23-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6924
(6923+1+0)In Stock
View marketplace suppliers’ inventory
| ESDA6V1L | STMicroelectronics | 6.1V 300W 6.1V 5.25V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C24378 | SOT-23 | Tape & Reel (TR) | - | 6.1V | 5.25V | ESD | 6.1V | 300W | -40℃~+125℃@(Tj) | Dual channel | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
6921
(6921+0+0)In Stock | H5VUD5U | hongjiacheng | 5A 75W 15V 9V Unidirectional 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C20617921 | SOD-523 | Tape & Reel (TR) | 5A | 9V | 5V | ESD | 15V | 75W | -55℃~+155℃ | - | 200nA | Unidirectional | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
6917
(6917+0+0)In Stock | TPD1E01B04DPYT | Leiditech | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C5123461 | DFN1006 | Tape & Reel (TR) | - | - | - | ESD | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6915
(0+6915+0)In Stock | 5.0SMDJ85CA | WPMtek(Wei Pan Microelectronics) | 36.5A 5kW 137V 94.4V Bidirectional 85V SMC ESD and Surge Protection (TVS/ESD) ROHS | C2688203 | SMC | Tape & Reel (TR) | 36.5A | 94.4V | 85V | TVS | 137V | 5kW | -55℃~+150℃ | Single channel | 1uA | Bidirectional | - | ||
| Min: 25 Mult: 25
Full Reel: 750
|
6914
(6798+116+0)In Stock | SMBJ5.0CA | UMW(Youtai Semiconductor Co., Ltd.) | 65.2A 9.2V 6.4V 5V SMB ESD and Surge Protection (TVS/ESD) ROHS | C2758501 | SMB | Tape & Reel (TR) | 65.2A | 6.4V | 5V | TVS | 9.2V | - | - | - | 800uA | - | - | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
6909
(6905+4+0)In Stock | P4SMA27AQ | Yangzhou Yangjie Elec Tech | SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C7462753 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3200
|
6902
(3735+3167+0)In Stock | SMBJ3V3-E3/5B | Vishay Intertech | 200A@8/20us 600W 10.3V 4.1V 3.3V DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS | C1974754 | DO-214AA(SMBJ) | Tape & Reel (TR) | 200A@8/20us | 4.1V | 3.3V | TVS | 10.3V | 600W | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6897
(0+6897+0)In Stock | SR05LC | TECH PUBLIC | SOT-143 ESD and Surge Protection (TVS/ESD) ROHS | C2901310 | SOT-143 | Tape & Reel (TR) | - | - | - | ESD | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6895
(6770+125+0)In Stock | P6SMBJ15CA | BORN | 28.8A 600W 21.2V 14.3V 12.8V SMB ESD and Surge Protection (TVS/ESD) ROHS | C511907 | SMB | Tape & Reel (TR) | 28.8A | 14.3V | 12.8V | TVS | 21.2V | 600W | - | - | 1uA | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6892
(883+6009+0)In Stock | SMF20CA | MDD(Microdiode Semiconductor) | 6.2A 200W 32.4V 24.5V 20V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C123807 | SOD-123FL | Tape & Reel (TR) | 6.2A | 24.5V | 20V | TVS | 32.4V | 200W | -55℃~+150℃ | - | 1uA | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6885
(5069+1816+0)In Stock | SMCJ120A/TR13 | Brightking | 7.8A 1.5kW 193V 133V 120V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C310004 | SMC(DO-214AB) | Tape & Reel (TR) | 7.8A | 133V | 120V | TVS | 193V | 1.5kW | - | - | 1uA | - | - |