Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
polarity
|
Number of Lines
|
Operating Temperature
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
polarity
|
Number of Lines
|
Operating Temperature
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
7099
(0+5932+1167)In Stock | SV05LC-B | JUXING | 18.3V 350W@8/20us 6V 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C3011089 | SOD-323 | Tape & Reel (TR) | - | 1uA | 18.3V | 350W@8/20us | 6V | 5V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7092
(0+655+6437)In Stock | SMF36CA | DOWO | 3.44A 58.1V 40V 36V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C284105 | SOD-123 | Tape & Reel (TR) | 3.44A | - | 58.1V | - | 40V | 36V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7087
(0+7079+8)In Stock | LESD8L5.0N3T6G | LRC | 1A 9.8V 6V Unidirectional 5V SOT-883-3 ESD and Surge Protection (TVS/ESD) ROHS | C172418 | SOT-883-3 | Tape & Reel (TR) | 1A | - | 9.8V | - | 6V | 5V | ESD | Unidirectional | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
7083
(0+7083+0)In Stock | TPESD0201G08V | TECH PUBLIC | 0201 ESD and Surge Protection (TVS/ESD) ROHS | C558458 | 0201 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7074
(0+7074+0)In Stock | SJD12A33L01 | Liown | 38A 53.3V 200W 36.7V Unidirectional 33V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C5125123 | SOD-123 | Tape & Reel (TR) | 38A | 1uA | 53.3V | 200W | 36.7V | 33V | ESD | Unidirectional | Single Channel | -55℃~+150℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7074
(0+6934+140)In Stock | SMAFJ24CA | Shandong Jingdao Microelectronics | 15.5A 38.9V 26.7V 24V SMAF ESD and Surge Protection (TVS/ESD) ROHS | C169463 | SMAF | Tape & Reel (TR) | 15.5A | - | 38.9V | - | 26.7V | 24V | TVS | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
7071
(0+0+7071)In Stock | SMAJ20AQ | Yangzhou Yangjie Elec Tech | SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C7462763 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
7065
(0+7065+0)In Stock | SMAJ40CA | Shandong Jingdao Microelectronics | 6.2A 64.5V 44.4V 40V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C383017 | SMA(DO-214AC) | Tape & Reel (TR) | 6.2A | - | 64.5V | - | 44.4V | 40V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
7063
(0+1492+5571)In Stock | SMAJ24A | SUNMATE Elec | 10.3A 38.9V 26.7V 24V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2991105 | SMA(DO-214AC) | Tape & Reel (TR) | 10.3A | 5uA | 38.9V | - | 26.7V | 24V | TVS | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7062
(0+7062+0)In Stock | D3V3X4U10LP-7 | Diodes Incorporated | 3A@(8/20us) 18W 3V 5.5V 3.3V UDFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS | C1974550 | UDFN2510-10 | Tape & Reel (TR) | 3A@(8/20us) | - | 3V | 18W | 5.5V | 3.3V | ESD | - | Four Channels | -55℃~+150℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
7061
(0+3841+3220)In Stock | SMAJ7.0A/TR13 | Brightking | 33.3A 400W 12V 7.78V Unidirectional 7V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C309904 | SMA(DO-214AC) | Tape & Reel (TR) | 33.3A | - | 12V | 400W | 7.78V | 7V | TVS | Unidirectional | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7060
(0+7060+0)In Stock | ESD8D3V3 | MDD(Microdiode Semiconductor) | 7.5A 11.5V 150mW 5V 3.3V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C502573 | DFN1006 | Tape & Reel (TR) | 7.5A | 2.5uA | 11.5V | 150mW | 5V | 3.3V | ESD | - | - | -55℃~+125℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7056
(0+2529+4527)In Stock
View marketplace suppliers’ inventory
| SMBJ5.0CA | Littelfuse | 65.3A 600W 9.2V 6.4V 5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C83323 | SMB(DO-214AA) | Tape & Reel (TR) | 65.3A | - | 9.2V | 600W | 6.4V | 5V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
7055
(0+2905+4150)In Stock | SMAJ58CA | DOWO | 3.88A 103V 64.4V 58V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C356368 | DO-214AC(SMA) | Tape & Reel (TR) | 3.88A | - | 103V | - | 64.4V | 58V | TVS | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7052
(0+7038+14)In Stock
View marketplace suppliers’ inventory
| ESDALC6V1-5M6 | STMicroelectronics | 30W 6.1V 6.1V 3V UQFN-6(1.45x1) ESD and Surge Protection (TVS/ESD) ROHS | C1982313 | UQFN-6(1.45x1) | Tape & Reel (TR) | - | - | 6.1V | 30W | 6.1V | 3V | ESD | - | Five-Way | -40℃~+125℃@(Tj) | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7050
(0+0+7050)In Stock | KESD5471X | KUU | 5A 100W 15V 6V Bidirectional 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2897481 | DFN1006 | Tape & Reel (TR) | 5A | 1uA | 15V | 100W | 6V | 5V | ESD | Bidirectional | Single Channel | -55℃~+125℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 750
|
7050
(0+1223+5827)In Stock | SMBJ6.5CA | Slkor(SLKORMICRO Elec.) | 53.6A 11.2V 7.22V 6.5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C556182 | SMB(DO-214AA) | Tape & Reel (TR) | 53.6A | 500uA | 11.2V | - | 7.22V | 6.5V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7040
(0+0+7040)In Stock | SM05 | MSKSEMI | 17A 18V 350W 6V 5V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C7379972 | SOT-23 | Tape & Reel (TR) | 17A | - | 18V | 350W | 6V | 5V | ESD | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
7040
(0+0+7040)In Stock | LESD9L5.0T5G-ES | ElecSuper | 4A 45W 12V 6V Unidirectional 5V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C5199238 | SOD-923 | Tape & Reel (TR) | 4A | 1uA | 12V | 45W | 6V | 5V | ESD | Unidirectional | Single Channel | - | - | ||
| Min: 10 Mult: 10
Full Reel: 8000
|
7037
(0+7033+4)In Stock | ESD9B5VD-MS | MSKSEMI | 5A 5.6V 5V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C2802307 | SOD-923 | Tape & Reel (TR) | 5A | - | - | - | 5.6V | 5V | ESD | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
7036
(0+7036+0)In Stock | PESD18VF1BL | Nexperia | 1A 17V 19V Bidirectional 18V SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C265127 | SOD-882 | Tape & Reel (TR) | 1A | - | 17V | - | 19V | 18V | ESD | Bidirectional | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
7036
(0+4992+2044)In Stock | PJGBLC24C_R1_00001 | PANJIT International | 1A 350W 43V 27.27V 24V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C391647 | SOD-323 | Tape & Reel (TR) | 1A | - | 43V | 350W | 27.27V | 24V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7034
(0+439+6595)In Stock | WS03DLC-B-ES | ElecSuper | 15A 180W 7V 3.5V Bidirectional 3.3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C19170933 | SOD-323 | Tape & Reel (TR) | 15A | 1uA | 7V | 180W | 3.5V | 3.3V | ESD | Bidirectional | Single Channel | - | - | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
7025
(0+415+6610)In Stock | TPD2EUSB30ADRTR | TECH PUBLIC | SOT(9x3) ESD and Surge Protection (TVS/ESD) ROHS | C3011197 | SOT(9x3) | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
7023
(0+4338+2685)In Stock | SMAJ14CA | Littelfuse | 17.2A 400W 23.2V 15.6V 14V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C223984 | SMA(DO-214AC) | Tape & Reel (TR) | 17.2A | - | 23.2V | 400W | 15.6V | 14V | TVS | - | - | - | - |