Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Number of Lines
|
polarity
|
Operating Temperature
|
level of protection
|
Junction Capacitance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Number of Lines
|
polarity
|
Operating Temperature
|
level of protection
|
Junction Capacitance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
6371
(41+6330+0)In Stock | SD36C | DOWO | 5A 105V 540W 40V 36V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5185251 | SOD-323 | Tape & Reel (TR) | 5A | 1uA | 105V | 540W | 40V | 36V | TVS | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6370
(6351+19+0)In Stock | GBLC05C-ES | ElecSuper | 12A 300W 21V 6.5V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5180211 | SOD-323 | Tape & Reel (TR) | 12A | 1uA | 21V | 300W | 6.5V | 5V | ESD | Single channel | Bidirectional | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6369
(6360+9+0)In Stock | SMAJ13A | Shandong Jingdao Microelectronics | 18.6A 400W 21.5V 14.4V 13V SMA ESD and Surge Protection (TVS/ESD) ROHS | C353484 | SMA | Tape & Reel (TR) | 18.6A | 1uA | 21.5V | 400W | 14.4V | 13V | TVS | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6366
(6366+0+0)In Stock
View marketplace suppliers’ inventory
| MMBZ9V1ALT1G | onsemi | 1.7A 24W 14V 8.65V Unidirectional 6V SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS | C236093 | SOT-23-3 | Tape & Reel (TR) | 1.7A | - | 14V | 24W | 8.65V | 6V | TVS | - | Unidirectional | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6364
(3360+3004+0)In Stock | SMBJ33CA | SINO-IC | 11.3A 53.3V 36.7V 33V SMB ESD and Surge Protection (TVS/ESD) ROHS | C355278 | SMB | Tape & Reel (TR) | 11.3A | 5uA | 53.3V | - | 36.7V | 33V | TVS | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 12000
|
6364
(0+6364+0)In Stock | AZ6225-01F | TECH PUBLIC | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2923354 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
|
6360
(0+6360+0)In Stock | AU1521P1 | Applied Power | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C3002764 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6360
(0+6360+0)In Stock | CESD3V3D3 | UMW(Youtai Semiconductor Co., Ltd.) | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5172943 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
6357
(6357+0+0)In Stock
View marketplace suppliers’ inventory
| ESD5111PFCT5G | onsemi | WLCSP-2(0.3x0.6) ESD and Surge Protection (TVS/ESD) ROHS | C896704 | WLCSP-2(0.3x0.6) | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3200
|
6355
(3188+3167+0)In Stock | SMBJ3V3-E3/5B | Vishay Intertech | 200A@8/20us 600W 10.3V 4.1V 3.3V DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS | C1974754 | DO-214AA(SMBJ) | Tape & Reel (TR) | 200A@8/20us | - | 10.3V | 600W | 4.1V | 3.3V | TVS | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6352
(5494+858+0)In Stock | BST23A152V | BORN | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C151971 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
6352
(6191+161+0)In Stock | ESD5301N-MS | MSKSEMI | 5A 110W 22V 9.5V 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2802299 | DFN1006 | Tape & Reel (TR) | 5A | - | 22V | 110W | 9.5V | 5V | ESD | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6352
(6352+0+0)In Stock | SMBJ20CA | DOWO | 18.2A 32.4V 22.2V 20V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C357967 | SMB(DO-214AA) | Tape & Reel (TR) | 18.2A | - | 32.4V | - | 22.2V | 20V | TVS | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
6350
(6318+32+0)In Stock | USBLC6-2P6-ES | ElecSuper | 4.5A 60W 12V 6V Unidirectional 5V SOT-563 ESD and Surge Protection (TVS/ESD) ROHS | C5199178 | SOT-563 | Tape & Reel (TR) | 4.5A | 1uA | 12V | 60W | 6V | 5V | ESD | Dual channel | Unidirectional | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
6350
(0+6350+0)In Stock | LXES15AAA1 | YONGYUTAI | 40V Bidirectional 5V 0402 ESD and Surge Protection (TVS/ESD) ROHS | C18198300 | 0402 | Tape & Reel (TR) | - | 10nA | 40V | - | - | 5V | ESD | Single channel | Bidirectional | -55℃~+125℃@(Tj) | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6346
(5888+458+0)In Stock | SMF7.0CA | HXY MOSFET | 16.7A 12V 7.78V 7V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C7466384 | SOD-123FL | Tape & Reel (TR) | 16.7A | - | 12V | - | 7.78V | 7V | TVS | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6341
(730+5611+0)In Stock | SMBJ8.5CA | LGE | 41.67A 14.4V 9.44V 8.5V SMB ESD and Surge Protection (TVS/ESD) ROHS | C841131 | SMB | Tape & Reel (TR) | 41.67A | 10uA | 14.4V | - | 9.44V | 8.5V | TVS | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6339
(6144+195+0)In Stock | DF2S6P2FU,H3F | TOSHIBA | 80A@8/20us 1.9kW 23.7V 5.6V 5.5V SC-76(SOD-323) ESD and Surge Protection (TVS/ESD) ROHS | C1974448 | SC-76(SOD-323) | Tape & Reel (TR) | 80A@8/20us | - | 23.7V | 1.9kW | 5.6V | 5.5V | ESD | Single channel | - | +150℃@(Tj) | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
6338
(0+6338+0)In Stock | SMAJ3.3CA | ZHIDE | 55A 7.3V 400W 4.6V 3.3V SMA ESD and Surge Protection (TVS/ESD) ROHS | C2917854 | SMA | Tape & Reel (TR) | 55A | 2mA | 7.3V | 400W | 4.6V | 3.3V | TVS | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6338
(289+6049+0)In Stock | ESD0524P | MDD(Microdiode Semiconductor) | 1A 60W 10V 9V Bidirectional 5V DFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS | C840786 | DFN2510-10 | Tape & Reel (TR) | 1A | 1uA | 10V | 60W | 9V | 5V | ESD | - | Bidirectional | -55℃~+125℃ | - | 0.2pF | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6337
(6337+0+0)In Stock | PESD5V0U1BA-TP | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2827696 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
6335
(0+6335+0)In Stock
View marketplace suppliers’ inventory
| D5V0S1U2LP-7B | Diodes Incorporated | 40A 500W 13V 6.2V Unidirectional 5.5V X1-DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C5224062 | X1-DFN1006-2 | Tape & Reel (TR) | 40A | - | 13V | 500W | 6.2V | 5.5V | TVS | - | Unidirectional | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6331
(6329+2+0)In Stock | PESD2CANFD27L-TR | Nexperia | 3.9A@8/20us 42V 28V Bidirectional 27V TO-236AB ESD and Surge Protection (TVS/ESD) ROHS | C3705004 | TO-236AB | Tape & Reel (TR) | 3.9A@8/20us | - | 42V | - | 28V | 27V | TVS | - | Bidirectional | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3500
|
6329
(6326+3+0)In Stock | SMBJ33CA | LRC | 11.3A 600W 53.3V 36.7V 33V SMB ESD and Surge Protection (TVS/ESD) ROHS | C2932921 | SMB | Tape & Reel (TR) | 11.3A | 1uA | 53.3V | 600W | 36.7V | 33V | TVS | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
6328
(3676+2652+0)In Stock | P6KE200A | BORN | 2.2A 274V 190V 171V DO-15 ESD and Surge Protection (TVS/ESD) ROHS | C920319 | DO-15 | Tape & Reel (TR) | 2.2A | 1uA | 274V | - | 190V | 171V | TVS | - | - | - | - | - |