Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Number of Lines
|
polarity
|
Operating Temperature
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Number of Lines
|
polarity
|
Operating Temperature
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
6885
(5305+1580+0)In Stock | 5.0SMDJ16CA | Liown | 193A 26V 5kW 17.8V 16V SMC ESD and Surge Protection (TVS/ESD) ROHS | C2990395 | SMC | Tape & Reel (TR) | 193A | 50uA | 26V | 5kW | 17.8V | 16V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 8000
|
6885
(6885+0+0)In Stock | RLSD92A031V | RUILON(Shenzhen Ruilongyuan Elec) | 9.8A 10.4V 150W 5V Unidirectional 3.3V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C434877 | SOD-923 | Tape & Reel (TR) | 9.8A | 2.5uA | 10.4V | 150W | 5V | 3.3V | ESD | Single channel | Unidirectional | -55℃~+150℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
6882
(78+6804+0)In Stock | TPESD0201G03V | TECH PUBLIC | 0201 ESD and Surge Protection (TVS/ESD) ROHS | C558456 | 0201 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6881
(6877+4+0)In Stock | TPD4E1U06DCK-N | BORN | Unidirectional 5V SOT-363 ESD and Surge Protection (TVS/ESD) ROHS | C920317 | SOT-363 | Tape & Reel (TR) | - | - | - | - | - | 5V | ESD | - | Unidirectional | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6876
(406+6470+0)In Stock | PESD3V3L1UB | UMW(Youtai Semiconductor Co., Ltd.) | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C3001945 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6876
(1778+5098+0)In Stock | SMFJ6.5CA | FUXINSEMI | 17.9A 11.2V 200W 7.98V 6.5V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C5380702 | SOD-123 | Tape & Reel (TR) | 17.9A | 250uA | 11.2V | 200W | 7.98V | 6.5V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
6875
(7+6868+0)In Stock
Not recommended for new designs
| CESD0603NC5VB | CREATEK | 6A 12V 5.6V Bidirectional 5V DFN0603-2L ESD and Surge Protection (TVS/ESD) ROHS | C266452 | DFN0603-2L | Tape & Reel (TR) | 6A | - | 12V | - | 5.6V | 5V | ESD | - | Bidirectional | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6875
(1995+4880+0)In Stock | SMAFJ7.0A | Shandong Jingdao Microelectronics | 33.3A 400W 12V 7.78V 7V SMAF ESD and Surge Protection (TVS/ESD) ROHS | C382916 | SMAF | Tape & Reel (TR) | 33.3A | 200uA | 12V | 400W | 7.78V | 7V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6870
(0+6870+0)In Stock | SMBJ45CA | Liown | 8.3A 72.7V 600W 50V 45V SMB ESD and Surge Protection (TVS/ESD) ROHS | C2989934 | SMB | Tape & Reel (TR) | 8.3A | 1uA | 72.7V | 600W | 50V | 45V | TVS | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
6866
(3327+3539+0)In Stock | SMAJ11A-13-F | Diodes Incorporated | 22A 400W 18.2V 12.2V 11V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C134943 | SMA(DO-214AC) | Tape & Reel (TR) | 22A | 5uA | 18.2V | 400W | 12.2V | 11V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6863
(6863+0+0)In Stock | SMBJ180CA | Shandong Jingdao Microelectronics | 2.1A 292V 201V 180V SMB ESD and Surge Protection (TVS/ESD) ROHS | C438182 | SMB | Tape & Reel (TR) | 2.1A | 1uA | 292V | - | 201V | 180V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6849
(6849+0+0)In Stock | SMAJ54CA | MDD(Microdiode Semiconductor) | 4.6A 400W 87.1V 66.3V 54V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C173507 | SMA(DO-214AC) | Tape & Reel (TR) | 4.6A | 1uA | 87.1V | 400W | 66.3V | 54V | TVS | - | - | -65℃~+150℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
6840
(6840+0+0)In Stock | SMAJ12CA | Leiditech | 20.1A 19.9V 13.3V 12V SMA ESD and Surge Protection (TVS/ESD) ROHS | C384894 | SMA | Tape & Reel (TR) | 20.1A | 1uA | 19.9V | - | 13.3V | 12V | TVS | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6839
(6837+2+0)In Stock | 5.0SMDJ33CA | Littelfuse | 93.9A 5kW 53.3V 36.7V 33V DO-214AB ESD and Surge Protection (TVS/ESD) ROHS | C410275 | DO-214AB | Tape & Reel (TR) | 93.9A | - | 53.3V | 5kW | 36.7V | 33V | TVS | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6837
(1+6836+0)In Stock
View marketplace suppliers’ inventory
| PTVS7V0S1UR,115 | Nexperia | 33.3A 400W 12V 7.78V Unidirectional 7V SOD-123W ESD and Surge Protection (TVS/ESD) ROHS | C553466 | SOD-123W | Tape & Reel (TR) | 33.3A | 100uA | 12V | 400W | 7.78V | 7V | TVS | - | Unidirectional | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6835
(6834+1+0)In Stock | SMBJ20CA | Shandong Jingdao Microelectronics | 18.6A 32.4V 22.2V 20V SMB ESD and Surge Protection (TVS/ESD) ROHS | C353376 | SMB | Tape & Reel (TR) | 18.6A | - | 32.4V | - | 22.2V | 20V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
6832
(6824+8+0)In Stock | LESD8L5.0N3T6G | LRC | 1A 9.8V 6V Unidirectional 5V SOT-883-3 ESD and Surge Protection (TVS/ESD) ROHS | C172418 | SOT-883-3 | Tape & Reel (TR) | 1A | - | 9.8V | - | 6V | 5V | ESD | - | Unidirectional | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
6830
(6830+0+0)In Stock
View marketplace suppliers’ inventory
| SMAJ10CA-TR | STMicroelectronics | 106A@8/20us 400W 21.7V 11.1V 10V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C132953 | SMA(DO-214AC) | Tape & Reel (TR) | 106A@8/20us | - | 21.7V | 400W | 11.1V | 10V | TVS | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 8000
|
6825
(0+6825+0)In Stock | VBUS051BD-HD1-GS08 | Vishay Intertech | 3A@8/20us 16V 45W 6.9V 5V LLP1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C1972972 | LLP1006-2L | Tape & Reel (TR) | 3A@8/20us | - | 16V | 45W | 6.9V | 5V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6823
(4436+2387+0)In Stock | SMFJ30A | BORN | 4.1A 48.4V 33.3V 30V SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C151895 | SOD-123F | Tape & Reel (TR) | 4.1A | 1uA | 48.4V | - | 33.3V | 30V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
6820
(0+6820+0)In Stock | WE05D9-B | Wayon | SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C5247940 | SOD-923 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6817
(6817+0+0)In Stock | SMBJ150CA | RUILON(Shenzhen Ruilongyuan Elec) | 2.5A 243V 167V 150V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C8849 | SMB(DO-214AA) | Tape & Reel (TR) | 2.5A | 1uA | 243V | - | 167V | 150V | TVS | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
6811
(6782+29+0)In Stock | TPD4E004DRYR-TP | TECH PUBLIC | SON-6(1x1.5) ESD and Surge Protection (TVS/ESD) ROHS | C2937000 | SON-6(1x1.5) | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6810
(6805+5+0)In Stock | SMBJ70CA | MDD(Microdiode Semiconductor) | 5.3A 600W 113V 77.8V 70V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C499921 | SMB(DO-214AA) | Tape & Reel (TR) | 5.3A | 1uA | 113V | 600W | 77.8V | 70V | TVS | - | - | -65℃~+150℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
6810
(2805+4005+0)In Stock | SP1001-04XTG | TECH PUBLIC | SOT(5x3) ESD and Surge Protection (TVS/ESD) ROHS | C2987052 | SOT(5x3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - |