Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
Number of Lines
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
Number of Lines
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
6333
(6324+9+0)In Stock | PTVS24VS1UR-N | BORN | 90A 4.5kW 45V@90A 26.7V Unidirectional 24V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C5148487 | SOD-123FL | Tape & Reel (TR) | 1uA | 90A | 4.5kW | 45V@90A | 26.7V | Unidirectional | 24V | TVS | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6331
(6329+2+0)In Stock | PESD2CANFD27L-TR | Nexperia | 3.9A@8/20us 42V 28V Bidirectional 27V TO-236AB ESD and Surge Protection (TVS/ESD) ROHS | C3705004 | TO-236AB | Tape & Reel (TR) | - | 3.9A@8/20us | - | 42V | 28V | Bidirectional | 27V | TVS | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3500
|
6329
(6326+3+0)In Stock | SMBJ33CA | LRC | 11.3A 600W 53.3V 36.7V 33V SMB ESD and Surge Protection (TVS/ESD) ROHS | C2932921 | SMB | Tape & Reel (TR) | 1uA | 11.3A | 600W | 53.3V | 36.7V | - | 33V | TVS | - | - | - | ||
| Min: 10 Mult: 10 |
6328
(3676+2652+0)In Stock | P6KE200A | BORN | 2.2A 274V 190V 171V DO-15 ESD and Surge Protection (TVS/ESD) ROHS | C920319 | DO-15 | Tape & Reel (TR) | 1uA | 2.2A | - | 274V | 190V | - | 171V | TVS | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
6327
(2157+4170+0)In Stock | TT0301SBX | Shenzhen JingYang | 7V 3.3V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C6423768 | DFN1006-2L | Tape & Reel (TR) | 10nA | - | - | - | 7V | - | 3.3V | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6319
(0+6319+0)In Stock | GBLC24C-N | BORN | 4A 60V 26.7V Bidirectional 24V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C314259 | SOD-323 | Tape & Reel (TR) | - | 4A | - | 60V | 26.7V | Bidirectional | 24V | ESD | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6315
(308+6007+0)In Stock | SMF33CA | GOODWORK | 3.8A 200W 53.3V 36.7V 33V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2943772 | SOD-123FL | Tape & Reel (TR) | 1uA | 3.8A | 200W | 53.3V | 36.7V | - | 33V | TVS | -55℃~+150℃@(Tj) | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6310
(4740+1570+0)In Stock | ESDA6V8AV6-ES | ElecSuper | 4A 60W 8.5V 6V Unidirectional 5V SOT-563 ESD and Surge Protection (TVS/ESD) ROHS | C19170858 | SOT-563 | Tape & Reel (TR) | 1uA | 4A | 60W | 8.5V | 6V | Unidirectional | 5V | ESD | - | Four channels | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
6307
(4526+1781+0)In Stock | SMAJ48A | BORN | 5.2A 77.4V 53.3V 48V SMA ESD and Surge Protection (TVS/ESD) ROHS | C152113 | SMA | Tape & Reel (TR) | 1uA | 5.2A | - | 77.4V | 53.3V | - | 48V | TVS | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
6305
(3781+2524+0)In Stock | NUP3105LT1G-ES | ElecSuper | 4A 450W 72V 38V Bidirectional 36V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C5199249 | SOT-23 | Tape & Reel (TR) | 1uA | 4A | 450W | 72V | 38V | Bidirectional | 36V | ESD | - | Dual channel | - | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
6304
(0+6304+0)In Stock | PESD5V0L1BSF | WEIDA | DFN0603 ESD and Surge Protection (TVS/ESD) ROHS | C2922475 | DFN0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
6300
(0+6300+0)In Stock | ESD5451N | YONGYUTAI | 5A 100W 15V 6V Bidirectional 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C18198292 | DFN1006 | Tape & Reel (TR) | 1uA | 5A | 100W | 15V | 6V | Bidirectional | 5V | ESD | -55℃~+125℃@(Tj) | Single channel | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
6286
(5487+799+0)In Stock | SMAJ36A | BORN | 6.9A 58.1V 40V 36V SMA ESD and Surge Protection (TVS/ESD) ROHS | C344015 | SMA | Tape & Reel (TR) | - | 6.9A | - | 58.1V | 40V | - | 36V | TVS | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6286
(6286+0+0)In Stock | SDT23C15L02 | Brightking | 5A 38V 16.7V Bidirectional 15V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C140694 | SOT-23 | Tape & Reel (TR) | - | 5A | - | 38V | 16.7V | Bidirectional | 15V | ESD | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
6278
(6278+0+0)In Stock | DF2S5.6FS,L3M | TOSHIBA | 5.3V 3.5V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C1972987 | SOD-923 | Tape & Reel (TR) | - | - | - | - | 5.3V | - | 3.5V | ESD | - | Single channel | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6275
(6265+10+0)In Stock | SJD12A36L01 | DOWO | 3.44A 58.1V 40V 36V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C475508 | SOD-123 | Tape & Reel (TR) | - | 3.44A | - | 58.1V | 40V | - | 36V | TVS | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
6275
(0+6275+0)In Stock | SDA3311CDN | Leiditech | X1-DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C384843 | X1-DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 9000
|
6267
(360+5907+0)In Stock
View marketplace suppliers’ inventory
| PESD3V3Z1BSFYL | Nexperia | 5.3V 6.9V DSN0603-2 ESD and Surge Protection (TVS/ESD) ROHS | C2908830 | DSN0603-2 | Tape & Reel (TR) | - | - | - | 5.3V | 6.9V | - | - | ESD | - | Single channel | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
6263
(6263+0+0)In Stock | PESDMC2FD5VB | Leiditech | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C5139346 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | - | - | ESD | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6262
(1262+5000+0)In Stock | SMAJ30CA | PAKER | 8.3A 48.4V 400W 33.3V Bidirectional 30V SMA ESD and Surge Protection (TVS/ESD) ROHS | C3012465 | SMA | Tape & Reel (TR) | 1uA | 8.3A | 400W | 48.4V | 33.3V | Bidirectional | 30V | TVS | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6262
(4000+2262+0)In Stock | BSD3C151V | BORN | 9A 55V 16.7V 15V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C151990 | SOD-323 | Tape & Reel (TR) | - | 9A | - | 55V | 16.7V | - | 15V | TVS | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6251
(5641+610+0)In Stock | SMF12A | FTR | 10.1A 19.9V 13.3V Unidirectional 12V SMF(SOD-123FL) ESD and Surge Protection (TVS/ESD) ROHS | C708005 | SMF(SOD-123FL) | Tape & Reel (TR) | - | 10.1A | - | 19.9V | 13.3V | Unidirectional | 12V | TVS | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
6250
(0+6250+0)In Stock | SLPESD0402M24 | Slkor(SLKORMICRO Elec.) | 40V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C513483 | DFN1006 | Tape & Reel (TR) | - | - | - | 40V | - | - | - | TVS | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
6250
(6250+0+0)In Stock | SMAJ12CA | Leiditech | 20.1A 19.9V 13.3V 12V SMA ESD and Surge Protection (TVS/ESD) ROHS | C384894 | SMA | Tape & Reel (TR) | 1uA | 20.1A | - | 19.9V | 13.3V | - | 12V | TVS | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6249
(6233+16+0)In Stock | SMCJ33CA | MDD(Microdiode Semiconductor) | 28.2A 1.5kW 53.3V 40.6V Bidirectional 33V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS | C408376 | DO-214AB(SMC) | Tape & Reel (TR) | 1uA | 28.2A | 1.5kW | 53.3V | 40.6V | Bidirectional | 33V | TVS | -65℃~+150℃ | - | - |