Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
polarity
|
Reverse Leakage Current (Ir)
|
Operating Temperature
|
Number of Lines
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
polarity
|
Reverse Leakage Current (Ir)
|
Operating Temperature
|
Number of Lines
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
6321
(6321+0+0)In Stock | PSM712-LF-T7-JSM | JSMSEMI | 17A@8/20us 26V 400W@8/20us 13.3V 12V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C7496528 | SOT-23 | Tape & Reel (TR) | 17A@8/20us | 26V | 400W@8/20us | 13.3V | 12V | TVS | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6319
(0+6319+0)In Stock | GBLC24C-N | BORN | 4A 60V 26.7V Bidirectional 24V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C314259 | SOD-323 | Tape & Reel (TR) | 4A | 60V | - | 26.7V | 24V | ESD | Bidirectional | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 7500
|
6318
(6307+11+0)In Stock | SMAJ7.0CA | Suzhou Good-Ark Elec | 33.3A 12V 7.78V 7V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C266334 | SMA(DO-214AC) | Tape & Reel (TR) | 33.3A | 12V | - | 7.78V | 7V | TVS | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6315
(308+6007+0)In Stock | SMF33CA | GOODWORK | 3.8A 200W 53.3V 36.7V 33V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2943772 | SOD-123FL | Tape & Reel (TR) | 3.8A | 53.3V | 200W | 36.7V | 33V | TVS | - | 1uA | -55℃~+150℃@(Tj) | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6310
(4740+1570+0)In Stock | ESDA6V8AV6-ES | ElecSuper | 4A 60W 8.5V 6V Unidirectional 5V SOT-563 ESD and Surge Protection (TVS/ESD) ROHS | C19170858 | SOT-563 | Tape & Reel (TR) | 4A | 8.5V | 60W | 6V | 5V | ESD | Unidirectional | 1uA | - | Four channels | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
6309
(6309+0+0)In Stock | BSD5C121V | BORN | 8A 24V 13.3V Bidirectional 12V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C406199 | SOD-523 | Tape & Reel (TR) | 8A | 24V | - | 13.3V | 12V | ESD | Bidirectional | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
6305
(3781+2524+0)In Stock | NUP3105LT1G-ES | ElecSuper | 4A 450W 72V 38V Bidirectional 36V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C5199249 | SOT-23 | Tape & Reel (TR) | 4A | 72V | 450W | 38V | 36V | ESD | Bidirectional | 1uA | - | Dual channel | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6305
(6296+9+0)In Stock | PTVS24VS1UR-N | BORN | 90A 4.5kW 45V@90A 26.7V Unidirectional 24V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C5148487 | SOD-123FL | Tape & Reel (TR) | 90A | 45V@90A | 4.5kW | 26.7V | 24V | TVS | Unidirectional | 1uA | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
6304
(0+6304+0)In Stock | PESD5V0L1BSF | WEIDA | DFN0603 ESD and Surge Protection (TVS/ESD) ROHS | C2922475 | DFN0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
6300
(0+6300+0)In Stock | ESD5451N | YONGYUTAI | 5A 100W 15V 6V Bidirectional 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C18198292 | DFN1006 | Tape & Reel (TR) | 5A | 15V | 100W | 6V | 5V | ESD | Bidirectional | 1uA | -55℃~+125℃@(Tj) | Single channel | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
6278
(6278+0+0)In Stock | DF2S5.6FS,L3M | TOSHIBA | 5.3V 3.5V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C1972987 | SOD-923 | Tape & Reel (TR) | - | - | - | 5.3V | 3.5V | ESD | - | - | - | Single channel | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
6277
(2107+4170+0)In Stock | TT0301SBX | Shenzhen JingYang | 7V 3.3V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C6423768 | DFN1006-2L | Tape & Reel (TR) | - | - | - | 7V | 3.3V | - | - | 10nA | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6275
(6265+10+0)In Stock | SJD12A36L01 | DOWO | 3.44A 58.1V 40V 36V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C475508 | SOD-123 | Tape & Reel (TR) | 3.44A | 58.1V | - | 40V | 36V | TVS | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
6275
(0+6275+0)In Stock | SDA3311CDN | Leiditech | X1-DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C384843 | X1-DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 9000
|
6267
(360+5907+0)In Stock
View marketplace suppliers’ inventory
| PESD3V3Z1BSFYL | Nexperia | 5.3V 6.9V DSN0603-2 ESD and Surge Protection (TVS/ESD) ROHS | C2908830 | DSN0603-2 | Tape & Reel (TR) | - | 5.3V | - | 6.9V | - | ESD | - | - | - | Single channel | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6262
(1262+5000+0)In Stock | SMAJ30CA | PAKER | 8.3A 48.4V 400W 33.3V Bidirectional 30V SMA ESD and Surge Protection (TVS/ESD) ROHS | C3012465 | SMA | Tape & Reel (TR) | 8.3A | 48.4V | 400W | 33.3V | 30V | TVS | Bidirectional | 1uA | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
6250
(0+6250+0)In Stock | SLPESD0402M24 | Slkor(SLKORMICRO Elec.) | 40V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C513483 | DFN1006 | Tape & Reel (TR) | - | 40V | - | - | - | TVS | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
6250
(6250+0+0)In Stock | SMAJ12CA | Leiditech | 20.1A 19.9V 13.3V 12V SMA ESD and Surge Protection (TVS/ESD) ROHS | C384894 | SMA | Tape & Reel (TR) | 20.1A | 19.9V | - | 13.3V | 12V | TVS | - | 1uA | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6249
(6233+16+0)In Stock | SMCJ33CA | MDD(Microdiode Semiconductor) | 28.2A 1.5kW 53.3V 40.6V Bidirectional 33V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS | C408376 | DO-214AB(SMC) | Tape & Reel (TR) | 28.2A | 53.3V | 1.5kW | 40.6V | 33V | TVS | Bidirectional | 1uA | -65℃~+150℃ | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
6249
(6249+0+0)In Stock | PESDMC2FD5VB | Leiditech | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C5139346 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6248
(3986+2262+0)In Stock | BSD3C151V | BORN | 9A 55V 16.7V 15V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C151990 | SOD-323 | Tape & Reel (TR) | 9A | 55V | - | 16.7V | 15V | TVS | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 750
|
6247
(1797+4450+0)In Stock | SMBJ70CA | GOODWORK | 5.3A 600W 113V 77.8V 70V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C2891341 | SMB(DO-214AA) | Tape & Reel (TR) | 5.3A | 113V | 600W | 77.8V | 70V | TVS | - | 5uA | -55℃~+150℃@(Tj) | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6245
(4695+1550+0)In Stock | 5.0SMDJ16CA | Liown | 193A 26V 5kW 17.8V 16V SMC ESD and Surge Protection (TVS/ESD) ROHS | C2990395 | SMC | Tape & Reel (TR) | 193A | 26V | 5kW | 17.8V | 16V | TVS | - | 50uA | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
6244
(0+6244+0)In Stock | CSH03FB | SCME | 8A 10V 3.6V Bidirectional 3.3V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C7419214 | DFN1006-2L | Tape & Reel (TR) | 8A | 10V | - | 3.6V | 3.3V | ESD | Bidirectional | 1uA | -40℃~+125℃ | Single channel | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6243
(5718+525+0)In Stock | SMF6.5A | ElecSuper | 17.9A 200W 11.2V 7.22V Unidirectional 6.5V SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C5370410 | SOD-123F | Tape & Reel (TR) | 17.9A | 11.2V | 200W | 7.22V | 6.5V | TVS | Unidirectional | 150uA | -65℃~+150℃ | Single channel | - |