Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)
|
polarity
|
Operating Temperature
|
Number of Lines
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)
|
polarity
|
Operating Temperature
|
Number of Lines
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 1800
|
6980
(0+1162+5818)In Stock | P4SMA6.8A | UMW(Youtai Semiconductor Co., Ltd.) | 39A 10.5V 6.45V 5.8V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2758558 | SMA(DO-214AC) | Tape & Reel (TR) | 39A | 1mA | 10.5V | 6.45V | 5.8V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
6979
(0+6979+0)In Stock | CESD24VD5 | Jiangsu Changjing Electronics Technology Co., Ltd. | 7.5A 330W 44V 26.7V 24V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C3031905 | SOD-523 | Tape & Reel (TR) | 7.5A | 1uA | 44V | 26.7V | 24V | TVS | 330W | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6978
(0+4344+2634)In Stock | PESD24VL1BA-N | BORN | 6A 50V 26.7V Bidirectional 24V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C314263 | SOD-323 | Tape & Reel (TR) | 6A | - | 50V | 26.7V | 24V | ESD | - | Bidirectional | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6978
(0+6978+0)In Stock | TPESD5V0J4 | TECH PUBLIC | SOT-353-5 ESD and Surge Protection (TVS/ESD) ROHS | C2827653 | SOT-353-5 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 25 Mult: 25
Full Reel: 750
|
6977
(0+2524+4453)In Stock | SMBJ17CA | GOODWORK | 21.7A 600W 27.6V 18.9V 17V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C2943759 | SMB(DO-214AA) | Tape & Reel (TR) | 21.7A | 5uA | 27.6V | 18.9V | 17V | TVS | 600W | - | -55℃~+150℃@(Tj) | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6975
(0+2095+4880)In Stock | SMAFJ7.0A | Shandong Jingdao Microelectronics | 33.3A 400W 12V 7.78V 7V SMAF ESD and Surge Protection (TVS/ESD) ROHS | C382916 | SMAF | Tape & Reel (TR) | 33.3A | 200uA | 12V | 7.78V | 7V | TVS | 400W | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6970
(0+1190+5780)In Stock | SMFJ5.0CA | FUXINSEMI | 21.7A 9.2V 200W 7V 5V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C5380700 | SOD-123 | Tape & Reel (TR) | 21.7A | 400uA | 9.2V | 7V | 5V | TVS | 200W | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6970
(0+6970+0)In Stock | D3V3X4U10LP-7 | Diodes Incorporated | 3A@(8/20us) 18W 3V 5.5V 3.3V UDFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS | C1974550 | UDFN2510-10 | Tape & Reel (TR) | 3A@(8/20us) | - | 3V | 5.5V | 3.3V | ESD | 18W | - | -55℃~+150℃@(Tj) | Four channels | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6970
(0+0+6970)In Stock | SMFJ20CA | BORN | 6.2A 32.4V@6.2A 200W 22.2V Bidirectional 20V SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C5439960 | SOD-123F | Tape & Reel (TR) | 6.2A | 1uA | 32.4V@6.2A | 22.2V | 20V | TVS | 200W | Bidirectional | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
6964
(0+3615+3349)In Stock | SMAJ30A | FTR | 8.3A 48.4V 48.4V Unidirectional 30V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C693540 | SMA(DO-214AC) | Tape & Reel (TR) | 8.3A | - | 48.4V | 48.4V | 30V | TVS | - | Unidirectional | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6964
(0+6939+25)In Stock | TPGC08C | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C708756 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6955
(0+2905+4050)In Stock | SMAJ58CA | DOWO | 3.88A 103V 64.4V 58V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C356368 | DO-214AC(SMA) | Tape & Reel (TR) | 3.88A | - | 103V | 64.4V | 58V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6953
(0+6557+396)In Stock | SRV05-4ATCT | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C2827642 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6951
(0+6933+18)In Stock | SMAJ40A | TWGMC | 64.5V 44.4V Unidirectional 40V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C726756 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | 64.5V | 44.4V | 40V | - | - | Unidirectional | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6950
(0+0+6950)In Stock | ESD36VD5 | UMW(Youtai Semiconductor Co., Ltd.) | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C19723996 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
6944
(0+3604+3340)In Stock | SMAJ22A | GOODWORK | 11.2A 400W 35.5V 24.4V 22V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908773 | SMA(DO-214AC) | Tape & Reel (TR) | 11.2A | 5uA | 35.5V | 24.4V | 22V | TVS | 400W | - | -55℃~+150℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6939
(0+3339+3600)In Stock | SMBJ10A | LGE | 35.29A 17V 11.1V 10V SMB ESD and Surge Protection (TVS/ESD) ROHS | C713714 | SMB | Tape & Reel (TR) | 35.29A | 5uA | 17V | 11.1V | 10V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6933
(0+2543+4390)In Stock | TPPESD36VS2UT | TECH PUBLIC | SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS | C970040 | SOT-23-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6932
(0+5332+1600)In Stock | ESDTU5V0AG4B | Jiangsu Changjing Electronics Technology Co., Ltd. | 5A 13.5V 100W 5V DFNWB-10L(2.5x1) ESD and Surge Protection (TVS/ESD) ROHS | C5295666 | DFNWB-10L(2.5x1) | Tape & Reel (TR) | 5A | 500nA | 13.5V | - | 5V | ESD | 100W | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6930
(0+0+6930)In Stock | SD36C | DOWO | 5A 105V 540W 40V 36V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5185251 | SOD-323 | Tape & Reel (TR) | 5A | 1uA | 105V | 40V | 36V | TVS | 540W | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6925
(0+6923+2)In Stock | SMBJ440CA | BORN | 800mA 713V 492V 440V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C152092 | SMB(DO-214AA) | Tape & Reel (TR) | 800mA | - | 713V | 492V | 440V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
6921
(0+6921+0)In Stock | H5VUD5U | hongjiacheng | 5A 75W 15V 9V Unidirectional 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C20617921 | SOD-523 | Tape & Reel (TR) | 5A | 200nA | 15V | 9V | 5V | ESD | 75W | Unidirectional | -55℃~+155℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6920
(0+0+6920)In Stock | SMF24CA | JSMSEMI | 5.1A 38.9V 26.7V 24V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2857334 | SOD-123FL | Tape & Reel (TR) | 5.1A | 1uA | 38.9V | 26.7V | 24V | TVS | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
6909
(0+6905+4)In Stock | P4SMA27AQ | Yangzhou Yangjie Elec Tech | SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C7462753 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3200
|
6907
(0+3740+3167)In Stock | SMBJ3V3-E3/5B | Vishay Intertech | 200A@8/20us 600W 10.3V 4.1V 3.3V DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS | C1974754 | DO-214AA(SMBJ) | Tape & Reel (TR) | 200A@8/20us | - | 10.3V | 4.1V | 3.3V | TVS | 600W | - | - | - |