Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Peak Pulse Power Dissipation (Ppp)
|
Operating Temperature
|
level of protection
|
polarity
|
Number of Lines
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Peak Pulse Power Dissipation (Ppp)
|
Operating Temperature
|
level of protection
|
polarity
|
Number of Lines
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
6950
(0+6950+0)In Stock | SMBJ40CA | Shandong Jingdao Microelectronics | SMB ESD and Surge Protection (TVS/ESD) ROHS | C353361 | SMB | Tape & Reel (TR) | ESD | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6945
(0+1285+5660)In Stock | SJD12C36L01 | DOWO | 3.44A 58.1V 40V 36V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C475507 | SOD-123 | Tape & Reel (TR) | TVS | - | 3.44A | 58.1V | 40V | 36V | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
6944
(0+3604+3340)In Stock | SMAJ22A | GOODWORK | 11.2A 400W 35.5V 24.4V 22V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908773 | SMA(DO-214AC) | Tape & Reel (TR) | TVS | 5uA | 11.2A | 35.5V | 24.4V | 22V | 400W | -55℃~+150℃@(Tj) | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
6944
(0+6944+0)In Stock | ESD5451N | UMW(Youtai Semiconductor Co., Ltd.) | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2987696 | DFN1006-2 | Tape & Reel (TR) | ESD | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6939
(0+3339+3600)In Stock | SMBJ10A | LGE | 35.29A 17V 11.1V 10V SMB ESD and Surge Protection (TVS/ESD) ROHS | C713714 | SMB | Tape & Reel (TR) | TVS | 5uA | 35.29A | 17V | 11.1V | 10V | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
6933
(0+6933+0)In Stock | P6KE6.8A | BORN | 58.1A 10.5V 6.45V 5.8V DO-15 ESD and Surge Protection (TVS/ESD) ROHS | C152132 | DO-15 | Box-packed | TVS | 1mA | 58.1A | 10.5V | 6.45V | 5.8V | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6932
(0+3870+3062)In Stock | ESD5Z5V0 | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2827704 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6932
(0+5332+1600)In Stock | ESDTU5V0AG4B | Jiangsu Changjing Electronics Technology Co., Ltd. | 5A 13.5V 100W 5V DFNWB-10L(2.5x1) ESD and Surge Protection (TVS/ESD) ROHS | C5295666 | DFNWB-10L(2.5x1) | Tape & Reel (TR) | ESD | 500nA | 5A | 13.5V | - | 5V | 100W | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6930
(0+0+6930)In Stock | SD36C | DOWO | 5A 105V 540W 40V 36V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5185251 | SOD-323 | Tape & Reel (TR) | TVS | 1uA | 5A | 105V | 40V | 36V | 540W | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6925
(0+6923+2)In Stock | SMBJ440CA | BORN | 800mA 713V 492V 440V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C152092 | SMB(DO-214AA) | Tape & Reel (TR) | TVS | - | 800mA | 713V | 492V | 440V | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6924
(0+6922+2)In Stock | SMAJ26A | MDD(Microdiode Semiconductor) | 9.5A 400W 42.1V 31.9V 26V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C840755 | SMA(DO-214AC) | Tape & Reel (TR) | TVS | 1uA | 9.5A | 42.1V | 31.9V | 26V | 400W | -65℃~+150℃ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
6921
(0+6921+0)In Stock | H5VUD5U | hongjiacheng | 5A 75W 15V 9V Unidirectional 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C20617921 | SOD-523 | Tape & Reel (TR) | ESD | 200nA | 5A | 15V | 9V | 5V | 75W | -55℃~+155℃ | - | Unidirectional | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6920
(0+0+6920)In Stock | SMF24CA | JSMSEMI | 5.1A 38.9V 26.7V 24V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2857334 | SOD-123FL | Tape & Reel (TR) | TVS | 1uA | 5.1A | 38.9V | 26.7V | 24V | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6909
(0+6129+780)In Stock | SMAJ28CA | ElecSuper | 8.8A 45.4V 400W 31.1V Bidirectional 28V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C5249595 | DO-214AC(SMA) | Tape & Reel (TR) | TVS | 1uA | 8.8A | 45.4V | 31.1V | 28V | 400W | -65℃~+150℃ | - | Bidirectional | Single Channel | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
6909
(0+6905+4)In Stock | P4SMA27AQ | Yangzhou Yangjie Elec Tech | SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C7462753 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3200
|
6907
(0+3740+3167)In Stock | SMBJ3V3-E3/5B | Vishay Intertech | 200A@8/20us 600W 10.3V 4.1V 3.3V DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS | C1974754 | DO-214AA(SMBJ) | Tape & Reel (TR) | TVS | - | 200A@8/20us | 10.3V | 4.1V | 3.3V | 600W | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
6904
(0+4084+2820)In Stock | SMAJ26A | BORN | 9.5A 42.1V 28.9V 26V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C383698 | SMA(DO-214AC) | Tape & Reel (TR) | TVS | - | 9.5A | 42.1V | 28.9V | 26V | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6900
(0+0+6900)In Stock | SMBJ160A | Taisko | SMB ESD and Surge Protection (TVS/ESD) ROHS | C20883346 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
6900
(0+6856+44)In Stock | LESD8D12CT5G | HXY MOSFET | 8A 17V 13.3V Bidirectional 12V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C18198395 | DFN1006-2L | Tape & Reel (TR) | ESD | - | 8A | 17V | 13.3V | 12V | - | - | - | Bidirectional | Single Channel | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6897
(0+0+6897)In Stock | SR05LC | TECH PUBLIC | SOT-143 ESD and Surge Protection (TVS/ESD) ROHS | C2901310 | SOT-143 | Tape & Reel (TR) | ESD | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6895
(0+5079+1816)In Stock | SMCJ120A/TR13 | Brightking | 7.8A 1.5kW 193V 133V 120V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C310004 | SMC(DO-214AB) | Tape & Reel (TR) | TVS | 1uA | 7.8A | 193V | 133V | 120V | 1.5kW | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
6893
(0+6893+0)In Stock | ES05D1MC10 | GOODWORK | 8A 11V 80W 5.6V Bidirectional 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C5137770 | DFN1006-2L | Tape & Reel (TR) | ESD | 200nA | 8A | 11V | 5.6V | 5V | 80W | -55℃~+125℃@(Tj) | - | Bidirectional | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6892
(0+6503+389)In Stock | SMF20CA | MDD(Microdiode Semiconductor) | 6.2A 200W 32.4V 24.5V 20V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C123807 | SOD-123FL | Tape & Reel (TR) | TVS | 1uA | 6.2A | 32.4V | 24.5V | 20V | 200W | -55℃~+150℃ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6885
(0+4030+2855)In Stock | PLR0524-T7 | ProTek Devices | DFN-10S1 ESD and Surge Protection (TVS/ESD) ROHS | C87027 | DFN-10S1 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
6884
(0+6884+0)In Stock | ST0541D4 | TECH PUBLIC | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2901306 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - |