Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Type
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Operating Temperature
|
Number of Lines
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Type
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Operating Temperature
|
Number of Lines
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
6189
(5284+905+0)In Stock | ESD36VU25-523 | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C521904 | SOD-523 | Tape & Reel (TR) | ESD | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6186
(4326+1860+0)In Stock | H12VSD3B | hongjiacheng | 20A 32V 640W 16.5V Bidirectional 12V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C20615811 | SOD-323 | Tape & Reel (TR) | ESD | 20A | 1uA | 32V | 640W | 16.5V | Bidirectional | 12V | -55℃~+155℃ | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6185
(3052+3133+0)In Stock | SMAJ26CA | Shandong Jingdao Microelectronics | 9.5A 42.1V 28.9V 26V SMA ESD and Surge Protection (TVS/ESD) ROHS | C353459 | SMA | Tape & Reel (TR) | TVS | 9.5A | - | 42.1V | - | 28.9V | - | 26V | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6185
(4583+1602+0)In Stock
View marketplace suppliers’ inventory
| ESD5Z3.3T1G | onsemi | 11.2A 14.1V 5V Unidirectional 3.3V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C61148 | SOD-523 | Tape & Reel (TR) | ESD | 11.2A | - | 14.1V | - | 5V | Unidirectional | 3.3V | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
6184
(6037+147+0)In Stock | ESD0301BU | Shenzhen Jinkaisheng Elec | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2972776 | DFN1006 | Tape & Reel (TR) | ESD | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
6183
(5289+894+0)In Stock | TPESD0201G05V | TECH PUBLIC | 0201 ESD and Surge Protection (TVS/ESD) ROHS | C558457 | 0201 | Tape & Reel (TR) | ESD | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6181
(6051+130+0)In Stock | PTVS6V0S1UR | FUXINSEMI | 38.8A 10.3V 400W 6.67V Unidirectional 6V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C18723426 | SOD-123 | Tape & Reel (TR) | TVS | 38.8A | 400uA | 10.3V | 400W | 6.67V | Unidirectional | 6V | - | Single channel | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6179
(1032+5147+0)In Stock | ESDCAN06-2BWY | TECH PUBLIC | SOT-323 ESD and Surge Protection (TVS/ESD) ROHS | C5380666 | SOT-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6177
(6177+0+0)In Stock | H4V5H22B | hongjiacheng | 280A 5880W 21V 6V Bidirectional 4.5V DFN2020-3L ESD and Surge Protection (TVS/ESD) ROHS | C22395518 | DFN2020-3L | Tape & Reel (TR) | ESD | 280A | 1uA | 21V | 5880W | 6V | Bidirectional | 4.5V | -55℃~+155℃ | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
6176
(3856+2320+0)In Stock | SMAJ5.0A | SEMIWARE | 43.5A 9.2V 6.4V 5V DO-214AC ESD and Surge Protection (TVS/ESD) ROHS | C908378 | DO-214AC | Tape & Reel (TR) | TVS | 43.5A | 800uA | 9.2V | - | 6.4V | - | 5V | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6171
(2752+3419+0)In Stock | SMCJ36CA | MDD(Microdiode Semiconductor) | 25.9A 1.5kW 58.1V 44.2V Bidirectional 36V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS | C408378 | DO-214AB(SMC) | Tape & Reel (TR) | TVS | 25.9A | 1uA | 58.1V | 1.5kW | 44.2V | Bidirectional | 36V | -65℃~+150℃ | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6165
(6165+0+0)In Stock | SM6T15CA | FUXINSEMI | 28.3A 600W 21.2V 15.8V 12.8V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C7436512 | SMB(DO-214AA) | Tape & Reel (TR) | TVS | 28.3A | 5uA | 21.2V | 600W | 15.8V | - | 12.8V | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
6164
(864+5300+0)In Stock | CPDQC5V0SC-HF | Comchip | 2A@8/20us 36W 18V 6V 5V SOD-923F(0402) ESD and Surge Protection (TVS/ESD) ROHS | C2443470 | SOD-923F(0402) | Tape & Reel (TR) | TVS | 2A@8/20us | - | 18V | 36W | 6V | - | 5V | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
6160
(2022+4138+0)In Stock | ESD5V0F1BL-MS | MSKSEMI | 4.5A 22V 9V 5V SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C2836349 | SOD-882 | Tape & Reel (TR) | ESD | 4.5A | - | 22V | - | 9V | - | 5V | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6160
(0+6160+0)In Stock | SMAJ7.5A | Taisko | SMA ESD and Surge Protection (TVS/ESD) ROHS | C20883279 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
6160
(0+6160+0)In Stock | CESDB5V0D5 | LGE | 14V 8.8V Bidirectional 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C18164949 | SOD-523 | Tape & Reel (TR) | ESD | - | - | 14V | - | 8.8V | Bidirectional | 5V | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6157
(0+6157+0)In Stock | PESD12VL2BT | GOODWORK | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C28310458 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
|
6151
(3383+2768+0)In Stock | SMBJ48A | LRC | 7.8A 600W 77.4V 53.3V 48V SMB ESD and Surge Protection (TVS/ESD) ROHS | C2932916 | SMB | Tape & Reel (TR) | TVS | 7.8A | 1uA | 77.4V | 600W | 53.3V | - | 48V | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
6150
(0+6150+0)In Stock | SMAJ33CAHM2G | Taiwan Semiconductor | SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C5345793 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6149
(6149+0+0)In Stock | SMBJ40CA | Shandong Jingdao Microelectronics | SMB ESD and Surge Protection (TVS/ESD) ROHS | C353361 | SMB | Tape & Reel (TR) | ESD | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6149
(4982+1167+0)In Stock | SV05LC-B | JUXING | 18.3V 350W@8/20us 6V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C3011089 | SOD-323 | Tape & Reel (TR) | TVS | - | 1uA | 18.3V | 350W@8/20us | 6V | Bidirectional | 5V | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
6142
(18+6124+0)In Stock | TPESD0201G03V | TECH PUBLIC | 0201 ESD and Surge Protection (TVS/ESD) ROHS | C558456 | 0201 | Tape & Reel (TR) | ESD | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
6137
(677+5460+0)In Stock | SMAJ26CA | SUNMATE Elec | 9.5A 42.1V 28.9V 26V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2991099 | SMA(DO-214AC) | Tape & Reel (TR) | TVS | 9.5A | 5uA | 42.1V | - | 28.9V | - | 26V | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6134
(6129+5+0)In Stock | SMBJ70CA | MDD(Microdiode Semiconductor) | 5.3A 600W 113V 77.8V Bidirectional 70V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C499921 | SMB(DO-214AA) | Tape & Reel (TR) | TVS | 5.3A | 1uA | 113V | 600W | 77.8V | Bidirectional | 70V | -65℃~+150℃ | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
6134
(0+6134+0)In Stock
View marketplace suppliers’ inventory
| PESD5V0V1BL,315 | Nexperia | 4.8A 45W 12.5V 5.8V Bidirectional 5V DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C128808 | DFN1006-2 | Tape & Reel (TR) | ESD | 4.8A | - | 12.5V | 45W | 5.8V | Bidirectional | 5V | -55℃~+150℃@(Ta) | Single channel | - |