Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
polarity
|
Number of Lines
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
polarity
|
Number of Lines
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
6599
(5969+630+0)In Stock | SMBJ6.5A | GOODWORK | 53.6A 600W 11.2V 7.22V 6.5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C908785 | SMB(DO-214AA) | Tape & Reel (TR) | 53.6A | 500uA | 600W | 11.2V | 7.22V | 6.5V | TVS | -55℃~+150℃@(Tj) | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
6598
(0+6598+0)In Stock | KPESD5V0S1UL | KUU | 4A 15V 60W 6V Unidirectional 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2891661 | DFN1006 | Tape & Reel (TR) | 4A | 100nA | 60W | 15V | 6V | 5V | ESD | -55℃~+125℃@(Tj) | Unidirectional | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
6596
(6590+6+0)In Stock | SMAJ7.0CA | Jiangsu Changjing Electronics Technology Co., Ltd. | 33.3A 400W 12V 7.78V 7V SMAG ESD and Surge Protection (TVS/ESD) ROHS | C5294359 | SMAG | Tape & Reel (TR) | 33.3A | 200uA | 400W | 12V | 7.78V | 7V | TVS | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
6593
(3125+3468+0)In Stock
View marketplace suppliers’ inventory
| SMAJ13A-13-F | Diodes Incorporated | 18.6A 400W 21.5V 14.4V 13V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C110519 | SMA(DO-214AC) | Tape & Reel (TR) | 18.6A | - | 400W | 21.5V | 14.4V | 13V | TVS | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6593
(393+6200+0)In Stock | PJE5V0V1DW_R1_00001 | PANJIT International | SOT-363 ESD and Surge Protection (TVS/ESD) ROHS | C2902549 | SOT-363 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
6592
(6592+0+0)In Stock | DF3A6.2FV,L3F | TOSHIBA | 5.8V SOT-723 ESD and Surge Protection (TVS/ESD) ROHS | C710253 | SOT-723 | Tape & Reel (TR) | - | - | - | - | 5.8V | - | ESD | +150℃@(Tj) | - | Dual channel | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6580
(1700+4880+0)In Stock | SMCJ33CA | ElecSuper | 28.2A 53.3V 1.5kW 36.7V Bidirectional 33V SMC ESD and Surge Protection (TVS/ESD) ROHS | C5334012 | SMC | Tape & Reel (TR) | 28.2A | 1uA | 1.5kW | 53.3V | 36.7V | 33V | TVS | -65℃~+150℃ | Bidirectional | Single channel | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6572
(2742+3830+0)In Stock | SMAJ58CA | DOWO | 3.88A 103V 64.4V 58V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C356368 | DO-214AC(SMA) | Tape & Reel (TR) | 3.88A | - | - | 103V | 64.4V | 58V | TVS | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
6571
(0+6571+0)In Stock | LESD8LL5.0CT5G | HXY MOSFET | 22A 22V 6.5V Bidirectional 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C18198396 | DFN1006-2L | Tape & Reel (TR) | 22A | - | - | 22V | 6.5V | 5V | ESD | - | Bidirectional | Single channel | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
6570
(0+6570+0)In Stock | TPD1E10B06DPYR-MS | MSKSEMI | 5A 15V 5.8V 5V X1-SON-2 ESD and Surge Protection (TVS/ESD) ROHS | C5331093 | X1-SON-2 | Tape & Reel (TR) | 5A | - | - | 15V | 5.8V | 5V | ESD | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
6564
(6564+0+0)In Stock
View marketplace suppliers’ inventory
| ESD9L3.3ST5G | onsemi | SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C233387 | SOD-923 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6561
(0+6561+0)In Stock | SMAJ54CA | Taisko | SMA ESD and Surge Protection (TVS/ESD) ROHS | C20883161 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6560
(0+6560+0)In Stock | SMFJ15CA | FUXINSEMI | 8.2A 24.4V 200W 18.5V 15V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C5380703 | SOD-123 | Tape & Reel (TR) | 8.2A | 1uA | 200W | 24.4V | 18.5V | 15V | TVS | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6556
(6356+200+0)In Stock | PTVS6V0S1UR | FUXINSEMI | 38.8A 10.3V 400W 6.67V Unidirectional 6V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C18723426 | SOD-123 | Tape & Reel (TR) | 38.8A | 400uA | 400W | 10.3V | 6.67V | 6V | TVS | - | Unidirectional | Single channel | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6552
(6462+90+0)In Stock | SMAJ40CA | DOWO | 6.2A 64.5V 44.4V 40V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C350844 | DO-214AC(SMA) | Tape & Reel (TR) | 6.2A | 1uA | - | 64.5V | 44.4V | 40V | TVS | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
6550
(0+6550+0)In Stock | ESDSU5V0A1-ES | ElecSuper | 4.5A 12V 6.5V Bidirectional 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C22363690 | DFN1006-2L | Tape & Reel (TR) | 4.5A | - | - | 12V | 6.5V | 5V | - | - | Bidirectional | Single channel | ||
| Min: 1 Mult: 1
Full Reel: 8000
|
6548
(0+6548+0)In Stock | ESD7461N2T5G | onsemi | X-DFN-2 ESD and Surge Protection (TVS/ESD) ROHS | C896233 | X-DFN-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
6548
(3795+2753+0)In Stock | SMAJ12CA | LGE | 20.1A 19.9V 13.3V 12V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C713650 | DO-214AC(SMA) | Tape & Reel (TR) | 20.1A | 1uA | - | 19.9V | 13.3V | 12V | TVS | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
6542
(4273+2269+0)In Stock | SMAJ33CA/TR13 | Brightking | 7.5A 400W 53.3V 36.7V 33V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C309884 | SMA(DO-214AC) | Tape & Reel (TR) | 7.5A | - | 400W | 53.3V | 36.7V | 33V | TVS | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
6540
(3750+2790+0)In Stock | SMAJ24A | Jiangsu Changjing Electronics Technology Co., Ltd. | 10.3A 400W 38.9V 26.7V 24V SMAG ESD and Surge Protection (TVS/ESD) ROHS | C5294340 | SMAG | Tape & Reel (TR) | 10.3A | 5uA | 400W | 38.9V | 26.7V | 24V | TVS | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6540
(3680+2860+0)In Stock | SMF45CA | YFW | 2.8A 72.7V 55.3V 45V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C5764447 | SOD-123FL | Tape & Reel (TR) | 2.8A | 1uA | - | 72.7V | 55.3V | 45V | TVS | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
6539
(4868+1671+0)In Stock | SMAJ60A | GOODWORK | 4.1A 400W 96.8V 66.7V 60V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2922195 | SMA(DO-214AC) | Tape & Reel (TR) | 4.1A | 5uA | 400W | 96.8V | 66.7V | 60V | TVS | -55℃~+150℃@(Tj) | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
6535
(0+6535+0)In Stock | PE05VP05N-16 | KUU | 40V Bidirectional 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2909924 | DFN1006 | Tape & Reel (TR) | - | 10nA | - | 40V | - | 5V | ESD | -55℃~+125℃@(Tj) | Bidirectional | Single channel | ||
| Min: 1 Mult: 1
Full Reel: 7500
|
6529
(0+6529+0)In Stock | S-SMAJ28CA | LRC | DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C2932879 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6523
(2783+3740+0)In Stock | SMBJ22CA | PAKER | 16.9A 600W 35.5V 24.4V Bidirectional 22V SMB ESD and Surge Protection (TVS/ESD) ROHS | C3012515 | SMB | Tape & Reel (TR) | 16.9A | 1uA | 600W | 35.5V | 24.4V | 22V | TVS | - | Bidirectional | - |