Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
level of protection
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Number of Lines
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
level of protection
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Number of Lines
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 15000
|
6304
(0+6304+0)In Stock | PESD5V0L1BSF | WEIDA | DFN0603 ESD and Surge Protection (TVS/ESD) ROHS | C2922475 | DFN0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
6300
(0+6300+0)In Stock | ESD5451N | YONGYUTAI | 5A 100W 15V 6V Bidirectional 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C18198292 | DFN1006 | Tape & Reel (TR) | - | 1uA | 5A | 100W | 15V | Single channel | 6V | Bidirectional | 5V | ESD | -55℃~+125℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6298
(0+6298+0)In Stock | SMF5.0A-MS | MSKSEMI | 21.7A 200W 9.2V 6.4V 5V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C7473195 | SOD-123FL | Tape & Reel (TR) | - | 400uA | 21.7A | 200W | 9.2V | - | 6.4V | - | 5V | TVS | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
6293
(6269+24+0)In Stock | KPESD0603AV5 | KUU | 40V Bidirectional 5V 0603 ESD and Surge Protection (TVS/ESD) ROHS | C2944167 | 0603 | Tape & Reel (TR) | - | 10nA | - | - | 40V | Single channel | - | Bidirectional | 5V | ESD | -55℃~+125℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
6290
(5420+870+0)In Stock | ESD5311N | FUXINSEMI | 4A 22V 88W 6V Bidirectional 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C5380680 | DFN1006 | Tape & Reel (TR) | - | 1uA | 4A | 88W | 22V | Single channel | 6V | Bidirectional | 5V | ESD | -55℃~+125℃ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6289
(6159+130+0)In Stock | PTVS6V0S1UR | FUXINSEMI | 38.8A 10.3V 400W 6.67V Unidirectional 6V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C18723426 | SOD-123 | Tape & Reel (TR) | - | 400uA | 38.8A | 400W | 10.3V | Single channel | 6.67V | Unidirectional | 6V | TVS | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6280
(4420+1860+0)In Stock | H12VSD3B | hongjiacheng | 20A 32V 640W 16.5V Bidirectional 12V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C20615811 | SOD-323 | Tape & Reel (TR) | - | 1uA | 20A | 640W | 32V | - | 16.5V | Bidirectional | 12V | ESD | -55℃~+155℃ | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6275
(6265+10+0)In Stock | SJD12A36L01 | DOWO | 3.44A 58.1V 40V 36V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C475508 | SOD-123 | Tape & Reel (TR) | - | - | 3.44A | - | 58.1V | - | 40V | - | 36V | TVS | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6268
(6238+30+0)In Stock | RLSD32A031LC | RUILON(Shenzhen Ruilongyuan Elec) | 5A 7.5V Bidirectional 3.3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C20883 | SOD-323 | Tape & Reel (TR) | - | - | 5A | - | 7.5V | - | - | Bidirectional | 3.3V | ESD | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6264
(6263+1+0)In Stock | SMBJ64CA | Brightking | 5.9A 103V 71.1V 64V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C123975 | SMB(DO-214AA) | Tape & Reel (TR) | - | 1uA | 5.9A | - | 103V | - | 71.1V | - | 64V | TVS | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6262
(1262+5000+0)In Stock | SMAJ30CA | PAKER | 8.3A 48.4V 400W 33.3V Bidirectional 30V SMA ESD and Surge Protection (TVS/ESD) ROHS | C3012465 | SMA | Tape & Reel (TR) | - | 1uA | 8.3A | 400W | 48.4V | - | 33.3V | Bidirectional | 30V | TVS | - | ||
| Min: 10 Mult: 10
Full Reel: 750
|
6257
(1797+4460+0)In Stock | SMBJ70CA | GOODWORK | 5.3A 600W 113V 77.8V 70V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C2891341 | SMB(DO-214AA) | Tape & Reel (TR) | - | 5uA | 5.3A | 600W | 113V | - | 77.8V | - | 70V | TVS | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6254
(6164+90+0)In Stock | SMAJ40CA | DOWO | 6.2A 64.5V 44.4V 40V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C350844 | DO-214AC(SMA) | Tape & Reel (TR) | - | 1uA | 6.2A | - | 64.5V | - | 44.4V | - | 40V | TVS | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6248
(5771+477+0)In Stock | SMDJ22A | BORN | 84.5A 35.5V 24.4V 22V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C383723 | SMC(DO-214AB) | Tape & Reel (TR) | - | - | 84.5A | - | 35.5V | - | 24.4V | - | 22V | TVS | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
6244
(0+6244+0)In Stock | CSH03FB | SCME | 8A 10V 3.6V Bidirectional 3.3V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C7419214 | DFN1006-2L | Tape & Reel (TR) | - | 1uA | 8A | - | 10V | Single channel | 3.6V | Bidirectional | 3.3V | ESD | -40℃~+125℃ | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6240
(0+6240+0)In Stock | NUP2105LT1G-JSM | JSMSEMI | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C39846916 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6240
(0+6240+0)In Stock | ESD56151W04 | UMW(Youtai Semiconductor Co., Ltd.) | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5199855 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6240
(0+6240+0)In Stock | SMBJ33CA | amsem | 600W 53.3V 36.7V Bidirectional 33V SMB ESD and Surge Protection (TVS/ESD) ROHS | C7466281 | SMB | Tape & Reel (TR) | - | - | - | 600W | 53.3V | - | 36.7V | Bidirectional | 33V | TVS | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
6237
(677+5560+0)In Stock | SMAJ26CA | SUNMATE Elec | 9.5A 42.1V 28.9V 26V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2991099 | SMA(DO-214AC) | Tape & Reel (TR) | - | 5uA | 9.5A | - | 42.1V | - | 28.9V | - | 26V | TVS | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
6230
(1698+4532+0)In Stock | BSDFN2C051U | BORN | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C600819 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6226
(5296+930+0)In Stock | SMFJ28A | BORN | 4.4A 45.4V@4.4A 200W 31.1V Unidirectional 28V SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C5439963 | SOD-123F | Tape & Reel (TR) | - | 1uA | 4.4A | 200W | 45.4V@4.4A | - | 31.1V | Unidirectional | 28V | TVS | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6225
(3315+2910+0)In Stock | BST23A032V | BORN | 24A 24V 4V 3V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C151976 | SOT-23 | Tape & Reel (TR) | - | - | 24A | - | 24V | - | 4V | - | 3V | ESD | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6216
(736+5480+0)In Stock | SMBJ18A | TWGMC | SMB ESD and Surge Protection (TVS/ESD) ROHS | C726827 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6212
(6207+5+0)In Stock | SMBJ6.5A | Yangzhou Yangjie Elec Tech | 53.57A 11.2V 600W 7.22V Unidirectional 6.5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C698970 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | 53.57A | 600W | 11.2V | - | 7.22V | Unidirectional | 6.5V | TVS | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6210
(0+6210+0)In Stock | AZ1045-04F | YONGYUTAI | 4A 15V 60W 9V 5V DFN2510 ESD and Surge Protection (TVS/ESD) ROHS | C18198283 | DFN2510 | Tape & Reel (TR) | - | 1uA | 4A | 60W | 15V | - | 9V | - | 5V | ESD | -55℃~+125℃ |