Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
polarity
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
polarity
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
6154
(1140+5014+0)In Stock | SMBJ5.0CA | FUXINSEMI | 65.2A 9.2V 6.4V 5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C908207 | SMB(DO-214AA) | Tape & Reel (TR) | 65.2A | 800uA | 9.2V | 6.4V | 5V | TVS | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
|
6151
(3383+2768+0)In Stock | SMBJ48A | LRC | 7.8A 600W 77.4V 53.3V 48V SMB ESD and Surge Protection (TVS/ESD) ROHS | C2932916 | SMB | Tape & Reel (TR) | 7.8A | 1uA | 77.4V | 53.3V | 48V | TVS | 600W | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
6150
(0+6150+0)In Stock | SMAJ33CAHM2G | Taiwan Semiconductor | SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C5345793 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
6148
(6143+5+0)In Stock
View marketplace suppliers’ inventory
| PESD5V0X1BCAL,315 | Nexperia | 1.8A@8/20us 17V 8.1V 5.5V SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C456151 | SOD-882 | Tape & Reel (TR) | 1.8A@8/20us | - | 17V | 8.1V | 5.5V | TVS | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
6142
(5696+446+0)In Stock | PESD1IVN24-LSYL-ES | ElecSuper | 8A 45V 26V Bidirectional 24V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C5224167 | DFN1006-2L | Tape & Reel (TR) | 8A | 1uA | 45V | 26V | 24V | ESD | - | Single channel | Bidirectional | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
6141
(4161+1980+0)In Stock
View marketplace suppliers’ inventory
| SMBJ15CA-TR | STMicroelectronics | 25.1A 600W 24.4V 16.7V Bidirectional 15V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C133673 | SMB(DO-214AA) | Tape & Reel (TR) | 25.1A | - | 24.4V | 16.7V | 15V | TVS | 600W | - | Bidirectional | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
6127
(0+6127+0)In Stock | LKE03NS-B | LANKE | 10A@8/20us 80W 8V 3.8V 3.3V DFN0603-D ESD and Surge Protection (TVS/ESD) ROHS | C2984817 | DFN0603-D | Tape & Reel (TR) | 10A@8/20us | 500nA | 8V | 3.8V | 3.3V | TVS | 80W | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
6122
(6122+0+0)In Stock
View marketplace suppliers’ inventory
| D8V0L1B2LP-7B | Diodes Incorporated | X3-DFN0603-2 ESD and Surge Protection (TVS/ESD) ROHS | C1323289 | X3-DFN0603-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6118
(6000+118+0)In Stock | ESD5V0S1UB-MS | MSKSEMI | 10A 250W 15V 5.8V 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2836340 | SOD-523 | Tape & Reel (TR) | 10A | - | 15V | 5.8V | 5V | ESD | 250W | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
6114
(6114+0+0)In Stock | ST0541D4 | TECH PUBLIC | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2901306 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6113
(5207+906+0)In Stock | SMAJ30CA | TWGMC | 8.3A 400W 48.4V 33.3V Bidirectional 30V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C726793 | SMA(DO-214AC) | Tape & Reel (TR) | 8.3A | 1uA | 48.4V | 33.3V | 30V | TVS | 400W | - | Bidirectional | -65℃~+150℃ | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6112
(2282+3830+0)In Stock | SMAJ58CA | DOWO | 3.88A 103V 64.4V 58V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C356368 | DO-214AC(SMA) | Tape & Reel (TR) | 3.88A | - | 103V | 64.4V | 58V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
6110
(0+6110+0)In Stock | ESD3V3LB | Yangzhou Yangjie Elec Tech | DFN-2L(1x0.6) ESD and Surge Protection (TVS/ESD) ROHS | C2846877 | DFN-2L(1x0.6) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6110
(6110+0+0)In Stock | SMBJ10CA | Shandong Jingdao Microelectronics | 35.3A 17V 11.1V 10V SMB ESD and Surge Protection (TVS/ESD) ROHS | C353405 | SMB | Tape & Reel (TR) | 35.3A | - | 17V | 11.1V | 10V | TVS | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6110
(2975+3135+0)In Stock | CDSOD323-T05S | BOURNS | 42A@8/20us 500W 13.5V 6V 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C3699212 | SOD-323 | Tape & Reel (TR) | 42A@8/20us | - | 13.5V | 6V | 5V | TVS | 500W | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6109
(728+5381+0)In Stock
View marketplace suppliers’ inventory
| PESD3V3L2BT,215 | Nexperia | 26V 350W 5.8V 3.3V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C55440 | SOT-23 | Tape & Reel (TR) | - | - | 26V | 5.8V | 3.3V | ESD | 350W | Dual channel | - | -65℃~+150℃@(Ta) | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6104
(6104+0+0)In Stock | SMAJ100A | Shandong Jingdao Microelectronics | 2.5A 400W 162V 111V 100V SMA ESD and Surge Protection (TVS/ESD) ROHS | C353498 | SMA | Tape & Reel (TR) | 2.5A | 1uA | 162V | 111V | 100V | TVS | 400W | - | - | - | ||
| Min: 10 Mult: 10 |
6103
(5579+524+0)In Stock | P6KE68A | BORN | 6.6A 92V 64.6V 58.1V DO-15 ESD and Surge Protection (TVS/ESD) ROHS | C2842361 | DO-15 | Box-packed | 6.6A | 1uA | 92V | 64.6V | 58.1V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6100
(0+6100+0)In Stock | PESD5V0L1BA | FUXINSEMI | 30A 15V 450W 7V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C6807788 | SOD-323 | Tape & Reel (TR) | 30A | 10uA | 15V | 7V | 5V | ESD | 450W | Single channel | Bidirectional | -55℃~+125℃ | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6100
(0+6100+0)In Stock | PESD3V3L1BA-JSM | JSMSEMI | 10A 15V 6.7V 3.3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C33960102 | SOD-323 | Tape & Reel (TR) | 10A | - | 15V | 6.7V | 3.3V | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6100
(0+6100+0)In Stock | PESD24VL1BA | UMW(Youtai Semiconductor Co., Ltd.) | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2687132 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6099
(77+6022+0)In Stock | PTVSHC3D4V5BH | Shanghai Prisemi Elec | 160A@8/20us 20V 4.6V 5.1V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C312229 | SOD-323 | Tape & Reel (TR) | 160A@8/20us | - | 20V | 4.6V | 5.1V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6091
(2190+3901+0)In Stock | SMBJ30CA | HXY MOSFET | 12.4A 48.4V 33.3V 30V SMB ESD and Surge Protection (TVS/ESD) ROHS | C7495260 | SMB | Tape & Reel (TR) | 12.4A | - | 48.4V | 33.3V | 30V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6090
(0+6090+0)In Stock | ESD3V3U1UT-MS | MSKSEMI | 5A 14V 80W 4V 3.3V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2836360 | SOT-23 | Tape & Reel (TR) | 5A | - | 14V | 4V | 3.3V | ESD | 80W | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
6083
(2223+3860+0)In Stock | TPNUP2114UPXV5T1G | TECH PUBLIC | SOT-553 ESD and Surge Protection (TVS/ESD) ROHS | C2987146 | SOT-553 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - |