Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
polarity
|
Operating Temperature
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
polarity
|
Operating Temperature
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 5000
|
6548
(0+3795+2753)In Stock | SMAJ12CA | LGE | 20.1A 19.9V 13.3V 12V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C713650 | DO-214AC(SMA) | Tape & Reel (TR) | 20.1A | 1uA | 19.9V | 13.3V | 12V | TVS | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
6545
(0+1645+4900)In Stock | P4SMA6.8A | Liown | 39A 400W 10.5V 6.45V 5.8V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2925512 | SMA(DO-214AC) | Tape & Reel (TR) | 39A | 1mA | 10.5V | 6.45V | 5.8V | TVS | 400W | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6540
(0+3680+2860)In Stock | SMF45CA | YFW | 2.8A 72.7V 55.3V 45V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C5764447 | SOD-123FL | Tape & Reel (TR) | 2.8A | 1uA | 72.7V | 55.3V | 45V | TVS | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6540
(0+6540+0)In Stock | SM6T15CA | FUXINSEMI | 28.3A 600W 21.2V 15.8V 12.8V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C7436512 | SMB(DO-214AA) | Tape & Reel (TR) | 28.3A | 5uA | 21.2V | 15.8V | 12.8V | TVS | 600W | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
6535
(0+0+6535)In Stock | PE05VP05N-16 | KUU | 40V Bidirectional 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2909924 | DFN1006 | Tape & Reel (TR) | - | 10nA | 40V | - | 5V | ESD | - | Single Channel | Bidirectional | -55℃~+125℃@(Tj) | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
6532
(0+6532+0)In Stock | PESDR0521P1 | UMW(Youtai Semiconductor Co., Ltd.) | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C3001952 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
6530
(0+2890+3640)In Stock | CJSMAJ16A | Jiangsu Changjing Electronics Technology Co., Ltd. | SMAG ESD and Surge Protection (TVS/ESD) ROHS | C7499066 | SMAG | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
6527
(0+0+6527)In Stock | SMAJ16CA/TR13 | Brightking | 15.4A 400W 26V 17.8V 16V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C90511 | SMA(DO-214AC) | Tape & Reel (TR) | 15.4A | 1uA | 26V | 17.8V | 16V | TVS | 400W | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 9000
|
6526
(0+6526+0)In Stock
View marketplace suppliers’ inventory
| PESD3V3W1BCSFYL | Nexperia | 5.1V 6.8V SOD-962 ESD and Surge Protection (TVS/ESD) ROHS | C2889113 | SOD-962 | Tape & Reel (TR) | - | - | 5.1V | 6.8V | - | ESD | - | Single Channel | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6525
(0+5090+1435)In Stock | SMBJ14CA | DOWO | 25.86A 23.2V 15.6V 14V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C283996 | SMB(DO-214AA) | Tape & Reel (TR) | 25.86A | - | 23.2V | 15.6V | 14V | TVS | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1800
|
6523
(0+5376+1147)In Stock
View marketplace suppliers’ inventory
| SMAJ5.0A-E3/61 | Vishay Intertech | 43.5A 400W 9.2V 6.4V 5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C89363 | SMA(DO-214AC) | Tape & Reel (TR) | 43.5A | - | 9.2V | 6.4V | 5V | TVS | 400W | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 500
|
6521
(0+4060+2461)In Stock | SMBJ5.0CA | SUNMATE Elec | 65.2A 600W 9.2V 6.4V 5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C3036720 | SMB(DO-214AA) | Tape & Reel (TR) | 65.2A | 800uA | 9.2V | 6.4V | 5V | TVS | 600W | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6520
(0+0+6520)In Stock | PESD5V0S2BT | GOODWORK | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C28310457 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6518
(0+5488+1030)In Stock | SMBJ33CA | MDD(Microdiode Semiconductor) | 11.3A 600W 53.3V 40.6V 33V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C114000 | SMB(DO-214AA) | Tape & Reel (TR) | 11.3A | 1uA | 53.3V | 40.6V | 33V | TVS | 600W | - | - | -65℃~+150℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 750
|
6509
(0+1949+4560)In Stock | SMBJ70CA | GOODWORK | 5.3A 600W 113V 77.8V 70V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C2891341 | SMB(DO-214AA) | Tape & Reel (TR) | 5.3A | 5uA | 113V | 77.8V | 70V | TVS | 600W | - | - | -55℃~+150℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6505
(0+6495+10)In Stock | NUP2105 | Shikues | 8A 350W 44V 26.2V Bidirectional 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C5160298 | SOT-23 | Tape & Reel (TR) | 8A | 100nA | 44V | 26.2V | 24V | ESD | 350W | Dual channel | Bidirectional | -40℃~+125℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
6497
(0+2954+3543)In Stock | ESD56281N05-2/TR | WILLSEMI(Will Semicon) | DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C5140547 | DFN1006-2L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
6496
(0+50+6446)In Stock | JEN1006-5V-C | Shenzhen JDT Fuse | 8A 10V 80W 5.6V Bidirectional 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2982304 | DFN1006 | Tape & Reel (TR) | 8A | 100nA | 10V | 5.6V | 5V | ESD | 80W | Single Channel | Bidirectional | -55℃~+125℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
6496
(0+4536+1960)In Stock | SMAJ10CA | BORN | 23.5A 17V 11.1V 10V SMA ESD and Surge Protection (TVS/ESD) ROHS | C152125 | SMA | Tape & Reel (TR) | 23.5A | - | 17V | 11.1V | 10V | TVS | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6491
(0+6490+1)In Stock | SMBJ13A | BORN | 27.9A 21.5V 14.4V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C152108 | SMB(DO-214AA) | Tape & Reel (TR) | 27.9A | 1uA | 21.5V | 14.4V | - | TVS | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6490
(0+0+6490)In Stock | NUP4114UCW1T2G(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | SOT-363 ESD and Surge Protection (TVS/ESD) ROHS | C19723971 | SOT-363 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
6489
(0+6482+7)In Stock | SMAJ5.0A | Yangzhou Yangjie Elec Tech | 43.38A 400W 9.2V 6.4V 5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C698961 | SMA(DO-214AC) | Tape & Reel (TR) | 43.38A | - | 9.2V | 6.4V | 5V | TVS | 400W | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6488
(0+408+6080)In Stock | SMCJ33CA | TWGMC | SMC ESD and Surge Protection (TVS/ESD) ROHS | C4154673 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6484
(0+0+6484)In Stock | ESDA6V1L | BORN | 20A 16V 6V 5V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C343995 | SOT-23 | Tape & Reel (TR) | 20A | - | 16V | 6V | 5V | ESD | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6483
(0+6483+0)In Stock | TPPESD15VL1BA | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2682297 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | - |