Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
polarity
|
Operating Temperature
|
Number of Lines
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
polarity
|
Operating Temperature
|
Number of Lines
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
6284
(6284+0+0)In Stock | SMDJ36CA | DOWO | 51.64A 58.1V 40V 36V SMC ESD and Surge Protection (TVS/ESD) ROHS | C350851 | SMC | Tape & Reel (TR) | 51.64A | 58.1V | 40V | 36V | TVS | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
6281
(2222+4059+0)In Stock | SMAJ78CA/TR13 | Brightking | 3.2A 400W 126V 86.7V Bidirectional 78V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C309913 | SMA(DO-214AC) | Tape & Reel (TR) | 3.2A | 126V | 86.7V | 78V | TVS | 1uA | 400W | Bidirectional | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
6280
(6280+0+0)In Stock | ESD5411N-2/TR | WILLSEMI(Will Semicon) | 6A@8/20us 12V 7.2V 7V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C239560 | DFN1006-2L | Tape & Reel (TR) | 6A@8/20us | 12V | 7.2V | 7V | TVS | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6275
(6265+10+0)In Stock | SJD12A36L01 | DOWO | 3.44A 58.1V 40V 36V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C475508 | SOD-123 | Tape & Reel (TR) | 3.44A | 58.1V | 40V | 36V | TVS | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6275
(6271+4+0)In Stock | NSQA6V8AW5T2G | Leiditech | SOT-353 ESD and Surge Protection (TVS/ESD) ROHS | C5116448 | SOT-353 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6273
(881+5392+0)In Stock | SMCJ60CA | GOODWORK | 15.5A 1.5kW 96.8V 66.7V 60V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C2984996 | SMC(DO-214AB) | Tape & Reel (TR) | 15.5A | 96.8V | 66.7V | 60V | TVS | 5uA | 1.5kW | - | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6272
(4587+1685+0)In Stock | BSD3C241L | BORN | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C151989 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6272
(5332+940+0)In Stock | SMFJ28A | BORN | 4.4A 45.4V@4.4A 200W 31.1V Unidirectional 28V SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C5439963 | SOD-123F | Tape & Reel (TR) | 4.4A | 45.4V@4.4A | 31.1V | 28V | TVS | 1uA | 200W | Unidirectional | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6268
(6249+19+0)In Stock | SMBJ14CA | Shandong Jingdao Microelectronics | 25.9A 23.2V 15.6V 14V SMB ESD and Surge Protection (TVS/ESD) ROHS | C353391 | SMB | Tape & Reel (TR) | 25.9A | 23.2V | 15.6V | 14V | TVS | 1uA | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6264
(343+5921+0)In Stock | UET14A05L03-BK-ES | ElecSuper | 5A 75W 15V 6V Unidirectional 5V SOT-143 ESD and Surge Protection (TVS/ESD) ROHS | C5199202 | SOT-143 | Tape & Reel (TR) | 5A | 15V | 6V | 5V | ESD | 1uA | 75W | Unidirectional | - | Dual channel | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6262
(1262+5000+0)In Stock | SMAJ30CA | PAKER | 8.3A 48.4V 400W 33.3V Bidirectional 30V SMA ESD and Surge Protection (TVS/ESD) ROHS | C3012465 | SMA | Tape & Reel (TR) | 8.3A | 48.4V | 33.3V | 30V | TVS | 1uA | 400W | Bidirectional | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6262
(6262+0+0)In Stock | SMBJ60CA | TWGMC | SMB ESD and Surge Protection (TVS/ESD) ROHS | C726883 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6260
(0+6260+0)In Stock | AZC199-02S | TECH PUBLIC | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C19829446 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
6259
(1054+5205+0)In Stock | TPESD2102X5 | TECH PUBLIC | SOT(5x3) ESD and Surge Protection (TVS/ESD) ROHS | C2936983 | SOT(5x3) | Tape & Reel (TR) | - | - | - | - | ESD | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6258
(5781+477+0)In Stock | SMDJ22A | BORN | 84.5A 35.5V 24.4V 22V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C383723 | SMC(DO-214AB) | Tape & Reel (TR) | 84.5A | 35.5V | 24.4V | 22V | TVS | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6251
(2028+4223+0)In Stock | SMF5.0CA | Yangzhou Yangjie Elec Tech | 21.74A 200W 9.2V 6.4V Bidirectional 5V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C340702 | SOD-123 | Tape & Reel (TR) | 21.74A | 9.2V | 6.4V | 5V | TVS | 400uA | 200W | Bidirectional | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6249
(5344+905+0)In Stock | ESD36VU25-523 | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C521904 | SOD-523 | Tape & Reel (TR) | - | - | - | - | ESD | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6249
(0+6249+0)In Stock | SMF100CA-MS | MSKSEMI | 11.8A 17V 200W 11.1V 10V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C7473264 | SOD-123FL | Tape & Reel (TR) | 11.8A | 17V | 11.1V | 10V | TVS | 2.5uA | 200W | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
6247
(677+5570+0)In Stock | SMAJ26CA | SUNMATE Elec | 9.5A 42.1V 28.9V 26V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2991099 | SMA(DO-214AC) | Tape & Reel (TR) | 9.5A | 42.1V | 28.9V | 26V | TVS | 5uA | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6245
(5585+660+0)In Stock | SMF28CA | HXY MOSFET | 4.4A 45.4V 31.1V 28V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C7495270 | SOD-123FL | Tape & Reel (TR) | 4.4A | 45.4V | 31.1V | 28V | TVS | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6245
(2725+3520+0)In Stock | USBLC6-2SC6 | FUXINSEMI | 8A 120W 10.4V 9V Unidirectional 5V SOT-23-6L ESD and Surge Protection (TVS/ESD) ROHS | C6807798 | SOT-23-6L | Tape & Reel (TR) | 8A | 10.4V | 9V | 5V | ESD | 10nA | 120W | Unidirectional | -55℃~+125℃ | Three Channels | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
6244
(0+6244+0)In Stock | CSH03FB | SCME | 8A 10V 3.6V Bidirectional 3.3V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C7419214 | DFN1006-2L | Tape & Reel (TR) | 8A | 10V | 3.6V | 3.3V | ESD | 1uA | - | Bidirectional | -40℃~+125℃ | Single channel | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6243
(6239+4+0)In Stock | SMBJ58CA | BORN | 6.4A 93.6V 64.4V 58V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C383708 | SMB(DO-214AA) | Tape & Reel (TR) | 6.4A | 93.6V | 64.4V | 58V | TVS | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6243
(0+6243+0)In Stock | SMBJ20CA | GOODWORK | 18.5A 600W 32.4V 22.2V 20V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C908851 | SMB(DO-214AA) | Tape & Reel (TR) | 18.5A | 32.4V | 22.2V | 20V | TVS | 5uA | 600W | - | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
6240
(6240+0+0)In Stock | DF2S16FS,L3M | TOSHIBA | 15.3V 12V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C1972990 | SOD-923 | Tape & Reel (TR) | - | - | 15.3V | 12V | ESD | - | - | - | - | Single channel |