Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
polarity
|
Number of Lines
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
polarity
|
Number of Lines
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 10000
|
6478
(0+6461+17)In Stock | ST0561D4-MS | MSKSEMI | 5A 5.6V 5V X1-DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2836342 | X1-DFN1006-2 | Tape & Reel (TR) | 5A | 5.6V | 5V | ESD | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3500
|
6473
(0+6470+3)In Stock | SMBJ33CA | LRC | 11.3A 600W 53.3V 36.7V 33V SMB ESD and Surge Protection (TVS/ESD) ROHS | C2932921 | SMB | Tape & Reel (TR) | 11.3A | 36.7V | 33V | TVS | 1uA | 600W | 53.3V | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6471
(0+6461+10)In Stock | MMBZ33VAL | DOWO | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C19192541 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6470
(0+6470+0)In Stock | SMAJ100A | Shandong Jingdao Microelectronics | 2.5A 400W 162V 111V 100V SMA ESD and Surge Protection (TVS/ESD) ROHS | C353498 | SMA | Tape & Reel (TR) | 2.5A | 111V | 100V | TVS | 1uA | 400W | 162V | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6466
(0+6447+19)In Stock | SMBJ14CA | Shandong Jingdao Microelectronics | 25.9A 23.2V 15.6V 14V SMB ESD and Surge Protection (TVS/ESD) ROHS | C353391 | SMB | Tape & Reel (TR) | 25.9A | 15.6V | 14V | TVS | 1uA | - | 23.2V | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6464
(0+6464+0)In Stock | SMBJ36A | Liown | 10.4A 600W 58.1V 40V 36V SMB ESD and Surge Protection (TVS/ESD) ROHS | C2989897 | SMB | Tape & Reel (TR) | 10.4A | 40V | 36V | TVS | 1uA | 600W | 58.1V | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 12000
|
6464
(0+0+6464)In Stock | AZ6225-01F | TECH PUBLIC | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2923354 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6462
(0+1462+5000)In Stock | SMAJ30CA | PAKER | 8.3A 48.4V 400W 33.3V Bidirectional 30V SMA ESD and Surge Protection (TVS/ESD) ROHS | C3012465 | SMA | Tape & Reel (TR) | 8.3A | 33.3V | 30V | TVS | 1uA | 400W | 48.4V | Bidirectional | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6461
(0+6421+40)In Stock | RLST23A052V | RUILON(Shenzhen Ruilongyuan Elec) | 20A 10V Unidirectional 5V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C20941 | SOT-23 | Tape & Reel (TR) | 20A | - | 5V | ESD | - | - | 10V | Unidirectional | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6456
(0+2416+4040)In Stock | SMF12CA | HXY MOSFET | 10.1A 19.9V 13.3V 12V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C7466406 | SOD-123FL | Tape & Reel (TR) | 10.1A | 13.3V | 12V | TVS | - | - | 19.9V | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6454
(0+6454+0)In Stock | SMCJ350CA | Liown | 2.6A 567V 1.5kW 391V 350V SMC ESD and Surge Protection (TVS/ESD) ROHS | C2990174 | SMC | Tape & Reel (TR) | 2.6A | 391V | 350V | TVS | 1uA | 1.5kW | 567V | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6449
(0+3990+2459)In Stock | CJSMCJ48CA | Jiangsu Changjing Electronics Technology Co., Ltd. | SMCG ESD and Surge Protection (TVS/ESD) ROHS | C7499240 | SMCG | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6446
(0+0+6446)In Stock
View marketplace suppliers’ inventory
| SMBJ48CA-13-F | Diodes Incorporated | 7.7A 600W 77.4V 53.3V 48V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C135079 | SMB(DO-214AA) | Tape & Reel (TR) | 7.7A | 53.3V | 48V | TVS | - | 600W | 77.4V | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6440
(0+0+6440)In Stock | PESD5V0L1BA | FUXINSEMI | 30A 15V 450W 7V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C6807788 | SOD-323 | Tape & Reel (TR) | 30A | 7V | 5V | ESD | 10uA | 450W | 15V | Bidirectional | Single Channel | -55℃~+125℃ | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
6439
(0+6425+14)In Stock | TPESD7205DT5G | TECH PUBLIC | SOT-723 ESD and Surge Protection (TVS/ESD) ROHS | C2844717 | SOT-723 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6438
(0+828+5610)In Stock | SMBJ8.5CA | LGE | 41.67A 14.4V 9.44V 8.5V SMB ESD and Surge Protection (TVS/ESD) ROHS | C841131 | SMB | Tape & Reel (TR) | 41.67A | 9.44V | 8.5V | TVS | 10uA | - | 14.4V | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6433
(0+6433+0)In Stock | PSM712-LF-T7-JSM | JSMSEMI | 17A@8/20us 26V 400W@8/20us 13.3V 12V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C7496528 | SOT-23 | Tape & Reel (TR) | 17A@8/20us | 13.3V | 12V | TVS | - | 400W@8/20us | 26V | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
6431
(0+6399+32)In Stock | USBLC6-2P6-ES | ElecSuper | 4.5A 60W 12V 6V Unidirectional 5V SOT-563 ESD and Surge Protection (TVS/ESD) ROHS | C5199178 | SOT-563 | Tape & Reel (TR) | 4.5A | 6V | 5V | ESD | 1uA | 60W | 12V | Unidirectional | Dual channel | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
6431
(0+0+6431)In Stock | LESD8LL5.0T5G | LRC | 4A 20V 6V Unidirectional 5V SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C172423 | SOD-882 | Tape & Reel (TR) | 4A | 6V | 5V | ESD | - | - | 20V | Unidirectional | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6430
(0+0+6430)In Stock | SMBJ20CA | TWGMC | SMB ESD and Surge Protection (TVS/ESD) ROHS | C726868 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6425
(0+5364+1061)In Stock | P4SMA6.8CA | FUXINSEMI | 40A 10.5V 6.45V 5.8V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C967629 | SMA(DO-214AC) | Tape & Reel (TR) | 40A | 6.45V | 5.8V | TVS | 1mA | - | 10.5V | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
6420
(0+6420+0)In Stock | TPD2EUSB30DRTR | Leiditech | SOT-723 ESD and Surge Protection (TVS/ESD) ROHS | C3040102 | SOT-723 | Tape & Reel (TR) | - | - | - | ESD | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6418
(0+5697+721)In Stock | TPSN65220DBVR | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C2858698 | SOT-23-6 | Tape & Reel (TR) | - | - | - | ESD | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6414
(0+6384+30)In Stock | SMF5.0A | JSMSEMI | 21.7A 9.2V 6.4V 5V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2857263 | SOD-123FL | Tape & Reel (TR) | 21.7A | 6.4V | 5V | TVS | 2uA | - | 9.2V | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6414
(0+5872+542)In Stock | SMF10CA | Shandong Jingdao Microelectronics | 11.8A 17V 11.1V 10V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C353244 | SOD-123FL | Tape & Reel (TR) | 11.8A | 11.1V | 10V | TVS | - | - | 17V | - | - | - |