Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Number of Lines
|
polarity
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Number of Lines
|
polarity
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
6433
(0+6433+0)In Stock | PSM712-LF-T7-JSM | JSMSEMI | 17A@8/20us 26V 400W@8/20us 13.3V 12V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C7496528 | SOT-23 | Tape & Reel (TR) | 17A@8/20us | 26V | 400W@8/20us | 13.3V | 12V | TVS | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
6431
(0+6399+32)In Stock | USBLC6-2P6-ES | ElecSuper | 4.5A 60W 12V 6V Unidirectional 5V SOT-563 ESD and Surge Protection (TVS/ESD) ROHS | C5199178 | SOT-563 | Tape & Reel (TR) | 4.5A | 12V | 60W | 6V | 5V | ESD | 1uA | Dual channel | Unidirectional | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
6431
(0+0+6431)In Stock | LESD8LL5.0T5G | LRC | 4A 20V 6V Unidirectional 5V SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C172423 | SOD-882 | Tape & Reel (TR) | 4A | 20V | - | 6V | 5V | ESD | - | - | Unidirectional | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6430
(0+0+6430)In Stock | SMBJ20CA | TWGMC | SMB ESD and Surge Protection (TVS/ESD) ROHS | C726868 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6425
(0+5364+1061)In Stock | P4SMA6.8CA | FUXINSEMI | 40A 10.5V 6.45V 5.8V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C967629 | SMA(DO-214AC) | Tape & Reel (TR) | 40A | 10.5V | - | 6.45V | 5.8V | TVS | 1mA | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
6420
(0+6420+0)In Stock | TPD2EUSB30DRTR | Leiditech | SOT-723 ESD and Surge Protection (TVS/ESD) ROHS | C3040102 | SOT-723 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6418
(0+5697+721)In Stock | TPSN65220DBVR | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C2858698 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6414
(0+6384+30)In Stock | SMF5.0A | JSMSEMI | 21.7A 9.2V 6.4V 5V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2857263 | SOD-123FL | Tape & Reel (TR) | 21.7A | 9.2V | - | 6.4V | 5V | TVS | 2uA | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6414
(0+5872+542)In Stock | SMF10CA | Shandong Jingdao Microelectronics | 11.8A 17V 11.1V 10V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C353244 | SOD-123FL | Tape & Reel (TR) | 11.8A | 17V | - | 11.1V | 10V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
6412
(0+5203+1209)In Stock | BDFN2C031RF | BORN | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C600806 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6411
(0+2883+3528)In Stock | SD05T1G-N | BORN | Unidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C920318 | SOD-323 | Tape & Reel (TR) | - | - | - | - | 5V | ESD | - | - | Unidirectional | - | ||
| Min: 10 Mult: 10
Full Reel: 8000
|
6410
(0+1277+5133)In Stock | ESD9D5V | Leiditech | 8A 12.3V 6.2V 5V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C384848 | SOD-923 | Tape & Reel (TR) | 8A | 12.3V | - | 6.2V | 5V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
6403
(0+560+5843)In Stock | LESD11LV12CT5G | LRC | 1.65A 24.5V 12V Bidirectional 10V DFN0603-2L ESD and Surge Protection (TVS/ESD) ROHS | C172404 | DFN0603-2L | Tape & Reel (TR) | 1.65A | 24.5V | - | 12V | 10V | ESD | 1uA | - | Bidirectional | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6402
(0+4666+1736)In Stock | SMBJ130A/TR13 | Brightking | 2.9A 600W 209V 144V 130V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C309932 | SMB(DO-214AA) | Tape & Reel (TR) | 2.9A | 209V | 600W | 144V | 130V | TVS | 1uA | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6400
(0+0+6400)In Stock | SMAJ40CA | HXY MOSFET | 6.2A 64.5V 44.4V 40V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C7466469 | SMA(DO-214AC) | Tape & Reel (TR) | 6.2A | 64.5V | - | 44.4V | 40V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6399
(0+392+6007)In Stock | SMBJ7.0A/TR13 | Brightking | 50A 600W 12V 7.78V 7V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C309979 | SMB(DO-214AA) | Tape & Reel (TR) | 50A | 12V | 600W | 7.78V | 7V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 7500
|
6398
(0+6398+0)In Stock | SMAJ30CA | Suzhou Good-Ark Elec | 8.3A 400W 48.4V 33.3V 30V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C266339 | SMA(DO-214AC) | Tape & Reel (TR) | 8.3A | 48.4V | 400W | 33.3V | 30V | TVS | 1uA | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
6398
(0+6395+3)In Stock | CESDB5V0D5 | Jiangsu Changjing Electronics Technology Co., Ltd. | 8A 14V 5.8V Bidirectional 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C189683 | SOD-523 | Tape & Reel (TR) | 8A | 14V | - | 5.8V | 5V | ESD | - | - | Bidirectional | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
6396
(0+196+6200)In Stock | TT0501MBX | Shenzhen JingYang | 4A 12V 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C3038070 | DFN1006-2L | Tape & Reel (TR) | 4A | 12V | - | - | 5V | - | 100nA | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6391
(0+1539+4852)In Stock | SMCJ33A | FTR | 28.2A 53.3V 36.7V Unidirectional 33V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C693621 | SMC(DO-214AB) | Tape & Reel (TR) | 28.2A | 53.3V | - | 36.7V | 33V | TVS | - | - | Unidirectional | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
6387
(0+6387+0)In Stock
View marketplace suppliers’ inventory
| SMAJ33CA | Littelfuse | 7.5A 400W 53.3V 36.7V 33V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C148231 | SMA(DO-214AC) | Tape & Reel (TR) | 7.5A | 53.3V | 400W | 36.7V | 33V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6384
(0+774+5610)In Stock | SMBJ8.5CA | LGE | 41.67A 14.4V 9.44V 8.5V SMB ESD and Surge Protection (TVS/ESD) ROHS | C841131 | SMB | Tape & Reel (TR) | 41.67A | 14.4V | - | 9.44V | 8.5V | TVS | 10uA | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6379
(100+5802+477)In Stock | SMBJ5.0A | LGE | 65.22A 9.2V 6.4V 5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C320217 | SMB(DO-214AA) | Tape & Reel (TR) | 65.22A | 9.2V | - | 6.4V | 5V | TVS | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6378
(0+3374+3004)In Stock | SMBJ33CA | SINO-IC | 11.3A 53.3V 36.7V 33V SMB ESD and Surge Protection (TVS/ESD) ROHS | C355278 | SMB | Tape & Reel (TR) | 11.3A | 53.3V | - | 36.7V | 33V | TVS | 5uA | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6378
(0+6359+19)In Stock | GBLC05C-ES | ElecSuper | 12A 300W 21V 6.5V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5180211 | SOD-323 | Tape & Reel (TR) | 12A | 21V | 300W | 6.5V | 5V | ESD | 1uA | Single Channel | Bidirectional | - |