Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Number of Lines
|
Operating Temperature
|
polarity
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Number of Lines
|
Operating Temperature
|
polarity
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 10000
|
6127
(0+6127+0)In Stock | LKE03NS-B | LANKE | 10A@8/20us 80W 8V 3.8V 3.3V DFN0603-D ESD and Surge Protection (TVS/ESD) ROHS | C2984817 | DFN0603-D | Tape & Reel (TR) | 10A@8/20us | 500nA | 80W | 8V | 3.8V | 3.3V | TVS | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
6123
(1600+4523+0)In Stock
View marketplace suppliers’ inventory
| PESD3V3L1BAF | Nexperia | 26V 500W 5.8V 3.3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C552512 | SOD-323 | Tape & Reel (TR) | - | - | 500W | 26V | 5.8V | 3.3V | ESD | Single channel | +150℃@(Tj) | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6123
(0+6123+0)In Stock | SMF6.5CA | Slkor(SLKORMICRO Elec.) | 17.9A 11.2V 7.22V 6.5V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C920174 | SOD-123FL | Tape & Reel (TR) | 17.9A | 250uA | - | 11.2V | 7.22V | 6.5V | TVS | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6118
(6116+2+0)In Stock | SM712 | Leiditech | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C384877 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6116
(6114+2+0)In Stock | SMBJ440CA | BORN | 800mA 713V 492V 440V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C152092 | SMB(DO-214AA) | Tape & Reel (TR) | 800mA | - | - | 713V | 492V | 440V | TVS | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 7500
|
6116
(6113+3+0)In Stock | SMAJ24CA | LRC | 10.3A 38.9V 400W 26.7V 24V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C2932910 | DO-214AC(SMA) | Tape & Reel (TR) | 10.3A | 1uA | 400W | 38.9V | 26.7V | 24V | TVS | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6115
(0+6115+0)In Stock | SMDJ33A | High Diode | SMCG ESD and Surge Protection (TVS/ESD) ROHS | C5363932 | SMCG | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6114
(115+5999+0)In Stock | SMF36A | GOODWORK | 3.4A 200W 58.1V 40V 36V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2943835 | SOD-123FL | Tape & Reel (TR) | 3.4A | 1uA | 200W | 58.1V | 40V | 36V | TVS | - | -55℃~+150℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6110
(2080+4030+0)In Stock | CJSMBJ36CA | Jiangsu Changjing Electronics Technology Co., Ltd. | SMBG ESD and Surge Protection (TVS/ESD) ROHS | C7499172 | SMBG | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6108
(3108+3000+0)In Stock | SMF26A | FTR | 4.8A 42.1V 28.9V Unidirectional 26V SMF(SOD-123FL) ESD and Surge Protection (TVS/ESD) ROHS | C707467 | SMF(SOD-123FL) | Tape & Reel (TR) | 4.8A | - | - | 42.1V | 28.9V | 26V | TVS | - | - | Unidirectional | ||
| Min: 10 Mult: 10 |
6103
(5579+524+0)In Stock | P6KE68A | BORN | 6.6A 92V 64.6V 58.1V DO-15 ESD and Surge Protection (TVS/ESD) ROHS | C2842361 | DO-15 | Box-packed | 6.6A | 1uA | - | 92V | 64.6V | 58.1V | TVS | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6100
(0+6100+0)In Stock | PESD5V0L1BA | FUXINSEMI | 30A 15V 450W 7V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C6807788 | SOD-323 | Tape & Reel (TR) | 30A | 10uA | 450W | 15V | 7V | 5V | ESD | Single channel | -55℃~+125℃ | Bidirectional | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6100
(2025+4075+0)In Stock | SMBJ6.0CA | DOWO | 58.25A 10.3V 6.67V 6V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C357963 | SMB(DO-214AA) | Tape & Reel (TR) | 58.25A | - | - | 10.3V | 6.67V | 6V | TVS | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
6092
(4502+1590+0)In Stock
View marketplace suppliers’ inventory
| PJGBLC05C_R1_00001 | PANJIT International | 1A 350W 9.8V 7.03V 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C391646 | SOD-323 | Tape & Reel (TR) | 1A | - | 350W | 9.8V | 7.03V | 5V | TVS | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6092
(6078+14+0)In Stock | SMCJ60A | GOODWORK | 15.5A 1.5kW 96.8V 66.7V 60V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C2943780 | SMC(DO-214AB) | Tape & Reel (TR) | 15.5A | 5uA | 1.5kW | 96.8V | 66.7V | 60V | TVS | - | -55℃~+150℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6090
(0+6090+0)In Stock | ESD3V3U1UT-MS | MSKSEMI | 5A 14V 80W 4V 3.3V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2836360 | SOT-23 | Tape & Reel (TR) | 5A | - | 80W | 14V | 4V | 3.3V | ESD | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
6089
(6089+0+0)In Stock
View marketplace suppliers’ inventory
| PUSB3FR4Z | Nexperia | 5A@8/20us 3V 5.5V Unidirectional 3.3V DFN2510A-10 ESD and Surge Protection (TVS/ESD) ROHS | C503418 | DFN2510A-10 | Tape & Reel (TR) | 5A@8/20us | - | - | 3V | 5.5V | 3.3V | TVS | - | - | Unidirectional | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
6083
(2223+3860+0)In Stock | TPNUP2114UPXV5T1G | TECH PUBLIC | SOT-553 ESD and Surge Protection (TVS/ESD) ROHS | C2987146 | SOT-553 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6083
(6083+0+0)In Stock | SMAJ90CA | DOWO | 2.74A 146V 100V 90V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C283978 | SMA(DO-214AC) | Tape & Reel (TR) | 2.74A | - | - | 146V | 100V | 90V | TVS | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6078
(5178+900+0)In Stock | MSP712 | MSKSEMI | 12A 400W SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2802269 | SOT-23 | Tape & Reel (TR) | 12A | 50nA;2uA | 400W | 26V;12V | 7.5V;13.3V | 7V;12V | ESD | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6078
(0+6078+0)In Stock | TPSL15T1G | TECH PUBLIC | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C19829513 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 750
|
6066
(1846+4220+0)In Stock | SMBJ75A | GOODWORK | 4.9A 600W 121V 83.3V 75V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C2848706 | SMB(DO-214AA) | Tape & Reel (TR) | 4.9A | 5uA | 600W | 121V | 83.3V | 75V | TVS | - | -55℃~+150℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6065
(6065+0+0)In Stock | SM6T15CA | FUXINSEMI | 28.3A 600W 21.2V 15.8V 12.8V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C7436512 | SMB(DO-214AA) | Tape & Reel (TR) | 28.3A | 5uA | 600W | 21.2V | 15.8V | 12.8V | TVS | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6060
(0+6060+0)In Stock | SMBJ75CA | DOWO | 4.96A 121V 83.3V 75V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C284038 | SMB(DO-214AA) | Tape & Reel (TR) | 4.96A | - | - | 121V | 83.3V | 75V | TVS | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6060
(4380+1680+0)In Stock | ESD5452E-3/TR | WILLSEMI(Will Semicon) | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2941811 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - |