Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
polarity
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
polarity
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
6414
(0+5872+542)In Stock | SMF10CA | Shandong Jingdao Microelectronics | 11.8A 17V 11.1V 10V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C353244 | SOD-123FL | Tape & Reel (TR) | 11.8A | 17V | 11.1V | 10V | TVS | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
6412
(0+5203+1209)In Stock | BDFN2C031RF | BORN | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C600806 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6411
(0+2883+3528)In Stock | SD05T1G-N | BORN | Unidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C920318 | SOD-323 | Tape & Reel (TR) | - | - | - | 5V | ESD | Unidirectional | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 8000
|
6410
(0+1277+5133)In Stock | ESD9D5V | Leiditech | 8A 12.3V 6.2V 5V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C384848 | SOD-923 | Tape & Reel (TR) | 8A | 12.3V | 6.2V | 5V | TVS | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
6403
(0+560+5843)In Stock | LESD11LV12CT5G | LRC | 1.65A 24.5V 12V Bidirectional 10V DFN0603-2L ESD and Surge Protection (TVS/ESD) ROHS | C172404 | DFN0603-2L | Tape & Reel (TR) | 1.65A | 24.5V | 12V | 10V | ESD | Bidirectional | 1uA | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6402
(0+4666+1736)In Stock | SMBJ130A/TR13 | Brightking | 2.9A 600W 209V 144V 130V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C309932 | SMB(DO-214AA) | Tape & Reel (TR) | 2.9A | 209V | 144V | 130V | TVS | - | 1uA | 600W | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6400
(0+4830+1570)In Stock | ESDA6V8AV6-ES | ElecSuper | 4A 60W 8.5V 6V Unidirectional 5V SOT-563 ESD and Surge Protection (TVS/ESD) ROHS | C19170858 | SOT-563 | Tape & Reel (TR) | 4A | 8.5V | 6V | 5V | ESD | Unidirectional | 1uA | 60W | Four Channels | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6400
(0+0+6400)In Stock | SMAJ40CA | HXY MOSFET | 6.2A 64.5V 44.4V 40V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C7466469 | SMA(DO-214AC) | Tape & Reel (TR) | 6.2A | 64.5V | 44.4V | 40V | TVS | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
6399
(0+6399+0)In Stock
View marketplace suppliers’ inventory
| SMAJ33CA | Littelfuse | 7.5A 400W 53.3V 36.7V 33V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C148231 | SMA(DO-214AC) | Tape & Reel (TR) | 7.5A | 53.3V | 36.7V | 33V | TVS | - | - | 400W | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6399
(0+392+6007)In Stock | SMBJ7.0A/TR13 | Brightking | 50A 600W 12V 7.78V 7V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C309979 | SMB(DO-214AA) | Tape & Reel (TR) | 50A | 12V | 7.78V | 7V | TVS | - | - | 600W | - | - | ||
| Min: 10 Mult: 10
Full Reel: 7500
|
6398
(0+6398+0)In Stock | SMAJ30CA | Suzhou Good-Ark Elec | 8.3A 400W 48.4V 33.3V 30V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C266339 | SMA(DO-214AC) | Tape & Reel (TR) | 8.3A | 48.4V | 33.3V | 30V | TVS | - | 1uA | 400W | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
6396
(0+196+6200)In Stock | TT0501MBX | Shenzhen JingYang | 4A 12V 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C3038070 | DFN1006-2L | Tape & Reel (TR) | 4A | 12V | - | 5V | - | - | 100nA | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6392
(0+6383+9)In Stock | SMFJ24A | BORN | 5.1A 38.9V 26.7V 24V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C316045 | SOD-123FL | Tape & Reel (TR) | 5.1A | 38.9V | 26.7V | 24V | TVS | - | 1uA | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6391
(0+1539+4852)In Stock | SMCJ33A | FTR | 28.2A 53.3V 36.7V Unidirectional 33V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C693621 | SMC(DO-214AB) | Tape & Reel (TR) | 28.2A | 53.3V | 36.7V | 33V | TVS | Unidirectional | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6378
(0+3374+3004)In Stock | SMBJ33CA | SINO-IC | 11.3A 53.3V 36.7V 33V SMB ESD and Surge Protection (TVS/ESD) ROHS | C355278 | SMB | Tape & Reel (TR) | 11.3A | 53.3V | 36.7V | 33V | TVS | - | 5uA | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6378
(0+6359+19)In Stock | GBLC05C-ES | ElecSuper | 12A 300W 21V 6.5V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5180211 | SOD-323 | Tape & Reel (TR) | 12A | 21V | 6.5V | 5V | ESD | Bidirectional | 1uA | 300W | Single Channel | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6373
(0+5473+900)In Stock | MSP712 | MSKSEMI | 12A 400W SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2802269 | SOT-23 | Tape & Reel (TR) | 12A | 26V;12V | 7.5V;13.3V | 7V;12V | ESD | - | 50nA;2uA | 400W | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6369
(0+5464+905)In Stock | ESD36VU25-523 | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C521904 | SOD-523 | Tape & Reel (TR) | - | - | - | - | ESD | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
6362
(0+3172+3190)In Stock | ESDPSA0603V05 | KUU | 40V Bidirectional 3.3V 0603 ESD and Surge Protection (TVS/ESD) ROHS | C6562210 | 0603 | Tape & Reel (TR) | - | 40V | - | 3.3V | ESD | Bidirectional | 10nA | - | Single Channel | -55℃~+125℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6359
(0+0+6359)In Stock | SMBJ24CA | HXY MOSFET | 15.5A 38.9V 26.7V 24V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C7466437 | SMB(DO-214AA) | Tape & Reel (TR) | 15.5A | 38.9V | 26.7V | 24V | TVS | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6354
(0+135+6219)In Stock | SMF36A | GOODWORK | 3.4A 200W 58.1V 40V 36V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2943835 | SOD-123FL | Tape & Reel (TR) | 3.4A | 58.1V | 40V | 36V | TVS | - | 1uA | 200W | - | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6352
(0+5494+858)In Stock | BST23A152V | BORN | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C151971 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6352
(0+6352+0)In Stock | SMBJ20CA | DOWO | 18.2A 32.4V 22.2V 20V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C357967 | SMB(DO-214AA) | Tape & Reel (TR) | 18.2A | 32.4V | 22.2V | 20V | TVS | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6345
(0+3365+2980)In Stock | BST23A032V | BORN | 24A 24V 4V 3V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C151976 | SOT-23 | Tape & Reel (TR) | 24A | 24V | 4V | 3V | ESD | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6342
(0+1732+4610)In Stock | SMCJ33CA/TR13 | Brightking | 28.2A 1.5kW 53.3V 36.7V 33V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C310048 | SMC(DO-214AB) | Tape & Reel (TR) | 28.2A | 53.3V | 36.7V | 33V | TVS | - | - | 1.5kW | - | - |