Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Type
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Number of Lines
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Operating Temperature
|
Peak Pulse Current (Ipp)
|
Breakdown Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Type
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Number of Lines
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Operating Temperature
|
Peak Pulse Current (Ipp)
|
Breakdown Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
6369
(0+5464+905)In Stock | ESD36VU25-523 | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C521904 | SOD-523 | Tape & Reel (TR) | ESD | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6369
(0+6369+0)In Stock | TPESD5491S | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2827680 | SOD-523 | Tape & Reel (TR) | ESD | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
6362
(0+3172+3190)In Stock | ESDPSA0603V05 | KUU | 40V Bidirectional 3.3V 0603 ESD and Surge Protection (TVS/ESD) ROHS | C6562210 | 0603 | Tape & Reel (TR) | ESD | 10nA | 40V | Single Channel | Bidirectional | 3.3V | -55℃~+125℃@(Tj) | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6359
(0+0+6359)In Stock | SMBJ24CA | HXY MOSFET | 15.5A 38.9V 26.7V 24V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C7466437 | SMB(DO-214AA) | Tape & Reel (TR) | TVS | - | 38.9V | - | - | 24V | - | 15.5A | 26.7V | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6354
(0+135+6219)In Stock | SMF36A | GOODWORK | 3.4A 200W 58.1V 40V 36V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2943835 | SOD-123FL | Tape & Reel (TR) | TVS | 1uA | 58.1V | - | - | 36V | -55℃~+150℃@(Tj) | 3.4A | 40V | 200W | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6352
(0+5494+858)In Stock | BST23A152V | BORN | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C151971 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6352
(0+6352+0)In Stock | SMBJ20CA | DOWO | 18.2A 32.4V 22.2V 20V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C357967 | SMB(DO-214AA) | Tape & Reel (TR) | TVS | - | 32.4V | - | - | 20V | - | 18.2A | 22.2V | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6350
(0+4780+1570)In Stock | ESDA6V8AV6-ES | ElecSuper | 4A 60W 8.5V 6V Unidirectional 5V SOT-563 ESD and Surge Protection (TVS/ESD) ROHS | C19170858 | SOT-563 | Tape & Reel (TR) | ESD | 1uA | 8.5V | Four Channels | Unidirectional | 5V | - | 4A | 6V | 60W | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6347
(0+1837+4510)In Stock
View marketplace suppliers’ inventory
| SMBJ26CA | Littelfuse | 14.3A 600W 42.1V 28.9V 26V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C83332 | SMB(DO-214AA) | Tape & Reel (TR) | TVS | - | 42.1V | - | - | 26V | - | 14.3A | 28.9V | 600W | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
6335
(0+0+6335)In Stock
View marketplace suppliers’ inventory
| D5V0S1U2LP-7B | Diodes Incorporated | 40A 500W 13V 6.2V Unidirectional 5.5V X1-DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C5224062 | X1-DFN1006-2 | Tape & Reel (TR) | TVS | - | 13V | - | Unidirectional | 5.5V | - | 40A | 6.2V | 500W | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6330
(0+409+5921)In Stock | UET14A05L03-BK-ES | ElecSuper | 5A 75W 15V 6V Unidirectional 5V SOT-143 ESD and Surge Protection (TVS/ESD) ROHS | C5199202 | SOT-143 | Tape & Reel (TR) | ESD | 1uA | 15V | Dual channel | Unidirectional | 5V | - | 5A | 6V | 75W | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6329
(0+6310+19)In Stock | SMAJ48A | Shandong Jingdao Microelectronics | 5.2A 400W 77.4V 53.3V 48V SMA ESD and Surge Protection (TVS/ESD) ROHS | C353444 | SMA | Tape & Reel (TR) | TVS | 1uA | 77.4V | - | - | 48V | - | 5.2A | 53.3V | 400W | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6329
(0+5842+487)In Stock | SMDJ22A | BORN | 84.5A 35.5V 24.4V 22V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C383723 | SMC(DO-214AB) | Tape & Reel (TR) | TVS | - | 35.5V | - | - | 22V | - | 84.5A | 24.4V | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
6327
(0+757+5570)In Stock | SMAJ26CA | SUNMATE Elec | 9.5A 42.1V 28.9V 26V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2991099 | SMA(DO-214AC) | Tape & Reel (TR) | TVS | 5uA | 42.1V | - | - | 26V | - | 9.5A | 28.9V | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6320
(0+5660+660)In Stock | SMF28CA | HXY MOSFET | 4.4A 45.4V 31.1V 28V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C7495270 | SOD-123FL | Tape & Reel (TR) | TVS | - | 45.4V | - | - | 28V | - | 4.4A | 31.1V | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6320
(0+0+6320)In Stock | AZC199-02S | TECH PUBLIC | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C19829446 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6319
(0+5419+900)In Stock | MSP712 | MSKSEMI | 12A 400W SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2802269 | SOT-23 | Tape & Reel (TR) | ESD | 50nA;2uA | 26V;12V | - | - | 7V;12V | - | 12A | 7.5V;13.3V | 400W | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
6307
(0+6307+0)In Stock | RCLAMP0521P-N | DOWO | 3.8A 17V 70W 6V Bidirectional 5V DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C5380329 | DFN1006-2 | Tape & Reel (TR) | ESD | 200nA | 17V | Single Channel | Bidirectional | 5V | -55℃~+125℃ | 3.8A | 6V | 70W | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
6307
(0+5861+446)In Stock | PESD1IVN24-LSYL-ES | ElecSuper | 8A 45V 26V Bidirectional 24V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C5224167 | DFN1006-2L | Tape & Reel (TR) | ESD | 1uA | 45V | Single Channel | Bidirectional | 24V | -55℃~+150℃ | 8A | 26V | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
6303
(0+6303+0)In Stock | SMAJ440CA | BORN | 600mA 713V 492V 440V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C406208 | SMA(DO-214AC) | Tape & Reel (TR) | TVS | - | 713V | - | - | 440V | - | 600mA | 492V | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6301
(0+1691+4610)In Stock | SMCJ33CA/TR13 | Brightking | 28.2A 1.5kW 53.3V 36.7V 33V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C310048 | SMC(DO-214AB) | Tape & Reel (TR) | TVS | - | 53.3V | - | - | 33V | - | 28.2A | 36.7V | 1.5kW | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
6300
(0+0+6300)In Stock | ESD5451N | YONGYUTAI | 5A 100W 15V 6V Bidirectional 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C18198292 | DFN1006 | Tape & Reel (TR) | ESD | 1uA | 15V | Single Channel | Bidirectional | 5V | -55℃~+125℃@(Tj) | 5A | 6V | 100W | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6296
(0+4611+1685)In Stock | BSD3C241L | BORN | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C151989 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
6296
(0+6296+0)In Stock | SMAJ13CA-TR | STMicroelectronics | 18.6A 400W 27.2V 14.4V 13V DO-214AC ESD and Surge Protection (TVS/ESD) ROHS | C2935145 | DO-214AC | Tape & Reel (TR) | TVS | 200nA | 27.2V | - | - | 13V | - | 18.6A | 14.4V | 400W | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6295
(0+3315+2980)In Stock | BST23A032V | BORN | 24A 24V 4V 3V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C151976 | SOT-23 | Tape & Reel (TR) | ESD | - | 24V | - | - | 3V | - | 24A | 4V | - | - |