Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Number of Lines
|
Operating Temperature
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Number of Lines
|
Operating Temperature
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 10000
|
6335
(0+0+6335)In Stock
View marketplace suppliers’ inventory
| D5V0S1U2LP-7B | Diodes Incorporated | 40A 500W 13V 6.2V Unidirectional 5.5V X1-DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C5224062 | X1-DFN1006-2 | Tape & Reel (TR) | 40A | 500W | 13V | 6.2V | Unidirectional | 5.5V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6330
(0+409+5921)In Stock | UET14A05L03-BK-ES | ElecSuper | 5A 75W 15V 6V Unidirectional 5V SOT-143 ESD and Surge Protection (TVS/ESD) ROHS | C5199202 | SOT-143 | Tape & Reel (TR) | 5A | 75W | 15V | 6V | Unidirectional | 5V | ESD | 1uA | Dual channel | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6329
(0+329+6000)In Stock | PESD3V3L1BA | KUU | 20A 10.5V 350W 4V Bidirectional 3.3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2939000 | SOD-323 | Tape & Reel (TR) | 20A | 350W | 10.5V | 4V | Bidirectional | 3.3V | ESD | 40uA | Single Channel | -55℃~+150℃@(Tj) | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6329
(0+6310+19)In Stock | SMAJ48A | Shandong Jingdao Microelectronics | 5.2A 400W 77.4V 53.3V 48V SMA ESD and Surge Protection (TVS/ESD) ROHS | C353444 | SMA | Tape & Reel (TR) | 5.2A | 400W | 77.4V | 53.3V | - | 48V | TVS | 1uA | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6329
(0+5842+487)In Stock | SMDJ22A | BORN | 84.5A 35.5V 24.4V 22V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C383723 | SMC(DO-214AB) | Tape & Reel (TR) | 84.5A | - | 35.5V | 24.4V | - | 22V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
6327
(0+757+5570)In Stock | SMAJ26CA | SUNMATE Elec | 9.5A 42.1V 28.9V 26V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2991099 | SMA(DO-214AC) | Tape & Reel (TR) | 9.5A | - | 42.1V | 28.9V | - | 26V | TVS | 5uA | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6320
(0+5660+660)In Stock | SMF28CA | HXY MOSFET | 4.4A 45.4V 31.1V 28V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C7495270 | SOD-123FL | Tape & Reel (TR) | 4.4A | - | 45.4V | 31.1V | - | 28V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6320
(0+0+6320)In Stock | AZC199-02S | TECH PUBLIC | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C19829446 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6315
(0+0+6315)In Stock | SMCJ30CA | DOWO | 30.99A 48.4V 33.3V 30V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C284054 | SMC(DO-214AB) | Tape & Reel (TR) | 30.99A | - | 48.4V | 33.3V | - | 30V | TVS | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6312
(0+1802+4510)In Stock
View marketplace suppliers’ inventory
| SMBJ26CA | Littelfuse | 14.3A 600W 42.1V 28.9V 26V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C83332 | SMB(DO-214AA) | Tape & Reel (TR) | 14.3A | 600W | 42.1V | 28.9V | - | 26V | TVS | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
6307
(0+5861+446)In Stock | PESD1IVN24-LSYL-ES | ElecSuper | 8A 45V 26V Bidirectional 24V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C5224167 | DFN1006-2L | Tape & Reel (TR) | 8A | - | 45V | 26V | Bidirectional | 24V | ESD | 1uA | Single Channel | -55℃~+150℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6305
(0+3455+2850)In Stock | SMBJ48CA | FTR | 7.8A 77.4V 53.3V Bidirectional 48V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C693510 | SMB(DO-214AA) | Tape & Reel (TR) | 7.8A | - | 77.4V | 53.3V | Bidirectional | 48V | TVS | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
6303
(0+6303+0)In Stock | SMAJ440CA | BORN | 600mA 713V 492V 440V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C406208 | SMA(DO-214AC) | Tape & Reel (TR) | 600mA | - | 713V | 492V | - | 440V | TVS | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
6300
(0+0+6300)In Stock | ESD5451N | YONGYUTAI | 5A 100W 15V 6V Bidirectional 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C18198292 | DFN1006 | Tape & Reel (TR) | 5A | 100W | 15V | 6V | Bidirectional | 5V | ESD | 1uA | Single Channel | -55℃~+125℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6299
(0+4314+1985)In Stock | 5.0SMDJ36CA | Liown | 86.1A 58.1V 5kW 40V 36V SMC ESD and Surge Protection (TVS/ESD) ROHS | C2990405 | SMC | Tape & Reel (TR) | 86.1A | 5kW | 58.1V | 40V | - | 36V | TVS | 2uA | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6296
(0+4611+1685)In Stock | BSD3C241L | BORN | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C151989 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
6296
(0+6296+0)In Stock | SMAJ13CA-TR | STMicroelectronics | 18.6A 400W 27.2V 14.4V 13V DO-214AC ESD and Surge Protection (TVS/ESD) ROHS | C2935145 | DO-214AC | Tape & Reel (TR) | 18.6A | 400W | 27.2V | 14.4V | - | 13V | TVS | 200nA | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6293
(0+956+5337)In Stock | ESD5344D-TP | TECH PUBLIC | DFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS | C2841840 | DFN2510-10 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
6288
(0+0+6288)In Stock | TPD1E05U06DPYR-N | BORN | Unidirectional 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2929229 | DFN1006 | Tape & Reel (TR) | - | - | - | - | Unidirectional | 5V | ESD | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
6288
(0+1736+4552)In Stock | BSDFN2C051U | BORN | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C600819 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6288
(0+3555+2733)In Stock | SRV05-4 | DOWO | 3A 22V 70W 5.6V Unidirectional 5V SOT-23-6L ESD and Surge Protection (TVS/ESD) ROHS | C2972082 | SOT-23-6L | Tape & Reel (TR) | 3A | 70W | 22V | 5.6V | Unidirectional | 5V | ESD | 500nA | Four Channels | -55℃~+85℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
6287
(0+6287+0)In Stock | LESD8LS5.0CT5G | LRC | 2.5A 18.4V 6V Bidirectional 5V SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C172424 | SOD-882 | Tape & Reel (TR) | 2.5A | - | 18.4V | 6V | Bidirectional | 5V | ESD | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
6284
(0+6137+147)In Stock | ESD0301BU | Shenzhen Jinkaisheng Elec | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2972776 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
6277
(0+0+6277)In Stock | TT0501SAX | Shenzhen JingYang | 5V DFN0603-2L ESD and Surge Protection (TVS/ESD) ROHS | C5307906 | DFN0603-2L | Tape & Reel (TR) | - | - | - | - | - | 5V | ESD | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6275
(0+6265+10)In Stock | SJD12A36L01 | DOWO | 3.44A 58.1V 40V 36V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C475508 | SOD-123 | Tape & Reel (TR) | 3.44A | - | 58.1V | 40V | - | 36V | TVS | - | - | - | - |