Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)
|
level of protection
|
Reverse Leakage Current (Ir)
|
Number of Lines
|
polarity
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)
|
level of protection
|
Reverse Leakage Current (Ir)
|
Number of Lines
|
polarity
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 5000
|
6303
(0+6303+0)In Stock | SMAJ440CA | BORN | 600mA 713V 492V 440V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C406208 | SMA(DO-214AC) | Tape & Reel (TR) | 600mA | 713V | 492V | 440V | TVS | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6301
(0+1691+4610)In Stock | SMCJ33CA/TR13 | Brightking | 28.2A 1.5kW 53.3V 36.7V 33V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C310048 | SMC(DO-214AB) | Tape & Reel (TR) | 28.2A | 53.3V | 36.7V | 33V | TVS | 1.5kW | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
6300
(0+0+6300)In Stock | ESD5451N | YONGYUTAI | 5A 100W 15V 6V Bidirectional 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C18198292 | DFN1006 | Tape & Reel (TR) | 5A | 15V | 6V | 5V | ESD | 100W | - | 1uA | Single Channel | Bidirectional | -55℃~+125℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6296
(0+4611+1685)In Stock | BSD3C241L | BORN | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C151989 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
6296
(0+6296+0)In Stock | SMAJ13CA-TR | STMicroelectronics | 18.6A 400W 27.2V 14.4V 13V DO-214AC ESD and Surge Protection (TVS/ESD) ROHS | C2935145 | DO-214AC | Tape & Reel (TR) | 18.6A | 27.2V | 14.4V | 13V | TVS | 400W | - | 200nA | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6295
(0+3315+2980)In Stock | BST23A032V | BORN | 24A 24V 4V 3V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C151976 | SOT-23 | Tape & Reel (TR) | 24A | 24V | 4V | 3V | ESD | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6293
(0+956+5337)In Stock | ESD5344D-TP | TECH PUBLIC | DFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS | C2841840 | DFN2510-10 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6291
(0+3441+2850)In Stock | SMBJ48CA | FTR | 7.8A 77.4V 53.3V Bidirectional 48V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C693510 | SMB(DO-214AA) | Tape & Reel (TR) | 7.8A | 77.4V | 53.3V | 48V | TVS | - | - | - | - | Bidirectional | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
6288
(0+0+6288)In Stock | TPD1E05U06DPYR-N | BORN | Unidirectional 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2929229 | DFN1006 | Tape & Reel (TR) | - | - | - | 5V | ESD | - | - | - | - | Unidirectional | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
6288
(0+1736+4552)In Stock | BSDFN2C051U | BORN | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C600819 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6288
(0+6279+9)In Stock | SMFJ24A | BORN | 5.1A 38.9V 26.7V 24V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C316045 | SOD-123FL | Tape & Reel (TR) | 5.1A | 38.9V | 26.7V | 24V | TVS | - | - | 1uA | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
6287
(0+6287+0)In Stock | LESD8LS5.0CT5G | LRC | 2.5A 18.4V 6V Bidirectional 5V SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C172424 | SOD-882 | Tape & Reel (TR) | 2.5A | 18.4V | 6V | 5V | ESD | - | - | - | - | Bidirectional | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
6284
(0+6137+147)In Stock | ESD0301BU | Shenzhen Jinkaisheng Elec | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2972776 | DFN1006 | Tape & Reel (TR) | - | - | - | - | ESD | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6279
(0+4294+1985)In Stock | 5.0SMDJ36CA | Liown | 86.1A 58.1V 5kW 40V 36V SMC ESD and Surge Protection (TVS/ESD) ROHS | C2990405 | SMC | Tape & Reel (TR) | 86.1A | 58.1V | 40V | 36V | TVS | 5kW | - | 2uA | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
6277
(0+0+6277)In Stock | TT0501SAX | Shenzhen JingYang | 5V DFN0603-2L ESD and Surge Protection (TVS/ESD) ROHS | C5307906 | DFN0603-2L | Tape & Reel (TR) | - | - | - | 5V | ESD | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6275
(0+6265+10)In Stock | SJD12A36L01 | DOWO | 3.44A 58.1V 40V 36V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C475508 | SOD-123 | Tape & Reel (TR) | 3.44A | 58.1V | 40V | 36V | TVS | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
6272
(0+6272+0)In Stock
View marketplace suppliers’ inventory
| PESD3V3V1BLYL | Nexperia | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C5199764 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6270
(0+0+6270)In Stock | ESD56151W04 | UMW(Youtai Semiconductor Co., Ltd.) | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5199855 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6270
(0+6270+0)In Stock
View marketplace suppliers’ inventory
| ESDLIN1524BJ | STMicroelectronics | 160W SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C130452 | SOD-323 | Tape & Reel (TR) | - | 35V;50V | 17.1V;25.4V | 15V;24V | ESD | 160W | - | - | Single Channel | - | -40℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6268
(0+1356+4912)In Stock | SMBJ30CA | BORN | 12.4A 48.4V 33.3V 30V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C152098 | SMB(DO-214AA) | Tape & Reel (TR) | 12.4A | 48.4V | 33.3V | 30V | TVS | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6264
(0+3531+2733)In Stock | SRV05-4 | DOWO | 3A 22V 70W 5.6V Unidirectional 5V SOT-23-6L ESD and Surge Protection (TVS/ESD) ROHS | C2972082 | SOT-23-6L | Tape & Reel (TR) | 3A | 22V | 5.6V | 5V | ESD | 70W | - | 500nA | Four Channels | Unidirectional | -55℃~+85℃ | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6261
(0+5860+401)In Stock | SMF15CA | LGE | 8.2A 24.4V 16.7V 15V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2903866 | SOD-123FL | Tape & Reel (TR) | 8.2A | 24.4V | 16.7V | 15V | TVS | - | - | 1uA | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6261
(0+261+6000)In Stock | PESD3V3L1BA | KUU | 20A 10.5V 350W 4V Bidirectional 3.3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2939000 | SOD-323 | Tape & Reel (TR) | 20A | 10.5V | 4V | 3.3V | ESD | 350W | - | 40uA | Single Channel | Bidirectional | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
6260
(0+0+6260)In Stock | CESDB5V0D5 | LGE | 14V 8.8V Bidirectional 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C18164949 | SOD-523 | Tape & Reel (TR) | - | 14V | 8.8V | 5V | ESD | - | - | - | - | Bidirectional | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
6259
(0+1054+5205)In Stock | TPESD2102X5 | TECH PUBLIC | SOT(5x3) ESD and Surge Protection (TVS/ESD) ROHS | C2936983 | SOT(5x3) | Tape & Reel (TR) | - | - | - | - | ESD | - | - | - | - | - | - |