Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Operating Temperature
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Operating Temperature
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
43875
(0+17005+26870)In Stock | PESD5V0S1BA-N | BORN | 17A 21V 6V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C314260 | SOD-323 | Tape & Reel (TR) | 17A | 21V | 6V | Bidirectional | 5V | ESD | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
43821
(0+0+43821)In Stock | LESD8LL5.0CT5G | UMW(Youtai Semiconductor Co., Ltd.) | SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C2987702 | SOD-882 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
43573
(0+11240+32333)In Stock | ESD5311N-ES | ElecSuper | 4A 80W 15V 6V Unidirectional 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C5180232 | DFN1006-2L | Tape & Reel (TR) | 4A | 15V | 6V | Unidirectional | 5V | ESD | 1uA | 80W | Single Channel | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
43477
(0+11317+32160)In Stock | SMBJ36CA | HXY MOSFET | 10.4A 58.1V 40V 36V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C7466428 | SMB(DO-214AA) | Tape & Reel (TR) | 10.4A | 58.1V | 40V | - | 36V | TVS | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
43262
(0+24448+18814)In Stock | SD05C | DOWO | 30A 12V 450W 6V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C1884584 | SOD-323 | Tape & Reel (TR) | 30A | 12V | 6V | Bidirectional | 5V | ESD | 500nA | 450W | Single Channel | -55℃~+125℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
43229
(0+29997+13232)In Stock | SMAJ33A | GOODWORK | 7.5A 400W 53.3V 36.7V 33V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908777 | SMA(DO-214AC) | Tape & Reel (TR) | 7.5A | 53.3V | 36.7V | - | 33V | TVS | 5uA | 400W | - | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
43088
(0+43085+3)In Stock | NUP3105LT1G | TECH PUBLIC | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2931121 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
43023
(0+28763+14260)In Stock | TPESD0402G03V | TECH PUBLIC | 0402 ESD and Surge Protection (TVS/ESD) ROHS | C558614 | 0402 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
42956
(0+3636+39320)In Stock | PSM712 | TECH PUBLIC | 17A 400W Bidirectional SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2827638 | SOT-23 | Tape & Reel (TR) | 17A | 12V;26V | 7.5V;13.3V | Bidirectional | 7V;12V | ESD | 50nA;2uA | 400W | Dual channel | -55℃~+125℃ | IEC 61000-4-2 | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
42951
(0+42406+545)In Stock | TPAZC199-04S | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C587163 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
42927
(0+42282+645)In Stock | PESD5V0U1UT,215 | Nexperia | 5A 21V 80W 7V Unidirectional 5V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C47320 | SOT-23 | Tape & Reel (TR) | 5A | 21V | 7V | Unidirectional | 5V | ESD | - | 80W | - | -65℃~+150℃@(Ta) | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
42844
(0+5108+37736)In Stock | P6SMB6.8CA | FUXINSEMI | 57.1A 10.5V 6.45V 5.8V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C967630 | SMB(DO-214AA) | Tape & Reel (TR) | 57.1A | 10.5V | 6.45V | - | 5.8V | TVS | 1mA | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
42701
(0+23901+18800)In Stock | UAD8C05L01-ES | ElecSuper | 4A 18V 6V Bidirectional 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C5199205 | DFN1006-2L | Tape & Reel (TR) | 4A | 18V | 6V | Bidirectional | 5V | ESD | 1uA | - | Single Channel | -55℃~+150℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
42492
(0+19794+22698)In Stock | SMAJ6.0A | GOODWORK | 38.8A 400W 10.3V 6.67V 6V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908758 | SMA(DO-214AC) | Tape & Reel (TR) | 38.8A | 10.3V | 6.67V | - | 6V | TVS | 800uA | 400W | - | -55℃~+150℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
42303
(0+30835+11468)In Stock | PRTR5V0U2X | TECH PUBLIC | 6A 100W 15V 6.5V Unidirectional 5V SOT-143-4 ESD and Surge Protection (TVS/ESD) ROHS | C2827688 | SOT-143-4 | Tape & Reel (TR) | 6A | 15V | 6.5V | Unidirectional | 5V | ESD | 80nA | 100W | Three-way | -55℃~+125℃ | IEC 61000-4-2 | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
42264
(0+37317+4947)In Stock | ESD5Z3V3 | TECH PUBLIC | 14V 5V Unidirectional 3.3V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2841409 | SOD-523 | Tape & Reel (TR) | - | 14V | 5V | Unidirectional | 3.3V | - | 200nA | - | Single Channel | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
42260
(0+12880+29380)In Stock | ESD5451N | HXY MOSFET | 9A 9.8V 8V Bidirectional 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C5261080 | DFN1006-2L | Tape & Reel (TR) | 9A | 9.8V | 8V | Bidirectional | 5V | ESD | - | - | Single Channel | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
42253
(0+21872+20381)In Stock | SMBJ6.5CA | MSKSEMI | 53.58A 11.2V 600W 7.22V 6.5V SMB ESD and Surge Protection (TVS/ESD) ROHS | C5331099 | SMB | Tape & Reel (TR) | 53.58A | 11.2V | 7.22V | - | 6.5V | TVS | 1uA | 600W | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
42196
(0+42154+42)In Stock | ESD5V0B03-1006 | TECH PUBLIC | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C521894 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
41971
(0+41956+15)In Stock | SMBJ26CA | Shandong Jingdao Microelectronics | 14.3A 42.1V 28.9V 26V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C123932 | SMB(DO-214AA) | Tape & Reel (TR) | 14.3A | 42.1V | 28.9V | - | 26V | TVS | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
41685
(0+22469+19216)In Stock | SMBJ30A | MDD(Microdiode Semiconductor) | 12.4A 600W 48.4V 36.8V 30V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C113998 | SMB(DO-214AA) | Tape & Reel (TR) | 12.4A | 48.4V | 36.8V | - | 30V | TVS | 1uA | 600W | - | -65℃~+150℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
41612
(0+0+41612)In Stock | TPSM24CANB-02HTG | TECH PUBLIC | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C970029 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
41570
(0+15581+25989)In Stock
View marketplace suppliers’ inventory
| PGB1010603NR | Littelfuse | 150V Bidirectional 24V 0603 ESD and Surge Protection (TVS/ESD) ROHS | C10677 | 0603 | Tape & Reel (TR) | - | 150V | - | Bidirectional | 24V | ESD | - | - | Single Channel | -65℃~+125℃@(Tj) | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
41483
(0+33040+8443)In Stock | TPET05US3 | TECH PUBLIC | SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS | C521939 | SOT-23-3 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
41453
(0+41450+3)In Stock
View marketplace suppliers’ inventory
| ESDA14V2L | STMicroelectronics | 14.2V 300W 14.2V 12V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C10653 | SOT-23 | Tape & Reel (TR) | - | 14.2V | 14.2V | - | 12V | ESD | - | 300W | Dual channel | -40℃~+125℃@(Tj) | - |