Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
Number of Lines
|
polarity
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
Number of Lines
|
polarity
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 2000
|
41421
(22764+18657+0)In Stock | SMAJ30A | GOODWORK | 8.3A 400W 48.4V 33.3V 30V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908776 | SMA(DO-214AC) | Tape & Reel (TR) | 8.3A | 5uA | 400W | 48.4V | 33.3V | 30V | TVS | -55℃~+150℃@(Tj) | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
41216
(37317+3899+0)In Stock | NUP2105LT1G | DOWO | 8A 450W 43V 26.7V Bidirectional 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2976509 | SOT-23 | Tape & Reel (TR) | 8A | 200nA | 450W | 43V | 26.7V | 24V | ESD | -55℃~+125℃ | Dual channel | Bidirectional | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
41119
(39498+1621+0)In Stock | PESD5V0L2BT | TECH PUBLIC | 10A 10V 7.5V Bidirectional 5V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2858724 | SOT-23 | Tape & Reel (TR) | 10A | 0.06uA | - | 10V | 7.5V | 5V | ESD | -55℃~+125℃ | Dual channel | Bidirectional | IEC 61000-4-2 | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
41053
(30636+10417+0)In Stock | SMBJ5.0A | Littelfuse | 65.3A 600W 9.2V 6.4V 5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C83333 | SMB(DO-214AA) | Tape & Reel (TR) | 65.3A | - | 600W | 9.2V | 6.4V | 5V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
40810
(0+40810+0)In Stock | SD05 | UMW(Youtai Semiconductor Co., Ltd.) | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5172942 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
40758
(19382+21376+0)In Stock | CESD3V3D3 YU | Jiangsu Changjing Electronics Technology Co., Ltd. | 16A 13V 5V Unidirectional 3.3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C38388 | SOD-323 | Tape & Reel (TR) | 16A | - | - | 13V | 5V | 3.3V | ESD | - | - | Unidirectional | - | ||
| Min: 10 Mult: 10
Full Reel: 8000
|
40712
(8690+32022+0)In Stock | TPESD9B3.3ST5G | TECH PUBLIC | SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C2682285 | SOD-923 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
40603
(26663+13940+0)In Stock | TPESD0402G03V | TECH PUBLIC | 0402 ESD and Surge Protection (TVS/ESD) ROHS | C558614 | 0402 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
40400
(400+40000+0)In Stock | TPD1E10B06DPYR-TP | TECH PUBLIC | X1-DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C558445 | X1-DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
40303
(40300+3+0)In Stock
View marketplace suppliers’ inventory
| ESDA14V2L | STMicroelectronics | 14.2V 300W 14.2V 12V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C10653 | SOT-23 | Tape & Reel (TR) | - | - | 300W | 14.2V | 14.2V | 12V | ESD | -40℃~+125℃@(Tj) | Dual channel | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
40174
(7971+32203+0)In Stock | SMF5.0CA | TWGMC | SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C726939 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
40045
(40045+0+0)In Stock | SMBJ33A | Shandong Jingdao Microelectronics | 11.3A 600W 53.3V 36.7V 33V SMB ESD and Surge Protection (TVS/ESD) ROHS | C353366 | SMB | Tape & Reel (TR) | 11.3A | 1uA | 600W | 53.3V | 36.7V | 33V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
39910
(33791+6119+0)In Stock | SENC3D5V1BC | ElecSuper | 8A 11V 6V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5126779 | SOD-323 | Tape & Reel (TR) | 8A | 1uA | - | 11V | 6V | 5V | ESD | -55℃~+150℃ | Single channel | Bidirectional | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
39827
(39187+640+0)In Stock | SM05 | TECH PUBLIC | SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS | C521980 | SOT-23-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
39802
(39802+0+0)In Stock | SD24 | UMW(Youtai Semiconductor Co., Ltd.) | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2931146 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
39730
(39723+7+0)In Stock | P6SMB200A | Shandong Jingdao Microelectronics | 2.2A 600W 274V 190V 171V SMB ESD and Surge Protection (TVS/ESD) ROHS | C382818 | SMB | Tape & Reel (TR) | 2.2A | 1uA | 600W | 274V | 190V | 171V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
39702
(0+39702+0)In Stock | TPSM24CANB-02HTG | TECH PUBLIC | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C970029 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
39687
(987+38700+0)In Stock | PSM712 | TECH PUBLIC | 17A 400W Bidirectional SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2827638 | SOT-23 | Tape & Reel (TR) | 17A | 50nA;2uA | 400W | 12V;26V | 7.5V;13.3V | 7V;12V | ESD | -55℃~+125℃ | Dual channel | Bidirectional | IEC 61000-4-2 | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
39666
(18628+21038+0)In Stock | SMAJ6.0A | GOODWORK | 38.8A 400W 10.3V 6.67V 6V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908758 | SMA(DO-214AC) | Tape & Reel (TR) | 38.8A | 800uA | 400W | 10.3V | 6.67V | 6V | TVS | -55℃~+150℃@(Tj) | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
39649
(23115+16534+0)In Stock | SM712 | hongjiacheng | 12A 15V 300W Bidirectional SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C7420375 | SOT-23 | Tape & Reel (TR) | 12A | 100nA | 300W | 15V | 7.5V;13.5V | 7V;12V | ESD | -55℃~125℃ | Dual channel | Bidirectional | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
39585
(39582+3+0)In Stock | NUP3105LT1G | TECH PUBLIC | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2931121 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
39550
(0+39550+0)In Stock | LESD8D3.3CAT5G | UMW(Youtai Semiconductor Co., Ltd.) | DFN-2(0.6x1) ESD and Surge Protection (TVS/ESD) ROHS | C2987698 | DFN-2(0.6x1) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
39377
(26027+13350+0)In Stock | SMBJ7.5A | FTR | 46.6A 12.9V 8.33V Unidirectional 7.5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C693614 | SMB(DO-214AA) | Tape & Reel (TR) | 46.6A | - | - | 12.9V | 8.33V | 7.5V | TVS | - | - | Unidirectional | - | ||
| Min: 20 Mult: 20
Full Reel: 40000
|
39260
(39260+0+0)In Stock | LAD8C05L01 | Brightking | 12V 5.5V SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C523039 | SOD-882 | Tape & Reel (TR) | - | - | - | 12V | 5.5V | - | ESD | - | Single channel | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
39236
(28482+10714+40)In Stock | RCLAMP0524PATCT | TECH PUBLIC | 4A 16V 80W 7V Unidirectional 5V DFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS | C2905634 | DFN2510-10 | Tape & Reel (TR) | 4A | 100nA | 80W | 16V | 7V | 5V | ESD | -55℃~+125℃ | Four channels | Unidirectional | IEC 61000-4-2 |