Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Operating Temperature
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Operating Temperature
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 5000
|
42786
(0+28791+13995)In Stock | ESD5Z5.0T1G | BORN | 15A 18V 6V Unidirectional 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C343989 | SOD-523 | Tape & Reel (TR) | 15A | 18V | 6V | Unidirectional | 5V | ESD | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
42735
(0+28495+14240)In Stock | TPESD0402G03V | TECH PUBLIC | 0402 ESD and Surge Protection (TVS/ESD) ROHS | C558614 | 0402 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
42658
(0+22108+20550)In Stock | UDD32C05L01 | FUXINSEMI | 18A 20V 360W 8V Bidirectional 5V SOD-323(SC-90) ESD and Surge Protection (TVS/ESD) ROHS | C3018474 | SOD-323(SC-90) | Tape & Reel (TR) | 18A | 20V | 8V | Bidirectional | 5V | ESD | 1uA | 360W | Dual channel | -55℃~+125℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
42626
(0+19295+23331)In Stock | SMAJ6.0A | MDD(Microdiode Semiconductor) | 38.8A 400W 10.3V 7.37V 6V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C364284 | SMA(DO-214AC) | Tape & Reel (TR) | 38.8A | 10.3V | 7.37V | - | 6V | TVS | 800uA | 400W | - | -65℃~+150℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
42392
(0+3112+39280)In Stock | PSM712 | TECH PUBLIC | 17A 400W Bidirectional SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2827638 | SOT-23 | Tape & Reel (TR) | 17A | 12V;26V | 7.5V;13.3V | Bidirectional | 7V;12V | ESD | 50nA;2uA | 400W | Dual channel | -55℃~+125℃ | IEC 61000-4-2 | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
42253
(0+23553+18700)In Stock | UAD8C05L01-ES | ElecSuper | 4A 18V 6V Bidirectional 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C5199205 | DFN1006-2L | Tape & Reel (TR) | 4A | 18V | 6V | Bidirectional | 5V | ESD | 1uA | - | Single channel | -55℃~+150℃ | - | ||
| Min: 50 Mult: 50
Full Reel: 9000
|
42186
(0+42184+2)In Stock
View marketplace suppliers’ inventory
| PESD5V0L1BSF,315 | Nexperia | 3A@(8/20us) 13.5V 35W 6V 5.5V DSN0603-2 ESD and Surge Protection (TVS/ESD) ROHS | C2443725 | DSN0603-2 | Tape & Reel (TR) | 3A@(8/20us) | 13.5V | 6V | - | 5.5V | ESD | - | 35W | Single channel | -55℃~+150℃@(Ta) | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
42123
(0+42081+42)In Stock | ESD5V0B03-1006 | TECH PUBLIC | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C521894 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
42005
(0+37058+4947)In Stock | ESD5Z3V3 | TECH PUBLIC | 14V 5V Unidirectional 3.3V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2841409 | SOD-523 | Tape & Reel (TR) | - | 14V | 5V | Unidirectional | 3.3V | - | 200nA | - | Single channel | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
41842
(0+15092+26750)In Stock | PESD5V0S1BA-N | BORN | 17A 21V 6V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C314260 | SOD-323 | Tape & Reel (TR) | 17A | 21V | 6V | Bidirectional | 5V | ESD | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
41622
(0+0+41622)In Stock | TPSM24CANB-02HTG | TECH PUBLIC | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C970029 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
41567
(47+41520+0)In Stock
View marketplace suppliers’ inventory
| TPD4E05U06DQAR | Texas Instruments | 2.5A 14V 40W 6V Unidirectional 5.5V USON-10(1x2.5) ESD and Surge Protection (TVS/ESD) ROHS | C138714 | USON-10(1x2.5) | Tape & Reel (TR) | 2.5A | 14V | 6V | Unidirectional | 5.5V | ESD | - | 40W | Four channels | -40℃~+125℃@(Ta) | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
41533
(0+18390+23143)In Stock | SRV05-4-ES | ElecSuper | 4.5A 60W 12V 6V Unidirectional 5V SOT-23- 6L ESD and Surge Protection (TVS/ESD) ROHS | C5180248 | SOT-23- 6L | Tape & Reel (TR) | 4.5A | 12V | 6V | Unidirectional | 5V | ESD | 1uA | 60W | Four channels | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
41487
(0+28797+12690)In Stock | TPD4S010DQAR | TECH PUBLIC | DFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS | C907861 | DFN2510-10 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
41443
(0+33000+8443)In Stock | TPET05US3 | TECH PUBLIC | SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS | C521939 | SOT-23-3 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
41378
(0+10401+30977)In Stock | PESD1CAN | UMW(Youtai Semiconductor Co., Ltd.) | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2687121 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
41206
(0+41203+3)In Stock
View marketplace suppliers’ inventory
| ESDA14V2L | STMicroelectronics | 14.2V 300W 14.2V 12V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C10653 | SOT-23 | Tape & Reel (TR) | - | 14.2V | 14.2V | - | 12V | ESD | - | 300W | Dual channel | -40℃~+125℃@(Tj) | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
41160
(0+1842+39318)In Stock | SMBJ6.5CA | TWGMC | SMB ESD and Surge Protection (TVS/ESD) ROHS | C726853 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
41144
(0+22018+19126)In Stock | SMBJ30A | MDD(Microdiode Semiconductor) | 12.4A 600W 48.4V 36.8V 30V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C113998 | SMB(DO-214AA) | Tape & Reel (TR) | 12.4A | 48.4V | 36.8V | - | 30V | TVS | 1uA | 600W | - | -65℃~+150℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
41020
(0+0+41020)In Stock | SD05 | UMW(Youtai Semiconductor Co., Ltd.) | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5172942 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
40973
(0+8273+32700)In Stock | P6SMB20A | DOWO | 21.66A 27.7V 19V 17.1V SMB ESD and Surge Protection (TVS/ESD) ROHS | C2916107 | SMB | Tape & Reel (TR) | 21.66A | 27.7V | 19V | - | 17.1V | TVS | 1uA | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
40739
(0+40099+640)In Stock | SM05 | TECH PUBLIC | SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS | C521980 | SOT-23-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
40732
(0+19614+21118)In Stock | SMAJ6.0A | GOODWORK | 38.8A 400W 10.3V 6.67V 6V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908758 | SMA(DO-214AC) | Tape & Reel (TR) | 38.8A | 10.3V | 6.67V | - | 6V | TVS | 800uA | 400W | - | -55℃~+150℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 8000
|
40712
(0+8690+32022)In Stock | TPESD9B3.3ST5G | TECH PUBLIC | SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C2682285 | SOD-923 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
40643
(0+13895+26748)In Stock | PESD5V0S1BA | HXY MOSFET | 11A 8V 5.6V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5261083 | SOD-323 | Tape & Reel (TR) | 11A | 8V | 5.6V | Bidirectional | 5V | ESD | - | - | Single channel | - | - |