Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)
|
polarity
|
Reverse Leakage Current (Ir)
|
Number of Lines
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)
|
polarity
|
Reverse Leakage Current (Ir)
|
Number of Lines
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 2000
|
6048
(0+6048+0)In Stock | SMAJ26CA | RUILON(Shenzhen Ruilongyuan Elec) | 9.5A 42.1V 28.9V 26V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C56595 | SMA(DO-214AC) | Tape & Reel (TR) | 9.5A | 42.1V | 28.9V | 26V | TVS | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6042
(0+6042+0)In Stock | SP0504SHTG | Littelfuse | 8.5V 5.5V SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C207264 | SOT-23-6 | Tape & Reel (TR) | - | 8.5V | - | 5.5V | TVS | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
6042
(0+0+6042)In Stock | SP3530-01ETG | Littelfuse | 2.5A@8/20us 11.8V 8.2V@Typ Unidirectional 7V SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C1974595 | SOD-882 | Tape & Reel (TR) | 2.5A@8/20us | 11.8V | 8.2V@Typ | 7V | TVS | - | Unidirectional | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6040
(0+0+6040)In Stock | SM24CANB-02HTG | DOWO | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C7500474 | SOT-23 | Tape & Reel (TR) | - | - | - | - | ESD | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6035
(0+6016+19)In Stock | PSRV05-4MR6T1G | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C2936987 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6032
(0+612+5420)In Stock | SMBJ18CA | FTR | 20.6A 29.2V 29.2V Bidirectional 18V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C693495 | SMB(DO-214AA) | Tape & Reel (TR) | 20.6A | 29.2V | 29.2V | 18V | TVS | - | Bidirectional | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6031
(0+1+6030)In Stock | SMBJ200A/TR13 | Brightking | 1.9A 600W 324V 224V 200V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C91717 | SMB(DO-214AA) | Tape & Reel (TR) | 1.9A | 324V | 224V | 200V | TVS | 600W | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6030
(0+0+6030)In Stock | 1.5SMC33CA | SCME | 1.5kW Bidirectional 28.2V DO-214AB ESD and Surge Protection (TVS/ESD) ROHS | C7494659 | DO-214AB | Tape & Reel (TR) | - | - | - | 28.2V | TVS | 1.5kW | Bidirectional | 1uA | Single Channel | -55℃~+150℃ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6029
(0+6029+0)In Stock | H5VUT1B | hongjiacheng | 5A 75W 15V 6V Bidirectional 5V SOT-143 ESD and Surge Protection (TVS/ESD) ROHS | C22395520 | SOT-143 | Tape & Reel (TR) | 5A | 15V | 6V | 5V | ESD | 75W | Bidirectional | 500nA | - | -55℃~+155℃ | ||
| Min: 5 Mult: 5 |
6027
(0+20+6007)In Stock | P6KE550A/B | Brightking | 800mA 600W 760V 522.5V 467V DO-15(DO-204AC) ESD and Surge Protection (TVS/ESD) ROHS | C191832 | DO-15(DO-204AC) | Box-packed | 800mA | 760V | 522.5V | 467V | TVS | 600W | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6027
(0+5979+48)In Stock | SD05C | MSKSEMI | 20A 16V 350W 6V 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C3020321 | SOD-323 | Tape & Reel (TR) | 20A | 16V | 6V | 5V | ESD | 350W | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6025
(0+5960+65)In Stock | SMCJ5.0A | MSKSEMI | 9.2V 6.4V 5V SMC ESD and Surge Protection (TVS/ESD) ROHS | C17702963 | SMC | Tape & Reel (TR) | - | 9.2V | 6.4V | 5V | TVS | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6017
(0+6015+2)In Stock | GBLC03C-LF-T7 | ProTek Devices | 1A 7V 4V 3.3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C85353 | SOD-323 | Tape & Reel (TR) | 1A | 7V | 4V | 3.3V | TVS | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
6013
(0+6013+0)In Stock
Not recommended for new designs
| ESD8DU5V0 | TWGMC | SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C727167 | SOD-882 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6011
(0+0+6011)In Stock | MMBZ18VAL | DOWO | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C19192538 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6011
(0+6011+0)In Stock | P6SMB7.5A | Shandong Jingdao Microelectronics | 54A 600W 11.3V 7.13V 6.4V SMB ESD and Surge Protection (TVS/ESD) ROHS | C4749129 | SMB | Tape & Reel (TR) | 54A | 11.3V | 7.13V | 6.4V | TVS | 600W | - | 500uA | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
6009
(0+6009+0)In Stock | WE05DF-BH | Wayon | X1-DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C3039411 | X1-DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6007
(0+5998+9)In Stock | CLAMP0524P | WPMtek(Wei Pan Microelectronics) | 5A 16V 80W 6V Bidirectional 5V DFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS | C2688136 | DFN2510-10 | Tape & Reel (TR) | 5A | 16V | 6V | 5V | ESD | 80W | Bidirectional | 10nA | Four Channels | -55℃~+125℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6005
(0+1276+4729)In Stock | SMDJ30CA | BORN | 32A 48.4V 33.3V 30V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C910138 | SMC(DO-214AB) | Tape & Reel (TR) | 32A | 48.4V | 33.3V | 30V | TVS | - | - | 1uA | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
6003
(0+4823+1180)In Stock | SMAJ8.0CA | Brightking | SMA ESD and Surge Protection (TVS/ESD) ROHS | C20623813 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6001
(0+0+6001)In Stock | SMBJ100CA | HXY MOSFET | 3.7A 162V 111V 100V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C7466451 | SMB(DO-214AA) | Tape & Reel (TR) | 3.7A | 162V | 111V | 100V | TVS | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 6000
|
6000
(0+0+6000)In Stock | SMBJ24CAJ | WeEn Semiconductors | SMB ESD and Surge Protection (TVS/ESD) ROHS | C3202833 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6000
(0+0+6000)In Stock | BNPESD5V0L5UY | BORN | SOT-363 ESD and Surge Protection (TVS/ESD) ROHS | C19077979 | SOT-363 | Tape & Reel (TR) | - | - | - | - | ESD | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6000
(0+0+6000)In Stock | BNSYS01V05AMC | BORN | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C20416608 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6000
(0+6000+0)In Stock | SMBJ45CA | JUXING | 8.3A 72.7V 55.3V 45V SMB ESD and Surge Protection (TVS/ESD) ROHS | C22371779 | SMB | Tape & Reel (TR) | 8.3A | 72.7V | 55.3V | 45V | TVS | - | - | 1uA | - | - |