Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
polarity
|
Operating Temperature
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
polarity
|
Operating Temperature
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
6070
(0+0+6070)In Stock | MMQA5V6T1G | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C5125999 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6065
(0+0+6065)In Stock | SMBJ36CA | FUXINSEMI | 10.3A 58.1V 40V 36V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C908206 | SMB(DO-214AA) | Tape & Reel (TR) | 10.3A | 5uA | 58.1V | 40V | 36V | TVS | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6065
(0+5356+709)In Stock | PESD5V0S1BAF-ES | ElecSuper | 15A 350W 20V 6.5V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5180218 | SOD-323 | Tape & Reel (TR) | 15A | 1uA | 20V | 6.5V | 5V | ESD | 350W | Single Channel | Bidirectional | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
6060
(0+0+6060)In Stock | CS0801SC12X | Shenzhen JingYang | 35V 12V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C6423747 | DFN1006-2L | Tape & Reel (TR) | - | 100nA | 35V | - | 12V | ESD | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6060
(0+0+6060)In Stock | SMBJ75CA | DOWO | 4.96A 121V 83.3V 75V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C284038 | SMB(DO-214AA) | Tape & Reel (TR) | 4.96A | - | 121V | 83.3V | 75V | TVS | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 1800
|
6060
(0+0+6060)In Stock | SMAJ12CA | UMW(Youtai Semiconductor Co., Ltd.) | 20.1A 19.9V 400W 13.3V 12V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C3001959 | SMA(DO-214AC) | Tape & Reel (TR) | 20.1A | 1uA | 19.9V | 13.3V | 12V | TVS | 400W | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6056
(0+5542+514)In Stock | SMCJ36CA | MDD(Microdiode Semiconductor) | 25.9A 1.5kW 58.1V 44.2V 36V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS | C408378 | DO-214AB(SMC) | Tape & Reel (TR) | 25.9A | 1uA | 58.1V | 44.2V | 36V | TVS | 1.5kW | - | - | -65℃~+150℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6055
(0+6055+0)In Stock | SMF24A | TWGMC | SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C726910 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
6055
(0+0+6055)In Stock | JSE0501AP1 | Shenzhen Jinkaisheng Elec | DFN1006-2(1x0.6x0.5) ESD and Surge Protection (TVS/ESD) ROHS | C2972773 | DFN1006-2(1x0.6x0.5) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 750
|
6051
(0+2732+3319)In Stock | SMBJ30CA | Slkor(SLKORMICRO Elec.) | 12.4A 48.4V 33.3V 30V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C556187 | SMB(DO-214AA) | Tape & Reel (TR) | 12.4A | 5uA | 48.4V | 33.3V | 30V | TVS | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6049
(0+4605+1444)In Stock | SMF5.0A | DOWO | 21.74A 9.2V 6.4V 5V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C284108 | SOD-123 | Tape & Reel (TR) | 21.74A | - | 9.2V | 6.4V | 5V | TVS | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
6048
(0+6048+0)In Stock | SMAJ26CA | RUILON(Shenzhen Ruilongyuan Elec) | 9.5A 42.1V 28.9V 26V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C56595 | SMA(DO-214AC) | Tape & Reel (TR) | 9.5A | - | 42.1V | 28.9V | 26V | TVS | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
6042
(0+0+6042)In Stock | SP3530-01ETG | Littelfuse | 2.5A@8/20us 11.8V 8.2V@Typ Unidirectional 7V SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C1974595 | SOD-882 | Tape & Reel (TR) | 2.5A@8/20us | - | 11.8V | 8.2V@Typ | 7V | TVS | - | - | Unidirectional | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6042
(0+6042+0)In Stock | SP0504SHTG | Littelfuse | 8.5V 5.5V SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C207264 | SOT-23-6 | Tape & Reel (TR) | - | - | 8.5V | - | 5.5V | TVS | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6040
(0+0+6040)In Stock | SM24CANB-02HTG | DOWO | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C7500474 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6035
(0+6016+19)In Stock | PSRV05-4MR6T1G | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C2936987 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6032
(0+0+6032)In Stock | SMBJ30A/TR13 | Brightking | 12.4A 600W 48.4V 33.3V 30V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C86181 | SMB(DO-214AA) | Tape & Reel (TR) | 12.4A | - | 48.4V | 33.3V | 30V | TVS | 600W | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6032
(0+612+5420)In Stock | SMBJ18CA | FTR | 20.6A 29.2V 29.2V Bidirectional 18V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C693495 | SMB(DO-214AA) | Tape & Reel (TR) | 20.6A | - | 29.2V | 29.2V | 18V | TVS | - | - | Bidirectional | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6031
(0+1+6030)In Stock | SMBJ200A/TR13 | Brightking | 1.9A 600W 324V 224V 200V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C91717 | SMB(DO-214AA) | Tape & Reel (TR) | 1.9A | - | 324V | 224V | 200V | TVS | 600W | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6030
(0+0+6030)In Stock | 1.5SMC33CA | SCME | 1.5kW Bidirectional 28.2V DO-214AB ESD and Surge Protection (TVS/ESD) ROHS | C7494659 | DO-214AB | Tape & Reel (TR) | - | 1uA | - | - | 28.2V | TVS | 1.5kW | Single Channel | Bidirectional | -55℃~+150℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6029
(0+6029+0)In Stock | H5VUT1B | hongjiacheng | 5A 75W 15V 6V Bidirectional 5V SOT-143 ESD and Surge Protection (TVS/ESD) ROHS | C22395520 | SOT-143 | Tape & Reel (TR) | 5A | 500nA | 15V | 6V | 5V | ESD | 75W | - | Bidirectional | -55℃~+155℃ | - | ||
| Min: 5 Mult: 5 |
6027
(0+20+6007)In Stock | P6KE550A/B | Brightking | 800mA 600W 760V 522.5V 467V DO-15(DO-204AC) ESD and Surge Protection (TVS/ESD) ROHS | C191832 | DO-15(DO-204AC) | Box-packed | 800mA | - | 760V | 522.5V | 467V | TVS | 600W | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6027
(0+5979+48)In Stock | SD05C | MSKSEMI | 20A 16V 350W 6V 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C3020321 | SOD-323 | Tape & Reel (TR) | 20A | - | 16V | 6V | 5V | ESD | 350W | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6025
(0+5960+65)In Stock | SMCJ5.0A | MSKSEMI | 9.2V 6.4V 5V SMC ESD and Surge Protection (TVS/ESD) ROHS | C17702963 | SMC | Tape & Reel (TR) | - | - | 9.2V | 6.4V | 5V | TVS | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6017
(0+6015+2)In Stock | GBLC03C-LF-T7 | ProTek Devices | 1A 7V 4V 3.3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C85353 | SOD-323 | Tape & Reel (TR) | 1A | - | 7V | 4V | 3.3V | TVS | - | - | - | - | - |