Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Current (Ipp)
|
Breakdown Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
polarity
|
Number of Lines
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Current (Ipp)
|
Breakdown Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
polarity
|
Number of Lines
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 10000
|
6060
(0+0+6060)In Stock | CS0801SC12X | Shenzhen JingYang | 35V 12V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C6423747 | DFN1006-2L | Tape & Reel (TR) | 100nA | 35V | 12V | ESD | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6060
(0+0+6060)In Stock | SMBJ75CA | DOWO | 4.96A 121V 83.3V 75V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C284038 | SMB(DO-214AA) | Tape & Reel (TR) | - | 121V | 75V | TVS | 4.96A | 83.3V | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
6055
(0+0+6055)In Stock | JSE0501AP1 | Shenzhen Jinkaisheng Elec | DFN1006-2(1x0.6x0.5) ESD and Surge Protection (TVS/ESD) ROHS | C2972773 | DFN1006-2(1x0.6x0.5) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
6048
(0+6048+0)In Stock | SMAJ26CA | RUILON(Shenzhen Ruilongyuan Elec) | 9.5A 42.1V 28.9V 26V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C56595 | SMA(DO-214AC) | Tape & Reel (TR) | - | 42.1V | 26V | TVS | 9.5A | 28.9V | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
6042
(0+0+6042)In Stock | SP3530-01ETG | Littelfuse | 2.5A@8/20us 11.8V 8.2V@Typ Unidirectional 7V SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C1974595 | SOD-882 | Tape & Reel (TR) | - | 11.8V | 7V | TVS | 2.5A@8/20us | 8.2V@Typ | - | Unidirectional | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6042
(0+6042+0)In Stock | SP0504SHTG | Littelfuse | 8.5V 5.5V SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C207264 | SOT-23-6 | Tape & Reel (TR) | - | 8.5V | 5.5V | TVS | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6040
(0+0+6040)In Stock | SM24CANB-02HTG | DOWO | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C7500474 | SOT-23 | Tape & Reel (TR) | - | - | - | ESD | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6035
(0+6016+19)In Stock | PSRV05-4MR6T1G | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C2936987 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6032
(0+0+6032)In Stock | SMBJ30A/TR13 | Brightking | 12.4A 600W 48.4V 33.3V 30V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C86181 | SMB(DO-214AA) | Tape & Reel (TR) | - | 48.4V | 30V | TVS | 12.4A | 33.3V | 600W | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6032
(0+612+5420)In Stock | SMBJ18CA | FTR | 20.6A 29.2V 29.2V Bidirectional 18V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C693495 | SMB(DO-214AA) | Tape & Reel (TR) | - | 29.2V | 18V | TVS | 20.6A | 29.2V | - | Bidirectional | - | - | ||
| Min: 10 Mult: 10
Full Reel: 750
|
6032
(0+2713+3319)In Stock | SMBJ30CA | Slkor(SLKORMICRO Elec.) | 12.4A 48.4V 33.3V 30V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C556187 | SMB(DO-214AA) | Tape & Reel (TR) | 5uA | 48.4V | 30V | TVS | 12.4A | 33.3V | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6031
(0+1+6030)In Stock | SMBJ200A/TR13 | Brightking | 1.9A 600W 324V 224V 200V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C91717 | SMB(DO-214AA) | Tape & Reel (TR) | - | 324V | 200V | TVS | 1.9A | 224V | 600W | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6031
(0+5128+903)In Stock | TPSP0504BAHTG | TECH PUBLIC | SOT-23-5 ESD and Surge Protection (TVS/ESD) ROHS | C2827708 | SOT-23-5 | Tape & Reel (TR) | - | - | - | ESD | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6030
(0+0+6030)In Stock | 1.5SMC33CA | SCME | 1.5kW Bidirectional 28.2V DO-214AB ESD and Surge Protection (TVS/ESD) ROHS | C7494659 | DO-214AB | Tape & Reel (TR) | 1uA | - | 28.2V | TVS | - | - | 1.5kW | Bidirectional | Single Channel | -55℃~+150℃ | ||
| Min: 5 Mult: 5 |
6027
(0+20+6007)In Stock | P6KE550A/B | Brightking | 800mA 600W 760V 522.5V 467V DO-15(DO-204AC) ESD and Surge Protection (TVS/ESD) ROHS | C191832 | DO-15(DO-204AC) | Box-packed | - | 760V | 467V | TVS | 800mA | 522.5V | 600W | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6027
(0+5979+48)In Stock | SD05C | MSKSEMI | 20A 16V 350W 6V 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C3020321 | SOD-323 | Tape & Reel (TR) | - | 16V | 5V | ESD | 20A | 6V | 350W | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6025
(0+5960+65)In Stock | SMCJ5.0A | MSKSEMI | 9.2V 6.4V 5V SMC ESD and Surge Protection (TVS/ESD) ROHS | C17702963 | SMC | Tape & Reel (TR) | - | 9.2V | 5V | TVS | - | 6.4V | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6019
(0+6019+0)In Stock | H5VUT1B | hongjiacheng | 5A 75W 15V 6V Bidirectional 5V SOT-143 ESD and Surge Protection (TVS/ESD) ROHS | C22395520 | SOT-143 | Tape & Reel (TR) | 500nA | 15V | 5V | ESD | 5A | 6V | 75W | Bidirectional | - | -55℃~+155℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6017
(0+6015+2)In Stock | GBLC03C-LF-T7 | ProTek Devices | 1A 7V 4V 3.3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C85353 | SOD-323 | Tape & Reel (TR) | - | 7V | 3.3V | TVS | 1A | 4V | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
6013
(0+6013+0)In Stock
Not recommended for new designs
| ESD8DU5V0 | TWGMC | SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C727167 | SOD-882 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6011
(0+0+6011)In Stock | MMBZ18VAL | DOWO | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C19192538 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6011
(0+6011+0)In Stock | P6SMB7.5A | Shandong Jingdao Microelectronics | 54A 600W 11.3V 7.13V 6.4V SMB ESD and Surge Protection (TVS/ESD) ROHS | C4749129 | SMB | Tape & Reel (TR) | 500uA | 11.3V | 6.4V | TVS | 54A | 7.13V | 600W | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6009
(0+4605+1404)In Stock | SMF5.0A | DOWO | 21.74A 9.2V 6.4V 5V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C284108 | SOD-123 | Tape & Reel (TR) | - | 9.2V | 5V | TVS | 21.74A | 6.4V | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6007
(0+5998+9)In Stock | CLAMP0524P | WPMtek(Wei Pan Microelectronics) | 5A 16V 80W 6V Bidirectional 5V DFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS | C2688136 | DFN2510-10 | Tape & Reel (TR) | 10nA | 16V | 5V | ESD | 5A | 6V | 80W | Bidirectional | Four Channels | -55℃~+125℃ | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
6003
(0+4823+1180)In Stock | SMAJ8.0CA | Brightking | SMA ESD and Surge Protection (TVS/ESD) ROHS | C20623813 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - |