Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
polarity
|
level of protection
|
Number of Lines
|
Operating Temperature
|
Junction Capacitance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
polarity
|
level of protection
|
Number of Lines
|
Operating Temperature
|
Junction Capacitance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 5000
|
5944
(2334+3610+0)In Stock | SMAJ43CA | BORN | 5.8A 69.4V 47.8V 43V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C152114 | SMA(DO-214AC) | Tape & Reel (TR) | 5.8A | 69.4V | 47.8V | 43V | TVS | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
5943
(13+5930+0)In Stock | ESD5V0B2-DFN3 | TECH PUBLIC | DFN1006-3L ESD and Surge Protection (TVS/ESD) ROHS | C521919 | DFN1006-3L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5942
(5052+890+0)In Stock | TPESDA6V1BC6 | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C2875148 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | ESD | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5940
(0+5940+0)In Stock | SMF13CA | YFW | 9.3A 15.9V 13V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C5270724 | SOD-123FL | Tape & Reel (TR) | 9.3A | - | 15.9V | 13V | TVS | 1uA | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5940
(3000+2940+0)In Stock | SMBJ30A | Taisko | SMB ESD and Surge Protection (TVS/ESD) ROHS | C20883330 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 7000
|
5937
(0+5937+0)In Stock | PTN102L6M5B6 | prosemi | 6A 11V 85W 6V Bidirectional 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C5121808 | DFN1006 | Tape & Reel (TR) | 6A | 11V | 6V | 5V | TVS | 1uA | 85W | Bidirectional | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5935
(5935+0+0)In Stock | SMDJ48A | SETsafe | SETfuse | 38.8A 77.4V 3kW 53.3V Unidirectional 48V SMC ESD and Surge Protection (TVS/ESD) ROHS | C2996937 | SMC | Tape & Reel (TR) | 38.8A | 77.4V | 53.3V | 48V | TVS | 2uA | 3kW | Unidirectional | IEC 61000-4-4 | Single channel | -65℃~+150℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5935
(2935+3000+0)In Stock | SMDJ22A | PAKER | 84.5A 35.5V 3kW 24.4V Unidirectional 22V SMC ESD and Surge Protection (TVS/ESD) ROHS | C3012602 | SMC | Tape & Reel (TR) | 84.5A | 35.5V | 24.4V | 22V | TVS | 2uA | 3kW | Unidirectional | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5935
(2940+2995+0)In Stock | LYT32CC24L | Liown | Bidirectional 24V SOT-323 ESD and Surge Protection (TVS/ESD) ROHS | C18347542 | SOT-323 | Tape & Reel (TR) | - | - | - | 24V | ESD | - | - | Bidirectional | - | Single channel | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5933
(3255+2678+0)In Stock | BST23A122V | BORN | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C151972 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5932
(2930+3002+0)In Stock | SP1004U-ULC-04UTG | Littelfuse | 2A@8/20us 9.2V 9V Unidirectional DFN-10(1x2.5) ESD and Surge Protection (TVS/ESD) ROHS | C1975518 | DFN-10(1x2.5) | Tape & Reel (TR) | 2A@8/20us | 9.2V | 9V | - | TVS | - | - | Unidirectional | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
5930
(5930+0+0)In Stock | SMDJ7.0CA | SETsafe | SETfuse | 250A 12V 3kW 7.78V Bidirectional 7V SMC ESD and Surge Protection (TVS/ESD) ROHS | C2996966 | SMC | Tape & Reel (TR) | 250A | 12V | 7.78V | 7V | TVS | 200uA | 3kW | Bidirectional | IEC 61000-4-4 | Single channel | -65℃~+150℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5930
(0+5930+0)In Stock | TPD4E05U06DQAR-L | TECH PUBLIC | DFN2510-10L ESD and Surge Protection (TVS/ESD) ROHS | C19829470 | DFN2510-10L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5930
(5930+0+0)In Stock | 1.5SMC24A(MS) | MSKSEMI | 45.8A 33.2V 20.5V SMC ESD and Surge Protection (TVS/ESD) ROHS | C22365407 | SMC | Tape & Reel (TR) | 45.8A | 33.2V | - | 20.5V | TVS | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5926
(5910+16+0)In Stock | TPD2E2U06QDCKR-TP | TECH PUBLIC | SOT-323 ESD and Surge Protection (TVS/ESD) ROHS | C5310938 | SOT-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5925
(5825+100+0)In Stock | SMBJ24CA | ElecSuper | 15.5A 600W 38.9V 26.7V Bidirectional 24V SMB ESD and Surge Protection (TVS/ESD) ROHS | C5249607 | SMB | Tape & Reel (TR) | 15.5A | 38.9V | 26.7V | 24V | TVS | 1uA | 600W | Bidirectional | - | Single channel | -65℃~+150℃ | - | ||
| Min: 10 Mult: 10 |
5923
(0+5923+0)In Stock | P6KE10CA | DOWO | 41.38A 14.5V 9.5V 8.6V DO-15 ESD and Surge Protection (TVS/ESD) ROHS | C341107 | DO-15 | Box-packed | 41.38A | 14.5V | 9.5V | 8.6V | TVS | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5922
(5597+325+0)In Stock | PSOT05C-LF-T7 | ProTek Devices | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C85358 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
5922
(5910+12+0)In Stock | SMAJ58A | Shandong Jingdao Microelectronics | 4.3A 400W 93.6V 64.4V 58V SMA ESD and Surge Protection (TVS/ESD) ROHS | C353436 | SMA | Tape & Reel (TR) | 4.3A | 93.6V | 64.4V | 58V | TVS | 1uA | 400W | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5920
(0+5920+0)In Stock | SMCJ100A | YFW | 1A 123V 100V SMC ESD and Surge Protection (TVS/ESD) ROHS | C5270646 | SMC | Tape & Reel (TR) | 1A | - | 123V | 100V | TVS | 162uA | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5920
(0+5920+0)In Stock | SMF15A | YFW | 8.2A 18.5V 15V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C5270707 | SOD-123FL | Tape & Reel (TR) | 8.2A | - | 18.5V | 15V | TVS | 1uA | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5920
(0+5920+0)In Stock | NUP4114HMR6T1G | DOWO | SOT-23-6L ESD and Surge Protection (TVS/ESD) ROHS | C29779752 | SOT-23-6L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5920
(0+5920+0)In Stock | ESDJ5U0L0S5 | TWGMC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C4154841 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5916
(5207+709+0)In Stock | PESD5V0S1BAF-ES | ElecSuper | 15A 350W 20V 6.5V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5180218 | SOD-323 | Tape & Reel (TR) | 15A | 20V | 6.5V | 5V | ESD | 1uA | 350W | Bidirectional | - | Single channel | - | - | ||
| Min: 10 Mult: 10 |
5915
(5880+35+0)In Stock | P6KE33CA | BORN | 13.3A 45.7V 31.4V 28.2V DO-15 ESD and Surge Protection (TVS/ESD) ROHS | C600794 | DO-15 | Tape & Reel (TR) | 13.3A | 45.7V | 31.4V | 28.2V | TVS | 1uA | - | - | - | - | - | - |