Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)
|
polarity
|
Operating Temperature
|
Number of Lines
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)
|
polarity
|
Operating Temperature
|
Number of Lines
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
5671
(0+5671+0)In Stock | SMBJ24A | DOWO | 15.42A 38.9V 26.7V 24V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C284011 | SMB(DO-214AA) | Tape & Reel (TR) | 1uA | 15.42A | 38.9V | 26.7V | 24V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5670
(0+5670+0)In Stock | SMBJ75CA | DOWO | 4.96A 121V 83.3V 75V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C284038 | SMB(DO-214AA) | Tape & Reel (TR) | - | 4.96A | 121V | 83.3V | 75V | TVS | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5665
(0+5665+0)In Stock | SMCJ40A | YFW | 1A 49.1V 40V SMC ESD and Surge Protection (TVS/ESD) ROHS | C5270622 | SMC | Tape & Reel (TR) | 64.5uA | 1A | - | 49.1V | 40V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5664
(5664+0+0)In Stock | H15VSD3B | hongjiacheng | 12A 32V 385W 19.5V Bidirectional 15V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C20615814 | SOD-323 | Tape & Reel (TR) | 1uA | 12A | 32V | 19.5V | 15V | ESD | 385W | Bidirectional | -55℃~+155℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5662
(0+5662+0)In Stock | SMF33CA | Liown | 38A 53.3V 200W 36.7V Bidirectional 33V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2990494 | SOD-123FL | Tape & Reel (TR) | 1uA | 38A | 53.3V | 36.7V | 33V | ESD | 200W | Bidirectional | -55℃~+150℃ | Single channel | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
5660
(0+5660+0)In Stock | SMAJ15CA | SCME | 16.4A 400W 24.4V 16.7V Bidirectional 15V DO-214AC ESD and Surge Protection (TVS/ESD) ROHS | C5307550 | DO-214AC | Tape & Reel (TR) | 1uA | 16.4A | 24.4V | 16.7V | 15V | TVS | 400W | Bidirectional | -55℃~+150℃ | Single channel | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5659
(0+5659+0)In Stock | NUP2105LT1G-JSM | JSMSEMI | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C39846916 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5655
(3104+2551+0)In Stock | BSP4020-01FTG-C | BORN | Bidirectional 3.3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2929242 | SOD-323 | Tape & Reel (TR) | - | - | - | - | 3.3V | ESD | - | Bidirectional | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
5650
(0+5650+0)In Stock | SMAJ24CA | FTR | 10.3A 38.9V 38.9V Bidirectional 24V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C693549 | SMA(DO-214AC) | Tape & Reel (TR) | - | 10.3A | 38.9V | 38.9V | 24V | TVS | - | Bidirectional | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5650
(2930+2720+0)In Stock | TT0514TPX | Shenzhen JingYang | 12V 6V 5V DFN2510-10L ESD and Surge Protection (TVS/ESD) ROHS | C5307966 | DFN2510-10L | Tape & Reel (TR) | - | - | 12V | 6V | 5V | ESD | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5650
(0+5650+0)In Stock | NUP4202W1T2G | DOWO | SOT-363 ESD and Surge Protection (TVS/ESD) ROHS | C22390024 | SOT-363 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5647
(5647+0+0)In Stock | MMBZ15VALT1G-ES | ElecSuper | 15A 500W 28V 13.5V Unidirectional 12V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C19170876 | SOT-23 | Tape & Reel (TR) | 1uA | 15A | 28V | 13.5V | 12V | ESD | 500W | Unidirectional | - | Dual channel | ||
| Min: 10 Mult: 10
Full Reel: 8000
|
5647
(5644+3+0)In Stock
View marketplace suppliers’ inventory
| ESD9X12ST5G | onsemi | 5.9A 23.7V 13.5V Unidirectional 12V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C82327 | SOD-923 | Tape & Reel (TR) | - | 5.9A | 23.7V | 13.5V | 12V | ESD | - | Unidirectional | - | Single channel | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5645
(2725+2920+0)In Stock | LRC099-04BT1G | LRC | 5A 12V 6V 5V SC-88 ESD and Surge Protection (TVS/ESD) ROHS | C383269 | SC-88 | Tape & Reel (TR) | 1uA | 5A | 12V | 6V | 5V | ESD | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 1800
|
5642
(130+5512+0)In Stock | P4SMA6.8CA | UMW(Youtai Semiconductor Co., Ltd.) | 39A 10.5V 6.45V 5.8V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2758559 | SMA(DO-214AC) | Tape & Reel (TR) | 1mA | 39A | 10.5V | 6.45V | 5.8V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5639
(5639+0+0)In Stock | SMF100CA | Shandong Jingdao Microelectronics | 1.1A 162V 111V 100V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C438048 | SOD-123FL | Tape & Reel (TR) | 1uA | 1.1A | 162V | 111V | 100V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
5634
(0+5634+0)In Stock | WPE0521 | WPMtek(Wei Pan Microelectronics) | 4.5A 100W 22V 8.5V Bidirectional 5V DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2688134 | DFN1006-2 | Tape & Reel (TR) | 100nA | 4.5A | 22V | 8.5V | 5V | ESD | 100W | Bidirectional | -55℃~+125℃ | Single channel | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5633
(5633+0+0)In Stock | TT0214SPX | Shenzhen JingYang | 4.8V 1.5V DFN-10L ESD and Surge Protection (TVS/ESD) ROHS | C5156698 | DFN-10L | Tape & Reel (TR) | 1uA | - | 4.8V | - | 1.5V | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5630
(5580+50+0)In Stock | PRSB6.8SM-ES | ElecSuper | 8A 8.5V 5.8V Bidirectional 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C22363681 | SOD-523 | Tape & Reel (TR) | - | 8A | 8.5V | 5.8V | 5V | - | - | Bidirectional | - | Single channel | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5630
(0+5630+0)In Stock | GBLC12C | FUXINSEMI | 19A 172W 28.6V 13.3V 12V SOD-323(SC-90) ESD and Surge Protection (TVS/ESD) ROHS | C5445696 | SOD-323(SC-90) | Tape & Reel (TR) | 1uA | 19A | 28.6V | 13.3V | 12V | ESD | 172W | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
5630
(5630+0+0)In Stock
View marketplace suppliers’ inventory
| SMBJ5.0CA-TR | STMicroelectronics | 68A 600W 9.2V 6.4V 5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C133658 | SMB(DO-214AA) | Tape & Reel (TR) | - | 68A | 9.2V | 6.4V | 5V | TVS | 600W | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
5627
(5627+0+0)In Stock | PESD0542L050 | Leiditech | 0402 ESD and Surge Protection (TVS/ESD) ROHS | C2836906 | 0402 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5626
(0+5626+0)In Stock | SMDJ28A | TWGMC | SMC ESD and Surge Protection (TVS/ESD) ROHS | C4154725 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5624
(0+5624+0)In Stock
View marketplace suppliers’ inventory
| SMBJ24CA | Littelfuse | 15.5A 600W 38.9V 26.7V 24V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C83268 | SMB(DO-214AA) | Tape & Reel (TR) | - | 15.5A | 38.9V | 26.7V | 24V | TVS | 600W | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5620
(0+5620+0)In Stock | SMF26A | YFW | 4.8A 31.9V 26V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C5270722 | SOD-123FL | Tape & Reel (TR) | 1uA | 4.8A | - | 31.9V | 26V | TVS | - | - | - | - |