Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
polarity
|
Number of Lines
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
polarity
|
Number of Lines
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
5895
(0+0+5895)In Stock | SMCJ250A | YFW | 1A 309V 250V SMC ESD and Surge Protection (TVS/ESD) ROHS | C5270631 | SMC | Tape & Reel (TR) | 405uA | 1A | 309V | 250V | TVS | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
5894
(0+5894+0)In Stock
View marketplace suppliers’ inventory
| SMAJ58CA-TR | STMicroelectronics | 4.3A 400W 93.6V 64.4V Bidirectional 58V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C132935 | SMA(DO-214AC) | Tape & Reel (TR) | - | 4.3A | 64.4V | 58V | TVS | 400W | 93.6V | Bidirectional | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5894
(0+5846+48)In Stock | TPSRV05-4HTG | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C558420 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5894
(0+5884+10)In Stock | SMCJ20A | Shandong Jingdao Microelectronics | 46.3A 1.5kW 32.4V 22.2V 20V SMC ESD and Surge Protection (TVS/ESD) ROHS | C438103 | SMC | Tape & Reel (TR) | 1uA | 46.3A | 22.2V | 20V | TVS | 1.5kW | 32.4V | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
5894
(0+0+5894)In Stock | SP0402B-ULC-01ETG | Leiditech | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C5139353 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5892
(0+5892+0)In Stock | SJD12C18L01 | Liown | 6.9A 29.2V 200W 20V Bidirectional 18V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C5125130 | SOD-123 | Tape & Reel (TR) | 1uA | 6.9A | 20V | 18V | ESD | 200W | 29.2V | Bidirectional | Single Channel | -55℃~+150℃ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5891
(0+2991+2900)In Stock | SM36 | BORN | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C5344572 | SOT-23 | Tape & Reel (TR) | - | - | - | - | ESD | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5890
(0+0+5890)In Stock | SMBJ200A | Suzhou Good-Ark Elec | 1.9A 324V 224V 200V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C174023 | SMB(DO-214AA) | Tape & Reel (TR) | - | 1.9A | 224V | 200V | TVS | - | 324V | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5890
(0+5890+0)In Stock | SMCJ20CAX | Shenzhen JingYang | SMC ESD and Surge Protection (TVS/ESD) ROHS | C3038087 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5890
(0+5870+20)In Stock | SMCJ24CA | TWGMC | SMC ESD and Surge Protection (TVS/ESD) ROHS | C4154669 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5890
(0+0+5890)In Stock | P6SMB39CA | AnBon | SMB ESD and Surge Protection (TVS/ESD) ROHS | C7421032 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
5885
(0+0+5885)In Stock | SMAJ6.0CA | WPMtek(Wei Pan Microelectronics) | 38.8A 400W 10.3V 6.67V Bidirectional 6V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2688154 | SMA(DO-214AC) | Tape & Reel (TR) | 800uA | 38.8A | 6.67V | 6V | TVS | 400W | 10.3V | Bidirectional | Single Channel | -55℃~+150℃ | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5881
(0+0+5881)In Stock | SMF30A | SUNMATE Elec | 48.4V 33.3V 30V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C399297 | SOD-123FL | Tape & Reel (TR) | - | - | 33.3V | 30V | TVS | - | 48.4V | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5880
(0+0+5880)In Stock | SMCJ75CA | YFW | 1A 92.1V 75V SMC ESD and Surge Protection (TVS/ESD) ROHS | C5270608 | SMC | Tape & Reel (TR) | 121uA | 1A | 92.1V | 75V | TVS | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5880
(0+0+5880)In Stock | PSD05-LF-T7 | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C28646381 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5880
(0+0+5880)In Stock | PESD3V3S2UT | DOWO | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C29779764 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5880
(0+0+5880)In Stock | SMFJ6.5A | BORN | SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C22380734 | SOD-123F | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
5879
(0+0+5879)In Stock | ESDK5B0U0S9 | TWGMC | SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C4154848 | SOD-923 | Tape & Reel (TR) | - | - | - | - | ESD | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5877
(0+0+5877)In Stock | SMBJ400CA | DOWO | 930mA 648V 447V 400V SMB ESD and Surge Protection (TVS/ESD) ROHS | C350845 | SMB | Tape & Reel (TR) | - | 930mA | 447V | 400V | TVS | - | 648V | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5875
(0+0+5875)In Stock | SMCJ60A | TWGMC | SMC ESD and Surge Protection (TVS/ESD) ROHS | C4154628 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 25 Mult: 25
Full Reel: 750
|
5875
(0+0+5875)In Stock | SMBJ18CA | UMW(Youtai Semiconductor Co., Ltd.) | 20.5A 600W 29.2V 20V 18V SMB ESD and Surge Protection (TVS/ESD) ROHS | C3001978 | SMB | Tape & Reel (TR) | 1uA | 20.5A | 20V | 18V | TVS | 600W | 29.2V | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5874
(0+5319+555)In Stock | FSR05 | FUXINSEMI | 5A 13V 60W 6V Unidirectional 5V SOT-143 ESD and Surge Protection (TVS/ESD) ROHS | C908217 | SOT-143 | Tape & Reel (TR) | 1uA | 5A | 6V | 5V | ESD | 60W | 13V | Unidirectional | Three-way | -55℃~+125℃ | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
5874
(0+0+5874)In Stock | P6SMB520CA | SURGING | DO-214AA ESD and Surge Protection (TVS/ESD) ROHS | C5155131 | DO-214AA | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5874
(0+5874+0)In Stock | H5VUT2U | hongjiacheng | 5A 16V 80W 9V Unidirectional 5V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C20615824 | SOT-23 | Tape & Reel (TR) | 200nA | 5A | 9V | 5V | ESD | 80W | 16V | Unidirectional | - | -55℃~+155℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5870
(0+3398+2472)In Stock | SMCJ26A/TR13 | Brightking | 35.7A 1.5kW 42.1V 28.9V Unidirectional 26V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C310042 | SMC(DO-214AB) | Tape & Reel (TR) | 1uA | 35.7A | 28.9V | 26V | TVS | 1.5kW | 42.1V | Unidirectional | - | - |