Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Number of Lines
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
level of protection
|
Reverse Leakage Current (Ir)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Number of Lines
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
level of protection
|
Reverse Leakage Current (Ir)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
41377
(0+20865+20512)In Stock
View marketplace suppliers’ inventory
| PESD5V0S1BB,115 | Nexperia | 12A 14V 130W 5.5V Bidirectional 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C97640 | SOD-523 | Tape & Reel (TR) | 12A | 14V | 130W | 5.5V | Single Channel | Bidirectional | 5V | ESD | -65℃~+150℃@(Ta) | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
41347
(0+35694+5653)In Stock | SMBJ6.5CA | Yangzhou Yangjie Elec Tech | 53.6A 600W 11.2V 7.22V 6.5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C405306 | SMB(DO-214AA) | Tape & Reel (TR) | 53.6A | 11.2V | 600W | 7.22V | - | - | 6.5V | TVS | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
41274
(0+9876+31398)In Stock | PESD0402-140 | Littelfuse | 40V Bidirectional 14V 0402 ESD and Surge Protection (TVS/ESD) ROHS | C10662 | 0402 | Tape & Reel (TR) | - | 40V | - | - | - | Bidirectional | 14V | TVS | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
41220
(0+0+41220)In Stock | SD05 | UMW(Youtai Semiconductor Co., Ltd.) | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5172942 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
41087
(0+12426+28661)In Stock | SMF15CA | MDD(Microdiode Semiconductor) | 8.2A 200W 24.4V 18.5V 15V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C123803 | SOD-123FL | Tape & Reel (TR) | 8.2A | 24.4V | 200W | 18.5V | - | - | 15V | TVS | -55℃~+150℃ | - | 1uA | ||
| Min: 10 Mult: 10
Full Reel: 9000
|
41077
(0+41077+0)In Stock
View marketplace suppliers’ inventory
| PESD5V0C1BSFYL | Nexperia | 6.5V 6V 5V DSN0603-2 ESD and Surge Protection (TVS/ESD) ROHS | C477955 | DSN0603-2 | Tape & Reel (TR) | - | 6.5V | - | 6V | Single Channel | - | 5V | ESD | -40℃~+125℃@(Ta) | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
41058
(0+31938+9120)In Stock | PESD3V3S1BA-ES | ElecSuper | 30A 250W 15V 3.5V Bidirectional 3.3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5180219 | SOD-323 | Tape & Reel (TR) | 30A | 15V | 250W | 3.5V | Single Channel | Bidirectional | 3.3V | ESD | - | - | 1uA | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
40973
(0+8273+32700)In Stock | P6SMB20A | DOWO | 21.66A 27.7V 19V 17.1V SMB ESD and Surge Protection (TVS/ESD) ROHS | C2916107 | SMB | Tape & Reel (TR) | 21.66A | 27.7V | - | 19V | - | - | 17.1V | TVS | - | - | 1uA | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
40913
(0+0+40913)In Stock | SMF12CA | Slkor(SLKORMICRO Elec.) | 10.1A 19.9V 13.3V 12V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C920181 | SOD-123FL | Tape & Reel (TR) | 10.1A | 19.9V | - | 13.3V | - | - | 12V | TVS | - | - | 2.5uA | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
40844
(0+40124+720)In Stock | SM05 | TECH PUBLIC | SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS | C521980 | SOT-23-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
40757
(0+40738+19)In Stock | PSD05C | TECH PUBLIC | 20A 9V 300W 6V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2827698 | SOD-323 | Tape & Reel (TR) | 20A | 9V | 300W | 6V | Single Channel | Bidirectional | 5V | ESD | - | - | 100nA | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
40748
(0+1990+38758)In Stock | SM712 | MSKSEMI | 12A 340W SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C3647085 | SOT-23 | Tape & Reel (TR) | 12A | 20V;28V | 340W | 7.5V;13.3V | - | - | 7V;12V | ESD | - | - | 1uA | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
40708
(0+40701+7)In Stock | P6SMB200A | Shandong Jingdao Microelectronics | 2.2A 600W 274V 190V 171V SMB ESD and Surge Protection (TVS/ESD) ROHS | C382818 | SMB | Tape & Reel (TR) | 2.2A | 274V | 600W | 190V | - | - | 171V | TVS | - | - | 1uA | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
40529
(0+37571+2958)In Stock | SMAJ28CA | GOODWORK | 8.8A 400W 45.4V 31.1V 28V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908827 | SMA(DO-214AC) | Tape & Reel (TR) | 8.8A | 45.4V | 400W | 31.1V | - | - | 28V | TVS | -55℃~+150℃@(Tj) | - | 5uA | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
40428
(0+27775+12653)In Stock | PESD0402-140 | MSKSEMI | 14V 14V 0402 ESD and Surge Protection (TVS/ESD) ROHS | C7473167 | 0402 | Tape & Reel (TR) | - | 14V | - | - | - | - | 14V | ESD | - | - | - | ||
Marketplace
| Lightning Deals Learn more 30000+:
$0.0098
Ended with
00:00:00 | Min: 30000 Mult: 10000
SPQ: 10000
|
300000
Marketplace product, estimated lead time
4-6
business days
| PESD0402-140 | MSKSEMI | 14V 14V 0402 ESD and Surge Protection (TVS/ESD) ROHS | C7473167 | 0402 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 10 Mult: 10
Full Reel: 3000
|
40398
(40+29624+10734)In Stock | RCLAMP0524PATCT | TECH PUBLIC | 4A 16V 80W 7V Unidirectional 5V DFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS | C2905634 | DFN2510-10 | Tape & Reel (TR) | 4A | 16V | 80W | 7V | Four Channels | Unidirectional | 5V | ESD | -55℃~+125℃ | IEC 61000-4-2 | 100nA | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
40342
(0+28342+12000)In Stock | TPNUP2201MR6T1G | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C2682294 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | ESD | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
40197
(0+10487+29710)In Stock | SMBJ20A | TWGMC | SMB ESD and Surge Protection (TVS/ESD) ROHS | C726828 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
40082
(0+0+40082)In Stock | ESD05V14T-LC | TECH PUBLIC | 6A 100W 15V 6.5V Unidirectional 5V SOT-143 ESD and Surge Protection (TVS/ESD) ROHS | C2923368 | SOT-143 | Tape & Reel (TR) | 6A | 15V | 100W | 6.5V | Three-way | Unidirectional | 5V | ESD | -55℃~+125℃ | IEC 61000-4-2 | 80nA | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
40050
(0+0+40050)In Stock | LESD8D3.3CAT5G | UMW(Youtai Semiconductor Co., Ltd.) | DFN-2(0.6x1) ESD and Surge Protection (TVS/ESD) ROHS | C2987698 | DFN-2(0.6x1) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
39967
(0+19092+20875)In Stock | ESD9B5.0ST5G | TECH PUBLIC | 8A 10V 80W 8.4V Bidirectional 5V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C3021104 | SOD-923 | Tape & Reel (TR) | 8A | 10V | 80W | 8.4V | Single Channel | Bidirectional | 5V | ESD | -55℃~+125℃ | IEC 61000-4-2 | 80nA | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
39851
(0+39851+0)In Stock | SD24 | UMW(Youtai Semiconductor Co., Ltd.) | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2931146 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
39837
(0+24454+15383)In Stock | PESD2CAN | DOWO | 8A@8/20us 54V 26.7V 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C284078 | SOT-23 | Tape & Reel (TR) | 8A@8/20us | 54V | - | 26.7V | - | - | 24V | TVS | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
39833
(0+26483+13350)In Stock | SMBJ7.5A | FTR | 46.6A 12.9V 8.33V Unidirectional 7.5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C693614 | SMB(DO-214AA) | Tape & Reel (TR) | 46.6A | 12.9V | - | 8.33V | - | Unidirectional | 7.5V | TVS | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
39748
(0+19739+20009)In Stock | PESD03V32D-LC | TECH PUBLIC | 16V 4V Bidirectional 3.3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2912528 | SOD-323 | Tape & Reel (TR) | - | 16V | - | 4V | Single Channel | Bidirectional | 3.3V | - | - | - | 200nA |