Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Number of Lines
|
level of protection
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Number of Lines
|
level of protection
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
39377
(26027+13350+0)In Stock | SMBJ7.5A | FTR | 46.6A 12.9V 8.33V Unidirectional 7.5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C693614 | SMB(DO-214AA) | Tape & Reel (TR) | 46.6A | 12.9V | 8.33V | Unidirectional | 7.5V | TVS | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 40000
|
39260
(39260+0+0)In Stock | LAD8C05L01 | Brightking | 12V 5.5V SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C523039 | SOD-882 | Tape & Reel (TR) | - | 12V | 5.5V | - | - | ESD | Single channel | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
39236
(28482+10714+40)In Stock | RCLAMP0524PATCT | TECH PUBLIC | 4A 16V 80W 7V Unidirectional 5V DFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS | C2905634 | DFN2510-10 | Tape & Reel (TR) | 4A | 16V | 7V | Unidirectional | 5V | ESD | Four channels | IEC 61000-4-2 | 100nA | 80W | -55℃~+125℃ | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
39232
(30996+8236+0)In Stock | SMAJ6.0CA | Brightking | 38.8A 10.3V 6.67V 6V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C78403 | SMA(DO-214AC) | Tape & Reel (TR) | 38.8A | 10.3V | 6.67V | - | 6V | TVS | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
39174
(504+38670+0)In Stock | SMBJ12CA | Shandong Jingdao Microelectronics | 30.2A 19.9V 13.3V 12V SMB ESD and Surge Protection (TVS/ESD) ROHS | C353397 | SMB | Tape & Reel (TR) | 30.2A | 19.9V | 13.3V | - | 12V | TVS | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
39020
(34223+4797+0)In Stock | ESD5Z3V3 | TECH PUBLIC | 14V 5V Unidirectional 3.3V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2841409 | SOD-523 | Tape & Reel (TR) | - | 14V | 5V | Unidirectional | 3.3V | - | Single channel | - | 200nA | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
38806
(15422+23384+0)In Stock | SMAJ7.0CA | MDD(Microdiode Semiconductor) | 33.3A 400W 12V 8.6V 7V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C113954 | SMA(DO-214AC) | Tape & Reel (TR) | 33.3A | 12V | 8.6V | - | 7V | TVS | - | - | 200uA | 400W | -65℃~+150℃ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
38790
(7232+31558+0)In Stock | GBLC12C | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2835458 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
38734
(10454+28280+0)In Stock | ESD5451N | HXY MOSFET | 9A 9.8V 8V Bidirectional 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C5261080 | DFN1006-2L | Tape & Reel (TR) | 9A | 9.8V | 8V | Bidirectional | 5V | ESD | Single channel | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
38670
(23858+14812+0)In Stock | SMAJ33A | GOODWORK | 7.5A 400W 53.3V 36.7V 33V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908777 | SMA(DO-214AC) | Tape & Reel (TR) | 7.5A | 53.3V | 36.7V | - | 33V | TVS | - | - | 5uA | 400W | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
38605
(12524+26081+0)In Stock | SMF15A | GOODWORK | 8.2A 200W 24.4V 16.7V 15V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2943843 | SOD-123FL | Tape & Reel (TR) | 8.2A | 24.4V | 16.7V | - | 15V | TVS | - | - | 1uA | 200W | -55℃~+150℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
38568
(28860+9708+0)In Stock | TPESD5451N | TECH PUBLIC | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C970008 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
38421
(28640+9781+0)In Stock
View marketplace suppliers’ inventory
| PTVS3V3D1BALYL | Nexperia | 34A@8/20us 13.2V 4.5V Bidirectional 3.3V SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C553419 | SOD-882 | Tape & Reel (TR) | 34A@8/20us | 13.2V | 4.5V | Bidirectional | 3.3V | TVS | - | - | 50nA | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
38415
(34888+7+3520)In Stock | SMBJ16A | Shandong Jingdao Microelectronics | 23.1A 600W 26V 17.8V 16V SMB ESD and Surge Protection (TVS/ESD) ROHS | C353386 | SMB | Tape & Reel (TR) | 23.1A | 26V | 17.8V | - | 16V | TVS | - | - | 1uA | 600W | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
38379
(14489+23890+0)In Stock | SM712 | DOWO | 12A 400W Bidirectional SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C293966 | SOT-23 | Tape & Reel (TR) | 12A | 26V;10V | 13.3V;7.5V | Bidirectional | 12V;7V | ESD | Dual channel | - | 1uA | 400W | -55℃~+125℃ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
38273
(30623+7650+0)In Stock | SMF40CA | TWGMC | SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C726964 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
37866
(2832+35034+0)In Stock | DF2B5M4CT | TECH PUBLIC | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C5182092 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
37848
(17028+20820+0)In Stock | SMBJ6.0CA | HXY MOSFET | 58.3A 10.3V 6.67V 6V SMB ESD and Surge Protection (TVS/ESD) ROHS | C7473310 | SMB | Tape & Reel (TR) | 58.3A | 10.3V | 6.67V | - | 6V | TVS | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
37771
(0+37771+0)In Stock | LESD8LL5.0CT5G | UMW(Youtai Semiconductor Co., Ltd.) | SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C2987702 | SOD-882 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 8000
|
37702
(36714+0+988)In Stock
View marketplace suppliers’ inventory
| ESD9X3.3ST5G | onsemi | 9.8A 10.4V 102W 5V Unidirectional 3.3V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C130456 | SOD-923 | Tape & Reel (TR) | 9.8A | 10.4V | 5V | Unidirectional | 3.3V | ESD | Single channel | - | - | 102W | -55℃~+150℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
37673
(11225+26448+0)In Stock | PESD5V0S1BA | HXY MOSFET | 11A 8V 5.6V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5261083 | SOD-323 | Tape & Reel (TR) | 11A | 8V | 5.6V | Bidirectional | 5V | ESD | Single channel | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
37474
(25958+11516+0)In Stock | LESD5Z5.0CT1G | LRC | 9.4A 18.6V 5.6V Bidirectional 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C136167 | SOD-523 | Tape & Reel (TR) | 9.4A | 18.6V | 5.6V | Bidirectional | 5V | ESD | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
37462
(0+37462+0)In Stock | ESD05V14T-LC | TECH PUBLIC | 6A 100W 15V 6.5V Unidirectional 5V SOT-143 ESD and Surge Protection (TVS/ESD) ROHS | C2923368 | SOT-143 | Tape & Reel (TR) | 6A | 15V | 6.5V | Unidirectional | 5V | ESD | Three Channels | IEC 61000-4-2 | 80nA | 100W | -55℃~+125℃ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
37417
(16977+20440+0)In Stock | UDD32C05L01 | FUXINSEMI | 18A 20V 360W 8V Bidirectional 5V SOD-323(SC-90) ESD and Surge Protection (TVS/ESD) ROHS | C3018474 | SOD-323(SC-90) | Tape & Reel (TR) | 18A | 20V | 8V | Bidirectional | 5V | ESD | Dual channel | - | 1uA | 360W | -55℃~+125℃ | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
37395
(12563+24832+0)In Stock | MMBZ5V6A | Shikues | 3A 225W 8V 5.32V Unidirectional 3V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C122860 | SOT-23 | Tape & Reel (TR) | 3A | 8V | 5.32V | Unidirectional | 3V | TVS | - | - | 5uA | 225W | -55℃~+150℃ |