Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
Number of Lines
|
polarity
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
Number of Lines
|
polarity
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 2000
|
40732
(0+19614+21118)In Stock | SMAJ6.0A | GOODWORK | 38.8A 400W 10.3V 6.67V 6V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908758 | SMA(DO-214AC) | Tape & Reel (TR) | 800uA | 38.8A | 400W | 10.3V | 6.67V | 6V | TVS | -55℃~+150℃@(Tj) | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 8000
|
40712
(0+8690+32022)In Stock | TPESD9B3.3ST5G | TECH PUBLIC | SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C2682285 | SOD-923 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
40643
(0+13895+26748)In Stock | PESD5V0S1BA | HXY MOSFET | 11A 8V 5.6V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5261083 | SOD-323 | Tape & Reel (TR) | - | 11A | - | 8V | 5.6V | 5V | ESD | - | Single channel | Bidirectional | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
40609
(0+40590+19)In Stock | PSD05C | TECH PUBLIC | 20A 9V 300W 6V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2827698 | SOD-323 | Tape & Reel (TR) | 100nA | 20A | 300W | 9V | 6V | 5V | ESD | - | Single channel | Bidirectional | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
40443
(0+2621+37822)In Stock | CESD5V0D3 ZA | Jiangsu Changjing Electronics Technology Co., Ltd. | 15A 15.5V 6.2V Unidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C22643 | SOD-323 | Tape & Reel (TR) | - | 15A | - | 15.5V | 6.2V | 5V | ESD | - | - | Unidirectional | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
40396
(0+20015+20381)In Stock | SMBJ6.5CA | MSKSEMI | 53.58A 11.2V 600W 7.22V 6.5V SMB ESD and Surge Protection (TVS/ESD) ROHS | C5331099 | SMB | Tape & Reel (TR) | 1uA | 53.58A | 600W | 11.2V | 7.22V | 6.5V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
40360
(0+25348+15012)In Stock | SMAJ33A | GOODWORK | 7.5A 400W 53.3V 36.7V 33V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908777 | SMA(DO-214AC) | Tape & Reel (TR) | 5uA | 7.5A | 400W | 53.3V | 36.7V | 33V | TVS | -55℃~+150℃@(Tj) | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
40323
(0+19226+21097)In Stock | SMBJ12CA | TWGMC | SMB ESD and Surge Protection (TVS/ESD) ROHS | C726861 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
40286
(0+40271+15)In Stock | SMBJ26CA | Shandong Jingdao Microelectronics | 14.3A 42.1V 28.9V 26V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C123932 | SMB(DO-214AA) | Tape & Reel (TR) | - | 14.3A | - | 42.1V | 28.9V | 26V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
40273
(0+15304+24969)In Stock
View marketplace suppliers’ inventory
| PGB1010603NR | Littelfuse | 150V Bidirectional 24V 0603 ESD and Surge Protection (TVS/ESD) ROHS | C10677 | 0603 | Tape & Reel (TR) | - | - | - | 150V | - | 24V | ESD | -65℃~+125℃@(Tj) | Single channel | Bidirectional | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
40254
(0+36801+3453)In Stock | SMBJ6.5CA | Yangzhou Yangjie Elec Tech | 53.6A 600W 11.2V 7.22V 6.5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C405306 | SMB(DO-214AA) | Tape & Reel (TR) | - | 53.6A | 600W | 11.2V | 7.22V | 6.5V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
40158
(0+40151+7)In Stock | P6SMB200A | Shandong Jingdao Microelectronics | 2.2A 600W 274V 190V 171V SMB ESD and Surge Protection (TVS/ESD) ROHS | C382818 | SMB | Tape & Reel (TR) | 1uA | 2.2A | 600W | 274V | 190V | 171V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
39956
(0+1958+37998)In Stock | SM712 | MSKSEMI | 12A 340W SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C3647085 | SOT-23 | Tape & Reel (TR) | 1uA | 12A | 340W | 20V;28V | 7.5V;13.3V | 7V;12V | ESD | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
39896
(40+29122+10734)In Stock | RCLAMP0524PATCT | TECH PUBLIC | 4A 16V 80W 7V Unidirectional 5V DFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS | C2905634 | DFN2510-10 | Tape & Reel (TR) | 100nA | 4A | 80W | 16V | 7V | 5V | ESD | -55℃~+125℃ | Four channels | Unidirectional | IEC 61000-4-2 | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
39875
(0+10265+29610)In Stock | SMBJ20A | TWGMC | SMB ESD and Surge Protection (TVS/ESD) ROHS | C726828 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
39851
(0+39851+0)In Stock | SD24 | UMW(Youtai Semiconductor Co., Ltd.) | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2931146 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
39792
(0+27792+12000)In Stock | TPNUP2201MR6T1G | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C2682294 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
39750
(0+0+39750)In Stock | LESD8D3.3CAT5G | UMW(Youtai Semiconductor Co., Ltd.) | DFN-2(0.6x1) ESD and Surge Protection (TVS/ESD) ROHS | C2987698 | DFN-2(0.6x1) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
39692
(0+0+39692)In Stock | ESD05V14T-LC | TECH PUBLIC | 6A 100W 15V 6.5V Unidirectional 5V SOT-143 ESD and Surge Protection (TVS/ESD) ROHS | C2923368 | SOT-143 | Tape & Reel (TR) | 80nA | 6A | 100W | 15V | 6.5V | 5V | ESD | -55℃~+125℃ | Three Channels | Unidirectional | IEC 61000-4-2 | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
39469
(0+26119+13350)In Stock | SMBJ7.5A | FTR | 46.6A 12.9V 8.33V Unidirectional 7.5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C693614 | SMB(DO-214AA) | Tape & Reel (TR) | - | 46.6A | - | 12.9V | 8.33V | 7.5V | TVS | - | - | Unidirectional | - | ||
| Min: 20 Mult: 20
Full Reel: 40000
|
39460
(0+39460+0)In Stock | LAD8C05L01 | Brightking | 12V 5.5V SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C523039 | SOD-882 | Tape & Reel (TR) | - | - | - | 12V | 5.5V | - | ESD | - | Single channel | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
39455
(0+29664+9791)In Stock
View marketplace suppliers’ inventory
| PTVS3V3D1BALYL | Nexperia | 34A@8/20us 13.2V 4.5V Bidirectional 3.3V SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C553419 | SOD-882 | Tape & Reel (TR) | 50nA | 34A@8/20us | - | 13.2V | 4.5V | 3.3V | TVS | - | - | Bidirectional | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
39389
(0+19077+20312)In Stock
View marketplace suppliers’ inventory
| PESD5V0S1BB,115 | Nexperia | 12A 14V 130W 5.5V Bidirectional 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C97640 | SOD-523 | Tape & Reel (TR) | - | 12A | 130W | 14V | 5.5V | 5V | ESD | -65℃~+150℃@(Ta) | Single channel | Bidirectional | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
39222
(0+4666+34556)In Stock | P6SMB6.8CA | FUXINSEMI | 57.1A 10.5V 6.45V 5.8V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C967630 | SMB(DO-214AA) | Tape & Reel (TR) | 1mA | 57.1A | - | 10.5V | 6.45V | 5.8V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
39169
(0+14529+24640)In Stock | PESD1CAN | BORN | 6A 48V 26.7V Bidirectional 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C343993 | SOT-23 | Tape & Reel (TR) | - | 6A | - | 48V | 26.7V | 24V | ESD | - | - | Bidirectional | - |