Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Type
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Operating Temperature
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
polarity
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Type
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Operating Temperature
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
polarity
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
41493
(0+33050+8443)In Stock | TPET05US3 | TECH PUBLIC | SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS | C521939 | SOT-23-3 | Tape & Reel (TR) | ESD | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
41469
(0+41466+3)In Stock
View marketplace suppliers’ inventory
| ESDA14V2L | STMicroelectronics | 14.2V 300W 14.2V 12V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C10653 | SOT-23 | Tape & Reel (TR) | ESD | 14.2V | 300W | Dual channel | 14.2V | 12V | -40℃~+125℃@(Tj) | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
41436
(0+2118+39318)In Stock | SM712 | MSKSEMI | 12A 340W SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C3647085 | SOT-23 | Tape & Reel (TR) | ESD | 20V;28V | 340W | - | 7.5V;13.3V | 7V;12V | - | 1uA | 12A | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
41415
(0+35762+5653)In Stock | SMBJ6.5CA | Yangzhou Yangjie Elec Tech | 53.6A 600W 11.2V 7.22V 6.5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C405306 | SMB(DO-214AA) | Tape & Reel (TR) | TVS | 11.2V | 600W | - | 7.22V | 6.5V | - | - | 53.6A | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
41331
(0+9933+31398)In Stock | PESD0402-140 | Littelfuse | 40V Bidirectional 14V 0402 ESD and Surge Protection (TVS/ESD) ROHS | C10662 | 0402 | Tape & Reel (TR) | TVS | 40V | - | - | - | 14V | - | - | - | Bidirectional | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
41293
(0+38335+2958)In Stock | SMAJ28CA | GOODWORK | 8.8A 400W 45.4V 31.1V 28V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908827 | SMA(DO-214AC) | Tape & Reel (TR) | TVS | 45.4V | 400W | - | 31.1V | 28V | -55℃~+150℃@(Tj) | 5uA | 8.8A | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
41220
(0+0+41220)In Stock | SD05 | UMW(Youtai Semiconductor Co., Ltd.) | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5172942 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
41195
(0+12534+28661)In Stock | SMF15CA | MDD(Microdiode Semiconductor) | 8.2A 200W 24.4V 18.5V 15V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C123803 | SOD-123FL | Tape & Reel (TR) | TVS | 24.4V | 200W | - | 18.5V | 15V | -55℃~+150℃ | 1uA | 8.2A | - | - | ||
| Min: 10 Mult: 10
Full Reel: 9000
|
41077
(0+41077+0)In Stock
View marketplace suppliers’ inventory
| PESD5V0C1BSFYL | Nexperia | 6.5V 6V 5V DSN0603-2 ESD and Surge Protection (TVS/ESD) ROHS | C477955 | DSN0603-2 | Tape & Reel (TR) | ESD | 6.5V | - | Single Channel | 6V | 5V | -40℃~+125℃@(Ta) | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
41069
(0+31948+9121)In Stock | PESD3V3S1BA-ES | ElecSuper | 30A 250W 15V 3.5V Bidirectional 3.3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5180219 | SOD-323 | Tape & Reel (TR) | ESD | 15V | 250W | Single Channel | 3.5V | 3.3V | - | 1uA | 30A | Bidirectional | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
41037
(0+25654+15383)In Stock | PESD2CAN | DOWO | 8A@8/20us 54V 26.7V 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C284078 | SOT-23 | Tape & Reel (TR) | TVS | 54V | - | - | 26.7V | 24V | - | - | 8A@8/20us | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
40973
(0+8273+32700)In Stock | P6SMB20A | DOWO | 21.66A 27.7V 19V 17.1V SMB ESD and Surge Protection (TVS/ESD) ROHS | C2916107 | SMB | Tape & Reel (TR) | TVS | 27.7V | - | - | 19V | 17.1V | - | 1uA | 21.66A | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
40944
(0+40224+720)In Stock | SM05 | TECH PUBLIC | SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS | C521980 | SOT-23-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
40933
(0+0+40933)In Stock | SMF12CA | Slkor(SLKORMICRO Elec.) | 10.1A 19.9V 13.3V 12V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C920181 | SOD-123FL | Tape & Reel (TR) | TVS | 19.9V | - | - | 13.3V | 12V | - | 2.5uA | 10.1A | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
40851
(0+40832+19)In Stock | PSD05C | TECH PUBLIC | 20A 9V 300W 6V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2827698 | SOD-323 | Tape & Reel (TR) | ESD | 9V | 300W | Single Channel | 6V | 5V | - | 100nA | 20A | Bidirectional | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
40708
(0+40701+7)In Stock | P6SMB200A | Shandong Jingdao Microelectronics | 2.2A 600W 274V 190V 171V SMB ESD and Surge Protection (TVS/ESD) ROHS | C382818 | SMB | Tape & Reel (TR) | TVS | 274V | 600W | - | 190V | 171V | - | 1uA | 2.2A | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
40486
(40+29712+10734)In Stock | RCLAMP0524PATCT | TECH PUBLIC | 4A 16V 80W 7V Unidirectional 5V DFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS | C2905634 | DFN2510-10 | Tape & Reel (TR) | ESD | 16V | 80W | Four Channels | 7V | 5V | -55℃~+125℃ | 100nA | 4A | Unidirectional | IEC 61000-4-2 | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
40448
(0+27795+12653)In Stock | PESD0402-140 | MSKSEMI | 14V 14V 0402 ESD and Surge Protection (TVS/ESD) ROHS | C7473167 | 0402 | Tape & Reel (TR) | ESD | 14V | - | - | - | 14V | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 30000+:
$0.0098
Ended with
00:00:00 | Min: 30000 Mult: 10000
SPQ: 10000
|
300000
Marketplace product, estimated lead time
4-6
business days
| PESD0402-140 | MSKSEMI | 14V 14V 0402 ESD and Surge Protection (TVS/ESD) ROHS | C7473167 | 0402 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 20 Mult: 20
Full Reel: 8000
|
40349
(0+19474+20875)In Stock | ESD9B5.0ST5G | TECH PUBLIC | 8A 10V 80W 8.4V Bidirectional 5V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C3021104 | SOD-923 | Tape & Reel (TR) | ESD | 10V | 80W | Single Channel | 8.4V | 5V | -55℃~+125℃ | 80nA | 8A | Bidirectional | IEC 61000-4-2 | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
40342
(0+28342+12000)In Stock | TPNUP2201MR6T1G | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C2682294 | SOT-23-6 | Tape & Reel (TR) | ESD | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
40250
(0+0+40250)In Stock | LESD8D3.3CAT5G | UMW(Youtai Semiconductor Co., Ltd.) | DFN-2(0.6x1) ESD and Surge Protection (TVS/ESD) ROHS | C2987698 | DFN-2(0.6x1) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
40241
(0+10531+29710)In Stock | SMBJ20A | TWGMC | SMB ESD and Surge Protection (TVS/ESD) ROHS | C726828 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
40082
(0+0+40082)In Stock | ESD05V14T-LC | TECH PUBLIC | 6A 100W 15V 6.5V Unidirectional 5V SOT-143 ESD and Surge Protection (TVS/ESD) ROHS | C2923368 | SOT-143 | Tape & Reel (TR) | ESD | 15V | 100W | Three-way | 6.5V | 5V | -55℃~+125℃ | 80nA | 6A | Unidirectional | IEC 61000-4-2 | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
39851
(0+39851+0)In Stock | SD24 | UMW(Youtai Semiconductor Co., Ltd.) | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2931146 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
39833
(0+26483+13350)In Stock | SMBJ7.5A | FTR | 46.6A 12.9V 8.33V Unidirectional 7.5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C693614 | SMB(DO-214AA) | Tape & Reel (TR) | TVS | 12.9V | - | - | 8.33V | 7.5V | - | - | 46.6A | Unidirectional | - |