Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
level of protection
|
Reverse Leakage Current (Ir)
|
polarity
|
Operating Temperature
|
Number of Lines
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
level of protection
|
Reverse Leakage Current (Ir)
|
polarity
|
Operating Temperature
|
Number of Lines
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
38307
(0+38307+0)In Stock
View marketplace suppliers’ inventory
| MMBZ27VALT1G | onsemi | 1A 40W 40V 25.65V 22V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C41376 | SOT-23 | Tape & Reel (TR) | 1A | 40W | 40V | 25.65V | 22V | TVS | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
38038
(30466+7572+0)In Stock | SMAJ15CA | MDD(Microdiode Semiconductor) | 16.4A 400W 24.4V 18.5V Bidirectional 15V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C110044 | SMA(DO-214AC) | Tape & Reel (TR) | 16.4A | 400W | 24.4V | 18.5V | 15V | TVS | - | 1uA | Bidirectional | -65℃~+150℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
38012
(18472+19540+0)In Stock | SMF3.3A | DOWO | 25A 8V 5.2V 3.3V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C283866 | SOD-123FL | Tape & Reel (TR) | 25A | - | 8V | 5.2V | 3.3V | TVS | - | 600uA | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
38007
(37998+9+0)In Stock | BV15C | TECH PUBLIC | 10A 330W 31V 16V Bidirectional 15V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5342367 | SOD-323 | Tape & Reel (TR) | 10A | 330W | 31V | 16V | 15V | ESD | IEC 61000-4-2 | 200nA | Bidirectional | -55℃~+125℃ | Single channel | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
37995
(20874+17121+0)In Stock | PESD15VL2BT | TECH PUBLIC | 5A 38V 150W 16.5V Bidirectional 15V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2923383 | SOT-23 | Tape & Reel (TR) | 5A | 150W | 38V | 16.5V | 15V | ESD | IEC 61000-4-2 | 100nA | Bidirectional | -55℃~+125℃ | Dual channel | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
37947
(15337+22610+0)In Stock | SMBJ16CA | Brightking | 23.1A 26V 17.8V 16V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C194302 | SMB(DO-214AA) | Tape & Reel (TR) | 23.1A | - | 26V | 17.8V | 16V | TVS | - | 1uA | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
37897
(28116+9781+0)In Stock
View marketplace suppliers’ inventory
| PTVS3V3D1BALYL | Nexperia | 34A@8/20us 13.2V 4.5V Bidirectional 3.3V SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C553419 | SOD-882 | Tape & Reel (TR) | 34A@8/20us | - | 13.2V | 4.5V | 3.3V | TVS | - | 50nA | Bidirectional | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
37846
(2832+35014+0)In Stock | DF2B5M4CT | TECH PUBLIC | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C5182092 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
37846
(36866+980+0)In Stock | SMAJ33CA | Shandong Jingdao Microelectronics | 7.5A 53.3V 36.7V 33V SMA ESD and Surge Protection (TVS/ESD) ROHS | C353453 | SMA | Tape & Reel (TR) | 7.5A | - | 53.3V | 36.7V | 33V | TVS | - | 1uA | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
37810
(0+37810+0)In Stock | SD05 | UMW(Youtai Semiconductor Co., Ltd.) | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5172942 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
37445
(6010+31435+0)In Stock | ESD5Z2.5T1G-MS | MSKSEMI | 11A 10.9V 200W 4V 2.5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C3008118 | SOD-523 | Tape & Reel (TR) | 11A | 200W | 10.9V | 4V | 2.5V | ESD | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
37262
(20060+17202+0)In Stock | MMBZ15VAL | DOWO | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C19192537 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
37220
(37220+0+0)In Stock | ESD05V88D-LC | Leiditech | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C5139330 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
37213
(5995+31218+0)In Stock | GBLC12C | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2835458 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
37021
(0+37021+0)In Stock | LESD8LL5.0CT5G | UMW(Youtai Semiconductor Co., Ltd.) | SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C2987702 | SOD-882 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
36838
(17220+19618+0)In Stock | SMAJ6.0A | GOODWORK | 38.8A 400W 10.3V 6.67V 6V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908758 | SMA(DO-214AC) | Tape & Reel (TR) | 38.8A | 400W | 10.3V | 6.67V | 6V | TVS | - | 800uA | - | -55℃~+150℃@(Tj) | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
36838
(10098+26740+0)In Stock | SMF15CA | TWGMC | SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C726952 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
36788
(33788+3000+0)In Stock | SMBJ15CA | Foshan Blue Rocket Elec | 24.6A 600W 24.4V 16.7V 15V SMB ESD and Surge Protection (TVS/ESD) ROHS | C2900742 | SMB | Tape & Reel (TR) | 24.6A | 600W | 24.4V | 16.7V | 15V | TVS | - | 1uA | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
36766
(22873+13893+0)In Stock | SMAJ36CA | MDD(Microdiode Semiconductor) | 6.9A 400W 58.1V 44.2V Bidirectional 36V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C113968 | SMA(DO-214AC) | Tape & Reel (TR) | 6.9A | 400W | 58.1V | 44.2V | 36V | TVS | - | 1uA | Bidirectional | -65℃~+150℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
36707
(30877+5830+0)In Stock | H4V5HD3U | hongjiacheng | 185A 2775W 15V 7V Unidirectional 4.5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C20617916 | SOD-323 | Tape & Reel (TR) | 185A | 2775W | 15V | 7V | 4.5V | ESD | - | 200nA | Unidirectional | -55℃~+155℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
36617
(22045+14572+0)In Stock | SMAJ33A | GOODWORK | 7.5A 400W 53.3V 36.7V 33V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908777 | SMA(DO-214AC) | Tape & Reel (TR) | 7.5A | 400W | 53.3V | 36.7V | 33V | TVS | - | 5uA | - | -55℃~+150℃@(Tj) | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
36611
(15999+20612+0)In Stock | ESD5B5.0ST1G-N | BORN | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C316038 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
36543
(36543+0+0)In Stock | 0402ESDA-24N | BORN | 50V Bidirectional 24V 0402 ESD and Surge Protection (TVS/ESD) ROHS | C316051 | 0402 | Tape & Reel (TR) | - | - | 50V | - | 24V | ESD | - | - | Bidirectional | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
36441
(33461+2980+0)In Stock | H12VH16U | hongjiacheng | 100A 2.5kW 25V 17.8V Unidirectional 12V DFN1610-2L ESD and Surge Protection (TVS/ESD) ROHS | C20615798 | DFN1610-2L | Tape & Reel (TR) | 100A | 2.5kW | 25V | 17.8V | 12V | ESD | - | 200nA | Unidirectional | -55℃~+155℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
36350
(7124+29226+0)In Stock | PESD3V3L2BT | TECH PUBLIC | 22A 10V 200W 3.8V Bidirectional 3.3V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2923380 | SOT-23 | Tape & Reel (TR) | 22A | 200W | 10V | 3.8V | 3.3V | - | - | 100nA | Bidirectional | - | Dual channel |