Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Number of Lines
|
polarity
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Number of Lines
|
polarity
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
5750
(2750+3000+0)In Stock | TT0515THX | Shenzhen JingYang | 3.3V SOT-563 ESD and Surge Protection (TVS/ESD) ROHS | C5364028 | SOT-563 | Tape & Reel (TR) | 100nA | 3.3V | TVS | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5750
(0+5750+0)In Stock | GBLC12C | FUXINSEMI | 19A 172W 28.6V 13.3V 12V SOD-323(SC-90) ESD and Surge Protection (TVS/ESD) ROHS | C5445696 | SOD-323(SC-90) | Tape & Reel (TR) | 1uA | 12V | ESD | 19A | 172W | 28.6V | 13.3V | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5742
(5742+0+0)In Stock
View marketplace suppliers’ inventory
| NUP3105LT1G | onsemi | 8A 66V 350W 35.6V Bidirectional 32V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C133092 | SOT-23 | Tape & Reel (TR) | - | 32V | ESD | 8A | 350W | 66V | 35.6V | Dual channel | Bidirectional | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5740
(0+5740+0)In Stock | GSOT03C | TECH PUBLIC | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C19829484 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
5738
(758+4980+0)In Stock | SMAJ13CA | YFW | 18.6A 21.5V 15.9V 13V DO-214AC ESD and Surge Protection (TVS/ESD) ROHS | C5764490 | DO-214AC | Tape & Reel (TR) | 1uA | 13V | TVS | 18.6A | - | 21.5V | 15.9V | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5738
(5738+0+0)In Stock | SDD32A05L01 | Brightking | 24A 9.8V 6V Unidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C313305 | SOD-323 | Tape & Reel (TR) | - | 5V | ESD | 24A | - | 9.8V | 6V | Single channel | Unidirectional | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5732
(3159+2573+0)In Stock | SMCJ13CA | BORN | 69.8A 21.5V 14.4V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C151907 | SMC(DO-214AB) | Tape & Reel (TR) | 1uA | - | TVS | 69.8A | - | 21.5V | 14.4V | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
5730
(0+5730+0)In Stock | SLESD8D3.3CAT5G | Slkor(SLKORMICRO Elec.) | 72W 5V Bidirectional 3.3V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2904399 | DFN1006 | Tape & Reel (TR) | 10nA | 3.3V | ESD | - | 72W | - | 5V | Single channel | Bidirectional | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5728
(5728+0+0)In Stock
View marketplace suppliers’ inventory
| SD12C-7 | Diodes Incorporated | 15A@8/20us 24V 360W 13V 12V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C1977377 | SOD-323 | Tape & Reel (TR) | - | 12V | ESD | 15A@8/20us | 360W | 24V | 13V | Single channel | - | -65℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
5727
(0+5727+0)In Stock | SMAJ16CA/TR13 | Brightking | 15.4A 400W 26V 17.8V 16V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C90511 | SMA(DO-214AC) | Tape & Reel (TR) | 1uA | 16V | TVS | 15.4A | 400W | 26V | 17.8V | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5721
(5719+2+0)In Stock
View marketplace suppliers’ inventory
| SDA004-7 | Diodes Incorporated | 80V SOT-363 ESD and Surge Protection (TVS/ESD) ROHS | C96322 | SOT-363 | Tape & Reel (TR) | - | 80V | TVS | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5720
(0+5720+0)In Stock | SMFJ16A | BORN | Unidirectional 16V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C20612290 | SOD-123 | Tape & Reel (TR) | - | 16V | - | - | - | - | - | - | Unidirectional | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5720
(5670+50+0)In Stock | PRSB6.8SM-ES | ElecSuper | 8A 8.5V 5.8V Bidirectional 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C22363681 | SOD-523 | Tape & Reel (TR) | - | 5V | - | 8A | - | 8.5V | 5.8V | Single channel | Bidirectional | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5720
(0+5720+0)In Stock | SMF12A | YFW | 10.1A 14.7V 12V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C5270710 | SOD-123FL | Tape & Reel (TR) | 2.5uA | 12V | TVS | 10.1A | - | - | 14.7V | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5720
(0+5720+0)In Stock | SMF28CA | Liown | 4.4A 45.4V 200W 31.1V Bidirectional 28V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2990492 | SOD-123FL | Tape & Reel (TR) | 1uA | 28V | ESD | 4.4A | 200W | 45.4V | 31.1V | Single channel | Bidirectional | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5719
(5719+0+0)In Stock | SMBJP6KE6.8A-TP | MCC(Micro Commercial Components) | 58.1A 600W 10.5V 6.45V Unidirectional 5.8V SMB ESD and Surge Protection (TVS/ESD) ROHS | C725414 | SMB | Tape & Reel (TR) | 10uA | 5.8V | TVS | 58.1A | 600W | 10.5V | 6.45V | - | Unidirectional | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
5718
(678+5040+0)In Stock | SMAJ5.0A | AnBon | 43.5A 9.2V 6.4V 5V SMA ESD and Surge Protection (TVS/ESD) ROHS | C435518 | SMA | Tape & Reel (TR) | - | 5V | TVS | 43.5A | - | 9.2V | 6.4V | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
5717
(2710+3007+0)In Stock | SMAJ10A | GOODWORK | 23.5A 400W 17V 11.1V 10V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908764 | SMA(DO-214AC) | Tape & Reel (TR) | 5uA | 10V | TVS | 23.5A | 400W | 17V | 11.1V | - | - | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
5715
(5545+170+0)In Stock | SMAJ5.0A | RUILON(Shenzhen Ruilongyuan Elec) | 43.5A 9.2V 6.4V 5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C10758 | SMA(DO-214AC) | Tape & Reel (TR) | - | 5V | TVS | 43.5A | - | 9.2V | 6.4V | - | - | - | ||
| Min: 50 Mult: 50 |
5713
(0+5713+0)In Stock | P6KE91CA | DOWO | 4.8A 125V 86.45V 77.8V DO-15 ESD and Surge Protection (TVS/ESD) ROHS | C366563 | DO-15 | Box-packed | 1uA | 77.8V | TVS | 4.8A | - | 125V | 86.45V | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
5707
(457+5250+0)In Stock | SMAJ5.0A | DOWO | 41.67A 9.6V 6.4V 5V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C2959733 | DO-214AC(SMA) | Tape & Reel (TR) | 800uA | 5V | TVS | 41.67A | - | 9.6V | 6.4V | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5707
(5146+561+0)In Stock | SMF20A | Shandong Jingdao Microelectronics | 6.2A 200W 32.4V 22.2V 20V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C353298 | SOD-123FL | Tape & Reel (TR) | 1uA | 20V | TVS | 6.2A | 200W | 32.4V | 22.2V | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5702
(5685+17+0)In Stock | SMCJ24A | BORN | 38.6A 38.9V 26.7V 24V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C151903 | SMC(DO-214AB) | Tape & Reel (TR) | - | 24V | TVS | 38.6A | - | 38.9V | 26.7V | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
5701
(2768+2933+0)In Stock | SMDJ7.0CA | TWGMC | SMC ESD and Surge Protection (TVS/ESD) ROHS | C4154753 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5700
(0+5700+0)In Stock | SMF15CA | SURGING | 8.2A 200W 24.4V 16.7V 15V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2959782 | SOD-123FL | Tape & Reel (TR) | 1uA | 15V | TVS | 8.2A | 200W | 24.4V | 16.7V | - | - | - |