Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
level of protection
|
Operating Temperature
|
polarity
|
Number of Lines
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
level of protection
|
Operating Temperature
|
polarity
|
Number of Lines
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
5780
(0+0+5780)In Stock | SMCJ90A | YFW | 1A 111V 90V SMC ESD and Surge Protection (TVS/ESD) ROHS | C5270607 | SMC | Tape & Reel (TR) | 146uA | 1A | 111V | 90V | TVS | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
5773
(0+5772+1)In Stock | SMAJ10CA | Yangzhou Yangjie Elec Tech | 23.5A 17V 400W 11.1V 10V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C698960 | SMA(DO-214AC) | Tape & Reel (TR) | - | 23.5A | 11.1V | 10V | TVS | 17V | 400W | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5770
(0+0+5770)In Stock | NUP3105LT1G | MSKSEMI | 4.5A 40V 75V 36V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C7379986 | SOT-23 | Tape & Reel (TR) | - | 4.5A | 75V | 36V | ESD | 40V | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5770
(0+2810+2960)In Stock | SMDJ11CA | Brightking | 164.8A 18.2V 12.2V 11V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C310095 | SMC(DO-214AB) | Tape & Reel (TR) | - | 164.8A | 12.2V | 11V | TVS | 18.2V | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
5770
(0+1780+3990)In Stock | TS1211LB-LX | Shenzhen JingYang | 30V 12V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C6423762 | DFN1006-2L | Tape & Reel (TR) | 100nA | - | - | 12V | ESD | 30V | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5770
(0+5770+0)In Stock | SMCJ100CA | Shandong Jingdao Microelectronics | SMC ESD and Surge Protection (TVS/ESD) ROHS | C438228 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5770
(0+5749+21)In Stock | SMBJ200A | BORN | 1.9A 324V 224V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C152102 | SMB(DO-214AA) | Tape & Reel (TR) | 1uA | 1.9A | 224V | - | TVS | 324V | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5770
(0+3450+2320)In Stock | AZ1613-01L | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C19829411 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5767
(0+812+4955)In Stock | SMCJ36A | MDD(Microdiode Semiconductor) | 25.9A 1.5kW 58.1V 44.2V 36V SMC ESD and Surge Protection (TVS/ESD) ROHS | C408377 | SMC | Tape & Reel (TR) | 1uA | 25.9A | 44.2V | 36V | TVS | 58.1V | 1.5kW | - | -65℃~+150℃ | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5766
(0+5760+6)In Stock | SMBJ16A | BORN | 23.1A 26V 17.8V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C151923 | SMB(DO-214AA) | Tape & Reel (TR) | 1uA | 23.1A | 17.8V | - | TVS | 26V | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5765
(0+5748+17)In Stock | SMCJ24A | BORN | 38.6A 38.9V 26.7V 24V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C151903 | SMC(DO-214AB) | Tape & Reel (TR) | - | 38.6A | 26.7V | 24V | TVS | 38.9V | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5765
(0+2964+2801)In Stock | SMBJ60CA/TR13 | Brightking | 6.2A 600W 96.8V 66.7V 60V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C309977 | SMB(DO-214AA) | Tape & Reel (TR) | - | 6.2A | 66.7V | 60V | TVS | 96.8V | 600W | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5763
(0+5763+0)In Stock | AZC099-04S-MS | MSKSEMI | 5A 100W 15V 6V 5V SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C2836317 | SOT-23-6 | Tape & Reel (TR) | - | 5A | 6V | 5V | ESD | 15V | 100W | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5760
(0+0+5760)In Stock | SMCJ11CA | TWGMC | SMC ESD and Surge Protection (TVS/ESD) ROHS | C4154659 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5760
(0+0+5760)In Stock | SMF10CA | YFW | 17.9A 11.2V 200W 11.1V Bidirectional 10V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C5270726 | SOD-123FL | Tape & Reel (TR) | 2.5uA | 17.9A | 11.1V | 10V | TVS | 11.2V | 200W | - | - | Bidirectional | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5760
(0+0+5760)In Stock | SMF30CA | FUXINSEMI | 4.2A 48.4V 200W 36.8V 30V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C18723436 | SOD-123 | Tape & Reel (TR) | 5uA | 4.2A | 36.8V | 30V | TVS | 48.4V | 200W | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5759
(0+4671+1088)In Stock | TPESD5D5.0CT1G | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2827714 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5758
(0+5758+0)In Stock | P6SMB47CA | Shandong Jingdao Microelectronics | 9.4A 64.8V 44.7V 40.2V SMB ESD and Surge Protection (TVS/ESD) ROHS | C2844956 | SMB | Tape & Reel (TR) | 1uA | 9.4A | 44.7V | 40.2V | TVS | 64.8V | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5755
(0+2760+2995)In Stock | SMBJ58CAX | Shenzhen JingYang | 93.6V 64.4V 58V SMB ESD and Surge Protection (TVS/ESD) ROHS | C5364051 | SMB | Tape & Reel (TR) | - | - | 64.4V | 58V | - | 93.6V | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5755
(0+5755+0)In Stock | TPESD0502B | TECH PUBLIC | SOT-523 ESD and Surge Protection (TVS/ESD) ROHS | C521938 | SOT-523 | Tape & Reel (TR) | - | - | - | - | ESD | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
5754
(0+814+4940)In Stock | SMAJ28CA | LGE | 8.81A 45.4V 31.1V 28V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C713652 | DO-214AC(SMA) | Tape & Reel (TR) | 1uA | 8.81A | 31.1V | 28V | TVS | 45.4V | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5753
(0+3180+2573)In Stock | SMCJ13CA | BORN | 69.8A 21.5V 14.4V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C151907 | SMC(DO-214AB) | Tape & Reel (TR) | 1uA | 69.8A | 14.4V | - | TVS | 21.5V | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5752
(0+981+4771)In Stock | P6SMB220A | LGE | 1.83A 328V 209V 185V SMB ESD and Surge Protection (TVS/ESD) ROHS | C2903881 | SMB | Tape & Reel (TR) | 1uA | 1.83A | 209V | 185V | TVS | 328V | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5750
(0+0+5750)In Stock | GBLC12C | FUXINSEMI | 19A 172W 28.6V 13.3V 12V SOD-323(SC-90) ESD and Surge Protection (TVS/ESD) ROHS | C5445696 | SOD-323(SC-90) | Tape & Reel (TR) | 1uA | 19A | 13.3V | 12V | ESD | 28.6V | 172W | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5750
(0+5690+60)In Stock | LY23EA05 | Liown | 23A 14V 300W 6V Unidirectional 5V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2925478 | SOT-23 | Tape & Reel (TR) | 500nA | 23A | 6V | 5V | ESD | 14V | 300W | - | -55℃~+125℃ | Unidirectional | Dual channel |