Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Number of Lines
|
Operating Temperature
|
Reverse Leakage Current (Ir)
|
polarity
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Number of Lines
|
Operating Temperature
|
Reverse Leakage Current (Ir)
|
polarity
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
5339
(2991+2348+0)In Stock | SP0502BAHTG | Littelfuse | 8.5V 5.5V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C207261 | SOT-23 | Tape & Reel (TR) | - | - | 8.5V | - | 5.5V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
5333
(5333+0+0)In Stock
View marketplace suppliers’ inventory
| D3V3L1B2LP3-7 | Diodes Incorporated | 96W 8V 3.8V 3.3V X3-DFN0603 ESD and Surge Protection (TVS/ESD) ROHS | C526504 | X3-DFN0603 | Tape & Reel (TR) | - | 96W | 8V | 3.8V | 3.3V | ESD | Single channel | -65℃~+150℃@(Tj) | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5333
(2285+3048+0)In Stock | TPSRV05-4HTG | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C558420 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
5332
(2338+2994+0)In Stock | 5.0SMDJ13A/TR13 | Brightking | 233A 5kW 21.5V 14.4V 13V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C522665 | SMC(DO-214AB) | Tape & Reel (TR) | 233A | 5kW | 21.5V | 14.4V | 13V | TVS | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 750
|
5332
(0+5332+0)In Stock | SMBJ16CAHE3_A/H | Vishay Intertech | 23.1A 600W 26V 17.8V 16V DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS | C1667040 | DO-214AA(SMBJ) | Tape & Reel (TR) | 23.1A | 600W | 26V | 17.8V | 16V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5330
(110+5220+0)In Stock | SMBJ26CA | TWGMC | SMB ESD and Surge Protection (TVS/ESD) ROHS | C726871 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5328
(5317+11+0)In Stock
View marketplace suppliers’ inventory
| PESD5V0U1BA,115 | Nexperia | 5.5V 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C552574 | SOD-323 | Tape & Reel (TR) | - | - | - | 5.5V | 5V | ESD | Single channel | -65℃~+150℃@(Ta) | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
5324
(134+5190+0)In Stock | SMAJ5.0A | DOWO | 41.67A 9.6V 6.4V 5V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C2959733 | DO-214AC(SMA) | Tape & Reel (TR) | 41.67A | - | 9.6V | 6.4V | 5V | TVS | - | - | 800uA | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5320
(0+5320+0)In Stock | SD24C | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C28646391 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5318
(5318+0+0)In Stock | SMBJ28A-13-F | Diodes Incorporated | 13.2A 600W 45.4V 31.1V Unidirectional 28V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C91924 | SMB(DO-214AA) | Tape & Reel (TR) | 13.2A | 600W | 45.4V | 31.1V | 28V | TVS | - | - | - | Unidirectional | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5317
(5067+250+0)In Stock | SMBJ26A | BORN | 14.3A 42.1V 28.9V 26V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C152100 | SMB(DO-214AA) | Tape & Reel (TR) | 14.3A | - | 42.1V | 28.9V | 26V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
5312
(2305+3007+0)In Stock | SMAJ10A | GOODWORK | 23.5A 400W 17V 11.1V 10V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908764 | SMA(DO-214AC) | Tape & Reel (TR) | 23.5A | 400W | 17V | 11.1V | 10V | TVS | - | -55℃~+150℃@(Tj) | 5uA | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
5310
(2915+2395+0)In Stock
Not recommended for new designs
| BV-SMDJ16CA | Bencent | 115.4A 26V 17.8V 16V SMC ESD and Surge Protection (TVS/ESD) ROHS | C2909698 | SMC | Tape & Reel (TR) | 115.4A | - | 26V | 17.8V | 16V | TVS | - | - | 1uA | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5309
(2869+2440+0)In Stock | TS0321LEX | Shenzhen JingYang | 30A 15V 450W 3.3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5156704 | SOD-323 | Tape & Reel (TR) | 30A | 450W | 15V | - | 3.3V | - | - | - | 1uA | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5309
(5233+76+0)In Stock | SRV05-4ATCT | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C2827642 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
5306
(1304+4002+0)In Stock | CPDU5V0U-HF | Comchip | 16A@8/20us 200W 12.5V 6V 5V SOD-523F ESD and Surge Protection (TVS/ESD) ROHS | C194321 | SOD-523F | Tape & Reel (TR) | 16A@8/20us | 200W | 12.5V | 6V | 5V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 1800
|
5305
(2914+2391+0)In Stock | P4SMA440CA | UMW(Youtai Semiconductor Co., Ltd.) | 700mA 602V 418V 376V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2758561 | SMA(DO-214AC) | Tape & Reel (TR) | 700mA | - | 602V | 418V | 376V | TVS | - | - | 5uA | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5305
(0+5305+0)In Stock | SMCJ6.0CA | YFW | 800A 7.37V 6V SMC ESD and Surge Protection (TVS/ESD) ROHS | C5270617 | SMC | Tape & Reel (TR) | 800A | - | - | 7.37V | 6V | TVS | - | - | 10.3uA | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5304
(5176+128+0)In Stock | SMFJ12CA | MSKSEMI | 10.1A 200W 19.9V 13.3V 12V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2830144 | SOD-123FL | Tape & Reel (TR) | 10.1A | 200W | 19.9V | 13.3V | 12V | TVS | - | - | 2.5uA | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5300
(0+5300+0)In Stock | SMBJ6.5CA | DOWO | 48.78A 12.3V 7.22V 6.5V SMB ESD and Surge Protection (TVS/ESD) ROHS | C361573 | SMB | Tape & Reel (TR) | 48.78A | - | 12.3V | 7.22V | 6.5V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5300
(0+5300+0)In Stock | SMBJ54A | Shandong Jingdao Microelectronics | 6.9A 600W 87.1V 60V 54V SMB ESD and Surge Protection (TVS/ESD) ROHS | C353352 | SMB | Tape & Reel (TR) | 6.9A | 600W | 87.1V | 60V | 54V | TVS | - | - | 1uA | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5298
(1161+4137+0)In Stock | SMDJ40A | BORN | 46.5A 64.5V 44.4V 40V SMC ESD and Surge Protection (TVS/ESD) ROHS | C151897 | SMC | Tape & Reel (TR) | 46.5A | - | 64.5V | 44.4V | 40V | TVS | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5295
(2460+2835+0)In Stock | SMDJ130A | TWGMC | SMC ESD and Surge Protection (TVS/ESD) ROHS | C4154746 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5290
(2934+2356+0)In Stock | PESD5Z12 | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2841447 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5289
(2234+3055+0)In Stock | TPGC24C | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C708758 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - |