Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
level of protection
|
polarity
|
Number of Lines
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
level of protection
|
polarity
|
Number of Lines
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 750
|
5355
(4795+560+0)In Stock | SMBJ64A | GOODWORK | 5.8A 600W 103V 71.1V 64V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C908807 | SMB(DO-214AA) | Tape & Reel (TR) | 5.8A | 5uA | 600W | 103V | 71.1V | 64V | TVS | -55℃~+150℃@(Tj) | - | - | - | ||
| Min: 10 Mult: 10 |
5352
(24+5328+0)In Stock | P6KE6.8CA | MDD(Microdiode Semiconductor) | 57.1A 600W 10.5V 7.14V Bidirectional 5.8V DO-15 ESD and Surge Protection (TVS/ESD) ROHS | C105228 | DO-15 | Tape & Reel (TR) | 57.1A | 1mA | 600W | 10.5V | 7.14V | 5.8V | TVS | -55℃~+175℃ | - | Bidirectional | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
5350
(1557+3793+0)In Stock | PESD5V0U1BL | UMW(Youtai Semiconductor Co., Ltd.) | SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C3001955 | SOD-882 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5350
(110+5240+0)In Stock | SMBJ26CA | TWGMC | SMB ESD and Surge Protection (TVS/ESD) ROHS | C726871 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5350
(2975+2375+0)In Stock | CJSMCJ12CA | Jiangsu Changjing Electronics Technology Co., Ltd. | SMCG ESD and Surge Protection (TVS/ESD) ROHS | C7499222 | SMCG | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5349
(5349+0+0)In Stock | AZ1615-01L | Leiditech | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5180088 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5348
(5317+31+0)In Stock | ESD15VL1BA-MS | MSKSEMI | 10A 28V 500W 16.7V 15V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2836322 | SOD-323 | Tape & Reel (TR) | 10A | - | 500W | 28V | 16.7V | 15V | ESD | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5347
(2642+2705+0)In Stock | SMDJ5.0CA | BORN | 326.1A 9.2V@326.1A 3kW 6.4V 5V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C5125688 | SMC(DO-214AB) | Tape & Reel (TR) | 326.1A | 800uA | 3kW | 9.2V@326.1A | 6.4V | 5V | TVS | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
5347
(5342+5+0)In Stock
View marketplace suppliers’ inventory
| SMAJ58A | Littelfuse | 4.3A 400W 93.6V 64.4V 58V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C151246 | SMA(DO-214AC) | Tape & Reel (TR) | 4.3A | - | 400W | 93.6V | 64.4V | 58V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5340
(4252+1088+0)In Stock | TPESD5D5.0CT1G | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2827714 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5338
(5333+5+0)In Stock | SRV05-4 | Leiditech | 12A 15V 6V 5V SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C384887 | SOT-23-6 | Tape & Reel (TR) | 12A | - | - | 15V | 6V | 5V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
5333
(5333+0+0)In Stock
View marketplace suppliers’ inventory
| D3V3L1B2LP3-7 | Diodes Incorporated | 96W 8V 3.8V 3.3V X3-DFN0603 ESD and Surge Protection (TVS/ESD) ROHS | C526504 | X3-DFN0603 | Tape & Reel (TR) | - | - | 96W | 8V | 3.8V | 3.3V | ESD | -65℃~+150℃@(Tj) | - | - | Single channel | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5333
(2285+3048+0)In Stock | TPSRV05-4HTG | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C558420 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
5332
(2338+2994+0)In Stock | 5.0SMDJ13A/TR13 | Brightking | 233A 5kW 21.5V 14.4V 13V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C522665 | SMC(DO-214AB) | Tape & Reel (TR) | 233A | - | 5kW | 21.5V | 14.4V | 13V | TVS | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 750
|
5332
(0+5332+0)In Stock | SMBJ16CAHE3_A/H | Vishay Intertech | 23.1A 600W 26V 17.8V 16V DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS | C1667040 | DO-214AA(SMBJ) | Tape & Reel (TR) | 23.1A | - | 600W | 26V | 17.8V | 16V | TVS | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5328
(5317+11+0)In Stock
View marketplace suppliers’ inventory
| PESD5V0U1BA,115 | Nexperia | 5.5V 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C552574 | SOD-323 | Tape & Reel (TR) | - | - | - | - | 5.5V | 5V | ESD | -65℃~+150℃@(Ta) | - | - | Single channel | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
5324
(134+5190+0)In Stock | SMAJ5.0A | DOWO | 41.67A 9.6V 6.4V 5V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C2959733 | DO-214AC(SMA) | Tape & Reel (TR) | 41.67A | 800uA | - | 9.6V | 6.4V | 5V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5320
(0+5320+0)In Stock | SD24C | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C28646391 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5318
(5318+0+0)In Stock | SMBJ28A-13-F | Diodes Incorporated | 13.2A 600W 45.4V 31.1V Unidirectional 28V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C91924 | SMB(DO-214AA) | Tape & Reel (TR) | 13.2A | - | 600W | 45.4V | 31.1V | 28V | TVS | - | - | Unidirectional | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5317
(5067+250+0)In Stock | SMBJ26A | BORN | 14.3A 42.1V 28.9V 26V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C152100 | SMB(DO-214AA) | Tape & Reel (TR) | 14.3A | - | - | 42.1V | 28.9V | 26V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
5312
(2305+3007+0)In Stock | SMAJ10A | GOODWORK | 23.5A 400W 17V 11.1V 10V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908764 | SMA(DO-214AC) | Tape & Reel (TR) | 23.5A | 5uA | 400W | 17V | 11.1V | 10V | TVS | -55℃~+150℃@(Tj) | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
5310
(2915+2395+0)In Stock
Not recommended for new designs
| BV-SMDJ16CA | Bencent | 115.4A 26V 17.8V 16V SMC ESD and Surge Protection (TVS/ESD) ROHS | C2909698 | SMC | Tape & Reel (TR) | 115.4A | 1uA | - | 26V | 17.8V | 16V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5309
(2869+2440+0)In Stock | TS0321LEX | Shenzhen JingYang | 30A 15V 450W 3.3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5156704 | SOD-323 | Tape & Reel (TR) | 30A | 1uA | 450W | 15V | - | 3.3V | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5309
(5233+76+0)In Stock | SRV05-4ATCT | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C2827642 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
5306
(1304+4002+0)In Stock | CPDU5V0U-HF | Comchip | 16A@8/20us 200W 12.5V 6V 5V SOD-523F ESD and Surge Protection (TVS/ESD) ROHS | C194321 | SOD-523F | Tape & Reel (TR) | 16A@8/20us | - | 200W | 12.5V | 6V | 5V | TVS | - | - | - | - |