Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)
|
Operating Temperature
|
Reverse Leakage Current (Ir)
|
Number of Lines
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)
|
Operating Temperature
|
Reverse Leakage Current (Ir)
|
Number of Lines
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
5550
(0+5550+0)In Stock | ESD5Z3.3C | DOWO | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C22386114 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
5549
(5549+0+0)In Stock | TPD1E01B04DPLR-TP | TECH PUBLIC | X2-SON-2(0.3x0.6) ESD and Surge Protection (TVS/ESD) ROHS | C2858717 | X2-SON-2(0.3x0.6) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
5547
(857+4690+0)In Stock | SMAJ15A | FTR | 16.4A 24.4V 16.7V Unidirectional 15V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C693535 | SMA(DO-214AC) | Tape & Reel (TR) | 16.4A | 24.4V | 16.7V | Unidirectional | 15V | TVS | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5546
(5546+0+0)In Stock | CDDFN10-0524P | BOURNS | 30W 12V 6V 5V DFN-10(1x2.5) ESD and Surge Protection (TVS/ESD) ROHS | C911379 | DFN-10(1x2.5) | Tape & Reel (TR) | - | 12V | 6V | - | 5V | ESD | 30W | -55℃~+85℃@(Ta) | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5545
(5545+0+0)In Stock | SMCJ150CA | TWGMC | SMC ESD and Surge Protection (TVS/ESD) ROHS | C4154693 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5540
(0+5540+0)In Stock | SMBJ54A | Shandong Jingdao Microelectronics | 6.9A 600W 87.1V 60V 54V SMB ESD and Surge Protection (TVS/ESD) ROHS | C353352 | SMB | Tape & Reel (TR) | 6.9A | 87.1V | 60V | - | 54V | TVS | 600W | - | 1uA | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5540
(0+5540+0)In Stock | BV05C | GOODWORK | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C21713985 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
5539
(5539+0+0)In Stock | LXES03TBB1-141 | Leiditech | DFN0603 ESD and Surge Protection (TVS/ESD) ROHS | C5120683 | DFN0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5534
(5524+10+0)In Stock | SMCJ36CA | GOODWORK | 25.8A 1.5kW 58.1V 40V 36V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C2943876 | SMC(DO-214AB) | Tape & Reel (TR) | 25.8A | 58.1V | 40V | - | 36V | TVS | 1.5kW | -55℃~+150℃@(Tj) | 5uA | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
5528
(3527+2001+0)In Stock | SMAJ6.0A | BORN | 38.8A 10.3V 6.67V 6V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C152112 | SMA(DO-214AC) | Tape & Reel (TR) | 38.8A | 10.3V | 6.67V | - | 6V | TVS | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5527
(1217+4310+0)In Stock | SMBJ33A | BORN | 11.3A 53.3V 36.7V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C152097 | SMB(DO-214AA) | Tape & Reel (TR) | 11.3A | 53.3V | 36.7V | - | - | TVS | - | - | 1uA | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
5526
(1191+4335+0)In Stock | SMAJ100CA | GOODWORK | 1.9A 400W 162V 111V 100V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2980418 | SMA(DO-214AC) | Tape & Reel (TR) | 1.9A | 162V | 111V | - | 100V | TVS | 400W | - | 5uA | - | - | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
5525
(0+5525+0)In Stock | VCUT0505B-HD1-GS08 | Vishay Intertech | 3.5A@8/20us 16V 56W 7V 5.5V SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C917489 | SOD-882 | Tape & Reel (TR) | 3.5A@8/20us | 16V | 7V | - | 5.5V | TVS | 56W | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5525
(1309+4216+0)In Stock | SMF6.5CA | SUNMATE Elec | 17.9A 11.2V 7.22V 6.5V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C399253 | SOD-123FL | Tape & Reel (TR) | 17.9A | 11.2V | 7.22V | - | 6.5V | TVS | - | - | 250uA | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5524
(559+4965+0)In Stock | PESD24VS2UT-N | BORN | Unidirectional 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C316029 | SOT-23 | Tape & Reel (TR) | - | - | - | Unidirectional | 24V | ESD | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5521
(4061+1460+0)In Stock | SEDFN05V4 | SINO-IC | 15V 6V 5V DFN-10 ESD and Surge Protection (TVS/ESD) ROHS | C355202 | DFN-10 | Tape & Reel (TR) | - | 15V | 6V | - | 5V | TVS | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5520
(0+5520+0)In Stock | TUSD03FBXL | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C28642314 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
5518
(4599+919+0)In Stock | SMAJ36A | BORN | 6.9A 58.1V 40V 36V SMA ESD and Surge Protection (TVS/ESD) ROHS | C344015 | SMA | Tape & Reel (TR) | 6.9A | 58.1V | 40V | - | 36V | TVS | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5511
(5475+36+0)In Stock | SMCJ28CA | MSKSEMI | 45.4V 31.1V 28V SMC ESD and Surge Protection (TVS/ESD) ROHS | C17702975 | SMC | Tape & Reel (TR) | - | 45.4V | 31.1V | - | 28V | TVS | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5510
(5510+0+0)In Stock | FESD3B3D3 | FUXINSEMI | 30A 12V 450W 6V Bidirectional 3.3V SOD-323(SC-90) ESD and Surge Protection (TVS/ESD) ROHS | C2984757 | SOD-323(SC-90) | Tape & Reel (TR) | 30A | 12V | 6V | Bidirectional | 3.3V | ESD | 450W | -55℃~+125℃ | 1uA | Single channel | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5509
(5489+20+0)In Stock | SMBJ16CA | MDD(Microdiode Semiconductor) | 23.1A 600W 26V 19.7V 16V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C113990 | SMB(DO-214AA) | Tape & Reel (TR) | 23.1A | 26V | 19.7V | - | 16V | TVS | 600W | -65℃~+150℃ | 1uA | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
5506
(1375+4131+0)In Stock | LKE03N-B | LANKE | 10A@8/20us 80W 8V 3.8V 3.3V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2984819 | DFN1006 | Tape & Reel (TR) | 10A@8/20us | 8V | 3.8V | - | 3.3V | TVS | 80W | - | 500nA | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5505
(3000+2505+0)In Stock | CJSMCJ15CA | Jiangsu Changjing Electronics Technology Co., Ltd. | SMCG ESD and Surge Protection (TVS/ESD) ROHS | C7499225 | SMCG | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5501
(361+5140+0)In Stock | SMBJ45A | HXY MOSFET | 8.3A 72.7V 50V 45V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C7466425 | SMB(DO-214AA) | Tape & Reel (TR) | 8.3A | 72.7V | 50V | - | 45V | TVS | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5500
(5500+0+0)In Stock | SMF7.5A-MS | MSKSEMI | 15.5A 12.9V 200W 8.33V 7.5V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C7473203 | SOD-123FL | Tape & Reel (TR) | 15.5A | 12.9V | 8.33V | - | 7.5V | TVS | 200W | - | 50uA | - | - |