Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Operating Temperature
|
Number of Lines
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Operating Temperature
|
Number of Lines
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
5318
(5318+0+0)In Stock | SMBJ28A-13-F | Diodes Incorporated | 13.2A 600W 45.4V 31.1V Unidirectional 28V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C91924 | SMB(DO-214AA) | Tape & Reel (TR) | 13.2A | 600W | 45.4V | 31.1V | Unidirectional | 28V | TVS | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5317
(5067+250+0)In Stock | SMBJ26A | BORN | 14.3A 42.1V 28.9V 26V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C152100 | SMB(DO-214AA) | Tape & Reel (TR) | 14.3A | - | 42.1V | 28.9V | - | 26V | TVS | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
5312
(2305+3007+0)In Stock | SMAJ10A | GOODWORK | 23.5A 400W 17V 11.1V 10V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908764 | SMA(DO-214AC) | Tape & Reel (TR) | 23.5A | 400W | 17V | 11.1V | - | 10V | TVS | 5uA | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
5310
(2915+2395+0)In Stock
Not recommended for new designs
| BV-SMDJ16CA | Bencent | 115.4A 26V 17.8V 16V SMC ESD and Surge Protection (TVS/ESD) ROHS | C2909698 | SMC | Tape & Reel (TR) | 115.4A | - | 26V | 17.8V | - | 16V | TVS | 1uA | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5309
(2869+2440+0)In Stock | TS0321LEX | Shenzhen JingYang | 30A 15V 450W 3.3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5156704 | SOD-323 | Tape & Reel (TR) | 30A | 450W | 15V | - | - | 3.3V | - | 1uA | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5309
(5233+76+0)In Stock | SRV05-4ATCT | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C2827642 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
5306
(1304+4002+0)In Stock | CPDU5V0U-HF | Comchip | 16A@8/20us 200W 12.5V 6V 5V SOD-523F ESD and Surge Protection (TVS/ESD) ROHS | C194321 | SOD-523F | Tape & Reel (TR) | 16A@8/20us | 200W | 12.5V | 6V | - | 5V | TVS | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 1800
|
5305
(2914+2391+0)In Stock | P4SMA440CA | UMW(Youtai Semiconductor Co., Ltd.) | 700mA 602V 418V 376V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2758561 | SMA(DO-214AC) | Tape & Reel (TR) | 700mA | - | 602V | 418V | - | 376V | TVS | 5uA | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5305
(0+5305+0)In Stock | SMCJ6.0CA | YFW | 800A 7.37V 6V SMC ESD and Surge Protection (TVS/ESD) ROHS | C5270617 | SMC | Tape & Reel (TR) | 800A | - | - | 7.37V | - | 6V | TVS | 10.3uA | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5304
(5176+128+0)In Stock | SMFJ12CA | MSKSEMI | 10.1A 200W 19.9V 13.3V 12V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2830144 | SOD-123FL | Tape & Reel (TR) | 10.1A | 200W | 19.9V | 13.3V | - | 12V | TVS | 2.5uA | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5303
(4624+679+0)In Stock | PESD5V0S1BAF-ES | ElecSuper | 15A 350W 20V 6.5V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5180218 | SOD-323 | Tape & Reel (TR) | 15A | 350W | 20V | 6.5V | Bidirectional | 5V | ESD | 1uA | - | Single channel | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5300
(0+5300+0)In Stock | SMBJ6.5CA | DOWO | 48.78A 12.3V 7.22V 6.5V SMB ESD and Surge Protection (TVS/ESD) ROHS | C361573 | SMB | Tape & Reel (TR) | 48.78A | - | 12.3V | 7.22V | - | 6.5V | TVS | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5300
(0+5300+0)In Stock | SMBJ54A | Shandong Jingdao Microelectronics | 6.9A 600W 87.1V 60V 54V SMB ESD and Surge Protection (TVS/ESD) ROHS | C353352 | SMB | Tape & Reel (TR) | 6.9A | 600W | 87.1V | 60V | - | 54V | TVS | 1uA | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5298
(1161+4137+0)In Stock | SMDJ40A | BORN | 46.5A 64.5V 44.4V 40V SMC ESD and Surge Protection (TVS/ESD) ROHS | C151897 | SMC | Tape & Reel (TR) | 46.5A | - | 64.5V | 44.4V | - | 40V | TVS | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5295
(2460+2835+0)In Stock | SMDJ130A | TWGMC | SMC ESD and Surge Protection (TVS/ESD) ROHS | C4154746 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5290
(2934+2356+0)In Stock | PESD5Z12 | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2841447 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5289
(2234+3055+0)In Stock | TPGC24C | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C708758 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
5288
(0+5288+0)In Stock | ST0541D4-MS | MSKSEMI | 3A 45W 15V 8V 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2836343 | DFN1006 | Tape & Reel (TR) | 3A | 45W | 15V | 8V | - | 5V | ESD | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5288
(5288+0+0)In Stock
View marketplace suppliers’ inventory
| ESDA5V3SC5 | STMicroelectronics | 5.3V 500W 5.3V Unidirectional 3V SOT-23-5 ESD and Surge Protection (TVS/ESD) ROHS | C111204 | SOT-23-5 | Tape & Reel (TR) | - | 500W | 5.3V | 5.3V | Unidirectional | 3V | ESD | - | -40℃~+125℃@(Ta) | Four channels | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5281
(2476+2805+0)In Stock
View marketplace suppliers’ inventory
| SMBJ130A-13-F | Diodes Incorporated | 2.9A 600W 209V 144V 130V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C135040 | SMB(DO-214AA) | Tape & Reel (TR) | 2.9A | 600W | 209V | 144V | - | 130V | TVS | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5280
(5280+0+0)In Stock | SP0504SHTG | Littelfuse | 8.5V 5.5V SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C207264 | SOT-23-6 | Tape & Reel (TR) | - | - | 8.5V | - | - | 5.5V | TVS | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5279
(1438+3841+0)In Stock | SMBJ33CA | BORN | 11.3A 53.3V 36.7V 33V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C151916 | SMB(DO-214AA) | Tape & Reel (TR) | 11.3A | - | 53.3V | 36.7V | - | 33V | TVS | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 8000
|
5278
(0+5278+0)In Stock | ESD9B3.3ST5G-HXY | HXY MOSFET | 9A 10V 5V Bidirectional 3.3V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C6285725 | SOD-923 | Tape & Reel (TR) | 9A | - | 10V | 5V | Bidirectional | 3.3V | ESD | - | - | Single channel | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
5278
(5278+0+0)In Stock | SMAJ26A | Jiangsu Changjing Electronics Technology Co., Ltd. | 400W 42.1V 28.9V 26V SMAG ESD and Surge Protection (TVS/ESD) ROHS | C1509531 | SMAG | Tape & Reel (TR) | - | 400W | 42.1V | 28.9V | - | 26V | TVS | 31.9uA | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
5276
(5216+60+0)In Stock | SMAJ8.5CA | Shandong Jingdao Microelectronics | 27.8A 14.4V 9.44V 8.5V SMA ESD and Surge Protection (TVS/ESD) ROHS | C353415 | SMA | Tape & Reel (TR) | 27.8A | - | 14.4V | 9.44V | - | 8.5V | TVS | 20uA | - | - |