Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Number of Lines
|
Operating Temperature
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Number of Lines
|
Operating Temperature
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
5656
(0+2544+3112)In Stock
View marketplace suppliers’ inventory
| SMCJ40CA | Littelfuse | 23.3A 1.5kW 64.5V 44.4V Bidirectional 40V DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS | C80273 | DO-214AB(SMCJ) | Tape & Reel (TR) | 23.3A | 1.5kW | 64.5V | 44.4V | Bidirectional | 40V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
5655
(0+2425+3230)In Stock | SMAJ6.0CA/TR13 | Brightking | 38.8A 400W 10.3V 6.67V Bidirectional 6V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2926837 | SMA(DO-214AC) | Tape & Reel (TR) | 38.8A | 400W | 10.3V | 6.67V | Bidirectional | 6V | TVS | 800uA | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5654
(0+5654+0)In Stock
View marketplace suppliers’ inventory
| ESDCAN06-2BWY | STMicroelectronics | 3A@(8/20us) 59V 170W 38V 35V SOT-323-3 ESD and Surge Protection (TVS/ESD) ROHS | C1973761 | SOT-323-3 | Tape & Reel (TR) | 3A@(8/20us) | 170W | 59V | 38V | - | 35V | ESD | - | Dual channel | -55℃~+175℃@(Tj) | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
5654
(0+0+5654)In Stock | WPE0521 | WPMtek(Wei Pan Microelectronics) | 4.5A 100W 22V 8.5V Bidirectional 5V DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2688134 | DFN1006-2 | Tape & Reel (TR) | 4.5A | 100W | 22V | 8.5V | Bidirectional | 5V | ESD | 100nA | Single Channel | -55℃~+125℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
5653
(0+5653+0)In Stock | SMA6J30A | LGE | 12.4A 48.4V 33.3V 30V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C841173 | DO-214AC(SMA) | Tape & Reel (TR) | 12.4A | - | 48.4V | 33.3V | - | 30V | TVS | 1uA | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
5651
(0+5000+651)In Stock | PESD3V3S1UB-N | BORN | 15A Unidirectional 3.3V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C920299 | SOD-523 | Tape & Reel (TR) | 15A | - | - | - | Unidirectional | 3.3V | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5650
(0+2930+2720)In Stock | TT0514TPX | Shenzhen JingYang | 12V 6V 5V DFN2510-10L ESD and Surge Protection (TVS/ESD) ROHS | C5307966 | DFN2510-10L | Tape & Reel (TR) | - | - | 12V | 6V | - | 5V | ESD | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
5648
(0+0+5648)In Stock | SMAJ30CA | HXY MOSFET | 8.3A 48.4V 33.3V 30V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C7466475 | SMA(DO-214AC) | Tape & Reel (TR) | 8.3A | - | 48.4V | 33.3V | - | 30V | TVS | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
5647
(0+0+5647)In Stock | SMDJ28A | TWGMC | SMC ESD and Surge Protection (TVS/ESD) ROHS | C4154725 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5646
(0+5192+454)In Stock | SMF15A | MDD(Microdiode Semiconductor) | 8.2A 200W 24.4V 18.5V 15V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C123802 | SOD-123FL | Tape & Reel (TR) | 8.2A | 200W | 24.4V | 18.5V | - | 15V | TVS | 1uA | - | -55℃~+150℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
5640
(0+0+5640)In Stock | LESD8D24CT5G | HXY MOSFET | 5A 60V 25V Bidirectional 24V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C18198393 | DFN1006-2L | Tape & Reel (TR) | 5A | - | 60V | 25V | Bidirectional | 24V | ESD | - | Single Channel | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5640
(0+2800+2840)In Stock | SMDJ36CA | YFW | 51.6A 44.2V 36V SMC ESD and Surge Protection (TVS/ESD) ROHS | C5270653 | SMC | Tape & Reel (TR) | 51.6A | - | - | 44.2V | - | 36V | TVS | 2uA | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5637
(0+5507+130)In Stock | SMF20CA | Shandong Jingdao Microelectronics | 6.2A 32.4V 22.2V 20V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C353297 | SOD-123FL | Tape & Reel (TR) | 6.2A | - | 32.4V | 22.2V | - | 20V | TVS | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5635
(0+5635+0)In Stock | SMCJ10CA | TWGMC | SMC ESD and Surge Protection (TVS/ESD) ROHS | C4154658 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5630
(0+0+5630)In Stock | SMCJ24A | YFW | 1A 29.5V 24V SMC ESD and Surge Protection (TVS/ESD) ROHS | C5270633 | SMC | Tape & Reel (TR) | 1A | - | - | 29.5V | - | 24V | TVS | 38.9uA | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
5630
(0+1690+3940)In Stock | SMAJ16CA | MDD(Microdiode Semiconductor) | 15.4A 400W 26V 19.7V 16V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C173493 | SMA(DO-214AC) | Tape & Reel (TR) | 15.4A | 400W | 26V | 19.7V | - | 16V | TVS | 1uA | - | -65℃~+150℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
5627
(0+657+4970)In Stock | WE12DF-B | Wayon | X1-DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C3039405 | X1-DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5627
(0+2627+3000)In Stock | 1.5SMC440CA/TR13 | Brightking | 2.5A 1.5kW 602V 418V Bidirectional 376V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C473856 | SMC(DO-214AB) | Tape & Reel (TR) | 2.5A | 1.5kW | 602V | 418V | Bidirectional | 376V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 1000
|
5625
(0+5625+0)In Stock | SMAJ78CA | DOWO | 3.17A 126V 86.7V 78V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C283971 | SMA(DO-214AC) | Tape & Reel (TR) | 3.17A | - | 126V | 86.7V | - | 78V | TVS | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5623
(0+0+5623)In Stock | TPE24KCANS3 | TECH PUBLIC | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2890132 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
5623
(0+5623+0)In Stock | ESD12VB7-1006 | TECH PUBLIC | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2858689 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5620
(0+0+5620)In Stock | SMF26A | YFW | 4.8A 31.9V 26V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C5270722 | SOD-123FL | Tape & Reel (TR) | 4.8A | - | - | 31.9V | - | 26V | TVS | 1uA | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5620
(0+0+5620)In Stock | SMF14CA | YFW | 8.6A 17.2V 14V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C5270731 | SOD-123FL | Tape & Reel (TR) | 8.6A | - | - | 17.2V | - | 14V | TVS | 1uA | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5620
(0+5620+0)In Stock
View marketplace suppliers’ inventory
| PESD12VU1UT,215 | Nexperia | 39V 200W 14.2V 12V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C552450 | SOT-23 | Tape & Reel (TR) | - | 200W | 39V | 14.2V | - | 12V | ESD | - | Single Channel | -65℃~+150℃@(Ta) | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
5617
(0+5617+0)In Stock
View marketplace suppliers’ inventory
| PUSB3F96X | Nexperia | DFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS | C478121 | DFN2510-10 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - |