Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Number of Lines
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Number of Lines
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 5000
|
5592
(0+5589+3)In Stock | SMAJ33A | Yangzhou Yangjie Elec Tech | 7.5A 400W 53.3V 36.7V Unidirectional 33V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C698923 | SMA(DO-214AC) | Tape & Reel (TR) | 7.5A | 400W | 53.3V | 36.7V | Unidirectional | 33V | TVS | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
5591
(0+5062+529)In Stock | SMDJ14A/TR13 | Brightking | 129.3A 3kW 23.2V 15.6V 14V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C310102 | SMC(DO-214AB) | Tape & Reel (TR) | 129.3A | 3kW | 23.2V | 15.6V | - | 14V | TVS | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5580
(0+0+5580)In Stock | TVSS5VCES-02GP | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C23378025 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5575
(0+2575+3000)In Stock | P6SMB350A | Littelfuse | 1.3A 600W 482V 332V 300V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C223975 | SMB(DO-214AA) | Tape & Reel (TR) | 1.3A | 600W | 482V | 332V | - | 300V | TVS | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
5572
(0+5572+0)In Stock | SMAJ40A | Jiangsu Changjing Electronics Technology Co., Ltd. | 400W 64.5V 44.4V 40V SMAG ESD and Surge Protection (TVS/ESD) ROHS | C1509538 | SMAG | Tape & Reel (TR) | - | 400W | 64.5V | 44.4V | - | 40V | TVS | 49.1uA | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
5571
(0+5571+0)In Stock
View marketplace suppliers’ inventory
| PUSB3TB6AZ | Nexperia | XSON-7(1.2x2.2) ESD and Surge Protection (TVS/ESD) ROHS | C553556 | XSON-7(1.2x2.2) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
5570
(0+5570+0)In Stock | TPAZ5425-01F | TECH PUBLIC | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2827554 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
5569
(0+1475+4094)In Stock
View marketplace suppliers’ inventory
| DF3A5.6LFV(TPL3,Z) | TOSHIBA | 5.3V 3.5V SOT-723 ESD and Surge Protection (TVS/ESD) ROHS | C1974863 | SOT-723 | Tape & Reel (TR) | - | - | - | 5.3V | - | 3.5V | ESD | - | Dual channel | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5568
(0+5563+5)In Stock | SMBJ75CA | Shandong Jingdao Microelectronics | 5A 121V 83.3V 75V SMB ESD and Surge Protection (TVS/ESD) ROHS | C353334 | SMB | Tape & Reel (TR) | 5A | - | 121V | 83.3V | - | 75V | TVS | - | - | - | ||
| Min: 25 Mult: 25
Full Reel: 750
|
5562
(0+0+5562)In Stock | SMBJ70A | GOODWORK | 5.3A 600W 113V 77.8V 70V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C2848699 | SMB(DO-214AA) | Tape & Reel (TR) | 5.3A | 600W | 113V | 77.8V | - | 70V | TVS | 5uA | - | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5562
(0+2822+2740)In Stock | SMBJ250A | LGE | 1.48A 405V 279V 250V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C320254 | SMB(DO-214AA) | Tape & Reel (TR) | 1.48A | - | 405V | 279V | - | 250V | TVS | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5560
(0+0+5560)In Stock | SMF6.5A | YFW | 16.7A 12V 200W 7.22V Unidirectional 6.5V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C5270717 | SOD-123FL | Tape & Reel (TR) | 16.7A | 200W | 12V | 7.22V | Unidirectional | 6.5V | TVS | 250uA | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5560
(0+5257+303)In Stock | SM712-TP | MCC(Micro Commercial Components) | 5A 21V 400W 13.3V Bidirectional 12V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C190787 | SOT-23 | Tape & Reel (TR) | 5A | 400W | 21V | 13.3V | Bidirectional | 12V | ESD | - | Dual channel | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5558
(0+1302+4256)In Stock | SMF6.5CA | SUNMATE Elec | 17.9A 11.2V 7.22V 6.5V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C399253 | SOD-123FL | Tape & Reel (TR) | 17.9A | - | 11.2V | 7.22V | - | 6.5V | TVS | 250uA | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5556
(0+5550+6)In Stock | 5.0SMDJ75CA | Liown | 41.4A 121V 5kW 83.3V 75V SMC ESD and Surge Protection (TVS/ESD) ROHS | C2990416 | SMC | Tape & Reel (TR) | 41.4A | 5kW | 121V | 83.3V | - | 75V | TVS | 2uA | - | - | ||
| Min: 25 Mult: 25
Full Reel: 750
|
5552
(0+0+5552)In Stock | SMBJ13CA | GOODWORK | 27.9A 600W 21.5V 14.4V 13V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C908846 | SMB(DO-214AA) | Tape & Reel (TR) | 27.9A | 600W | 21.5V | 14.4V | - | 13V | TVS | 5uA | - | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 8000
|
5550
(0+0+5550)In Stock | UCLAMP0571P.TNT | DOWO | 170A 11V 2.2kW 5.2V Unidirectional 5V DFN1610-2 ESD and Surge Protection (TVS/ESD) ROHS | C5449368 | DFN1610-2 | Tape & Reel (TR) | 170A | 2.2kW | 11V | 5.2V | Unidirectional | 5V | ESD | 1uA | Single Channel | -55℃~+125℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5549
(0+2884+2665)In Stock
View marketplace suppliers’ inventory
| SMBJ10CA-13-F | Diodes Incorporated | 35.3A 600W 17V 11.1V Bidirectional 10V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C135031 | SMB(DO-214AA) | Tape & Reel (TR) | 35.3A | 600W | 17V | 11.1V | Bidirectional | 10V | TVS | 5uA | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5549
(0+5545+4)In Stock | SMCJ30A | Yangzhou Yangjie Elec Tech | 30.99A 1.5kW 48.4V 33.3V 30V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C340696 | SMC(DO-214AB) | Tape & Reel (TR) | 30.99A | 1.5kW | 48.4V | 33.3V | - | 30V | TVS | 5uA | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5545
(0+2710+2835)In Stock | SMDJ130A | TWGMC | SMC ESD and Surge Protection (TVS/ESD) ROHS | C4154746 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5545
(0+2805+2740)In Stock | SMF36A | HXY MOSFET | 3.4A 58.1V 40V 36V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C7466392 | SOD-123FL | Tape & Reel (TR) | 3.4A | - | 58.1V | 40V | - | 36V | TVS | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5540
(0+0+5540)In Stock | SMF70A | YFW | 1.5A 86V 70V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C5270743 | SOD-123FL | Tape & Reel (TR) | 1.5A | - | - | 86V | - | 70V | TVS | 1uA | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5540
(0+0+5540)In Stock | BV05C | GOODWORK | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C21713985 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5537
(0+5513+24)In Stock | PJDLC05_R1_00001 | PANJIT International | 1A@8/20us 9.8V 6V 5V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C263344 | SOT-23 | Tape & Reel (TR) | 1A@8/20us | - | 9.8V | 6V | - | 5V | TVS | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5536
(0+2731+2805)In Stock
View marketplace suppliers’ inventory
| SMBJ130A-13-F | Diodes Incorporated | 2.9A 600W 209V 144V 130V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C135040 | SMB(DO-214AA) | Tape & Reel (TR) | 2.9A | 600W | 209V | 144V | - | 130V | TVS | - | - | - |