Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Number of Lines
|
polarity
|
Operating Temperature
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Number of Lines
|
polarity
|
Operating Temperature
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
5180
(2185+2995+0)In Stock | BDFN3310A056R | BORN | DFN3310-10 ESD and Surge Protection (TVS/ESD) ROHS | C600810 | DFN3310-10 | Tape & Reel (TR) | ESD | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5180
(0+5180+0)In Stock | SMF15CA | YFW | 8.2A 18.5V 15V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C5270706 | SOD-123FL | Tape & Reel (TR) | TVS | 1uA | 8.2A | 18.5V | 15V | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5180
(5180+0+0)In Stock | SMBJ100A | Foshan Blue Rocket Elec | 3.7A 600W 162V 111V 100V SMB ESD and Surge Protection (TVS/ESD) ROHS | C2900739 | SMB | Tape & Reel (TR) | TVS | 1uA | 3.7A | 111V | 100V | 600W | 162V | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5177
(1800+3377+0)In Stock | PSD03C-ES | ElecSuper | 30A 250W 15V 3.5V Bidirectional 3.3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5180282 | SOD-323 | Tape & Reel (TR) | ESD | 1uA | 30A | 3.5V | 3.3V | 250W | 15V | Single channel | Bidirectional | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5176
(5176+0+0)In Stock | SMBJ5.0AX | Shenzhen JingYang | 65.3A 9.2V 6.38V 5V SMB ESD and Surge Protection (TVS/ESD) ROHS | C5156714 | SMB | Tape & Reel (TR) | - | 800uA | 65.3A | 6.38V | 5V | - | 9.2V | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
5176
(5147+29+0)In Stock
View marketplace suppliers’ inventory
| SMAJ33A | Littelfuse | 7.5A 400W 53.3V 36.7V 33V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C223988 | SMA(DO-214AC) | Tape & Reel (TR) | TVS | - | 7.5A | 36.7V | 33V | 400W | 53.3V | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
5172
(5171+1+0)In Stock | ESDA07CP | Leiditech | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2836910 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5171
(0+5171+0)In Stock | SMBJ5.0CA | YFW | 800A 9.2V 7V 5V SMB ESD and Surge Protection (TVS/ESD) ROHS | C2898594 | SMB | Tape & Reel (TR) | TVS | 9.2uA | 800A | 7V | 5V | - | 9.2V | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
5169
(11+5158+0)In Stock | SMAJ22CA | MDD(Microdiode Semiconductor) | 11.3A 400W 35.5V 26.9V Bidirectional 22V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C113961 | SMA(DO-214AC) | Tape & Reel (TR) | TVS | 1uA | 11.3A | 26.9V | 22V | 400W | 35.5V | - | Bidirectional | -65℃~+150℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5168
(5168+0+0)In Stock | SMCJ33CA | Shandong Jingdao Microelectronics | SMC ESD and Surge Protection (TVS/ESD) ROHS | C438212 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5167
(2657+2510+0)In Stock | SMBJ54A | FTR | 6.9A 87.1V 60V Unidirectional 54V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C707475 | SMB(DO-214AA) | Tape & Reel (TR) | TVS | - | 6.9A | 60V | 54V | - | 87.1V | - | Unidirectional | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5165
(49+5116+0)In Stock
View marketplace suppliers’ inventory
| PESD3V3L2BT,215 | Nexperia | 26V 350W 5.8V 3.3V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C55440 | SOT-23 | Tape & Reel (TR) | ESD | - | - | 5.8V | 3.3V | 350W | 26V | Dual channel | - | -65℃~+150℃@(Ta) | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5162
(5148+14+0)In Stock | SMDJ33CA | DOWO | 56.29A 53.3V 36.7V 33V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C284064 | SMC(DO-214AB) | Tape & Reel (TR) | TVS | - | 56.29A | 36.7V | 33V | - | 53.3V | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
5153
(2151+3002+0)In Stock | BDFN2C081V35 | BORN | 15A@8/20us 20V 9V 8V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C152013 | DFN1006-2L | Tape & Reel (TR) | TVS | - | 15A@8/20us | 9V | 8V | - | 20V | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5151
(5151+0+0)In Stock | SMBJP6KE6.8A-TP | MCC(Micro Commercial Components) | 58.1A 600W 10.5V 6.45V Unidirectional 5.8V SMB ESD and Surge Protection (TVS/ESD) ROHS | C725414 | SMB | Tape & Reel (TR) | TVS | 10uA | 58.1A | 6.45V | 5.8V | 600W | 10.5V | - | Unidirectional | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5150
(2350+2800+0)In Stock | SMF130A-MS | MSKSEMI | 800mA 209V 200W 144V 130V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C7473266 | SOD-123FL | Tape & Reel (TR) | TVS | 1uA | 800mA | 144V | 130V | 200W | 209V | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5149
(0+5149+0)In Stock | IP4283CZ10-TBA-N | BORN | Unidirectional 5V DFN-10(2.5x1) ESD and Surge Protection (TVS/ESD) ROHS | C6165136 | DFN-10(2.5x1) | Tape & Reel (TR) | ESD | - | - | - | 5V | - | - | - | Unidirectional | - | - | ||
| Min: 1 Mult: 1
Full Reel: 7500
|
5148
(0+5148+0)In Stock | SMAJ51A | LRC | 4.9A 82.4V 400W 56.7V 51V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C2932915 | DO-214AC(SMA) | Tape & Reel (TR) | TVS | 1uA | 4.9A | 56.7V | 51V | 400W | 82.4V | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5148
(0+5148+0)In Stock | PESD5Z2.5 | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C28646365 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5147
(5147+0+0)In Stock | SESD1Z12V | SINO-IC | 13.3V Unidirectional 12V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C355260 | SOD-123 | Tape & Reel (TR) | ESD | - | - | 13.3V | 12V | - | - | - | Unidirectional | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
5145
(4929+216+0)In Stock | SMAJ13CA | Littelfuse | 85A@8/20us 400W 21.5V 14.4V Bidirectional 13V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C223983 | SMA(DO-214AC) | Tape & Reel (TR) | TVS | - | 85A@8/20us | 14.4V | 13V | 400W | 21.5V | - | Bidirectional | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5144
(5144+0+0)In Stock | SMCJ18A | GOODWORK | 51.4A 1.5kW 29.2V 20V 18V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C2985008 | SMC(DO-214AB) | Tape & Reel (TR) | TVS | 5uA | 51.4A | 20V | 18V | 1.5kW | 29.2V | - | - | -55℃~+150℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
5143
(5134+9+0)In Stock | BSD5A121V35 | BORN | 12A 35V 13.3V 12V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C151986 | SOD-523 | Tape & Reel (TR) | TVS | - | 12A | 13.3V | 12V | - | 35V | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
5142
(0+5142+0)In Stock | SMAJ36CA | KUU | 7.5A 53.5V 400W 36.7V 36V SMA ESD and Surge Protection (TVS/ESD) ROHS | C5119545 | SMA | Tape & Reel (TR) | TVS | 1uA | 7.5A | 36.7V | 36V | 400W | 53.5V | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
5140
(1500+3640+0)In Stock | CJSMAJ16A | Jiangsu Changjing Electronics Technology Co., Ltd. | SMAG ESD and Surge Protection (TVS/ESD) ROHS | C7499066 | SMAG | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - |