Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 50 Mult: 50
Full Reel: 8000
|
5494
(0+5494+0)In Stock | PESDNC9D7VU | Shanghai Prisemi Elec | 5A 14.8V 8V Unidirectional 7V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C168634 | SOD-923 | Tape & Reel (TR) | 5A | 14.8V | 8V | Unidirectional | 7V | ESD | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
5493
(0+5480+13)In Stock | SMF12CA | Yangzhou Yangjie Elec Tech | 10.05A 200W 19.9V 13.3V 12V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C699052 | SOD-123 | Tape & Reel (TR) | 10.05A | 19.9V | 13.3V | - | 12V | TVS | 2.5uA | 200W | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
5491
(0+2582+2909)In Stock | SMFJ24CA | BORN | 5.1A 38.9V 26.7V 24V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C152068 | SOD-123FL | Tape & Reel (TR) | 5.1A | 38.9V | 26.7V | - | 24V | TVS | 1uA | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 9000
|
5490
(0+5490+0)In Stock | PESD5V0V1BSF,315 | Nexperia | 8W 12.8V 6V 5V DSN0603-2 ESD and Surge Protection (TVS/ESD) ROHS | C477998 | DSN0603-2 | Tape & Reel (TR) | - | 12.8V | 6V | - | 5V | ESD | - | 8W | Single Channel | -55℃~+150℃@(Ta) | |||
Min: 50 Mult: 50
Full Reel: 3000
|
5490
(0+5490+0)In Stock | MSESD3Z5.0C | MSKSEMI | 9.4A 18.6V 200W 5.6V 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2830128 | SOD-323 | Tape & Reel (TR) | 9.4A | 18.6V | 5.6V | - | 5V | ESD | - | 200W | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
5490
(0+0+5490)In Stock | AZ1603-01L | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C19829394 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
5490
(0+2870+2620)In Stock | TS0534PLX | Shenzhen JingYang | 12A 5V SOT23-6L ESD and Surge Protection (TVS/ESD) ROHS | C5380442 | SOT23-6L | Tape & Reel (TR) | 12A | - | - | - | 5V | TVS | 10nA | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 8000
|
5486
(0+5486+0)In Stock | VCUT05B1-DD1-G-08 | Vishay Intertech | 38W 12.5V 6V 5.5V LLP1006-2M ESD and Surge Protection (TVS/ESD) ROHS | C511022 | LLP1006-2M | Tape & Reel (TR) | - | 12.5V | 6V | - | 5.5V | ESD | - | 38W | Single Channel | -55℃~+145℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
|
5486
(0+5486+0)In Stock | 5.0SMDJ33CA/TR13 | Brightking | 93.9A 5kW 53.3V 36.7V 33V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C112941 | SMC(DO-214AB) | Tape & Reel (TR) | 93.9A | 53.3V | 36.7V | - | 33V | TVS | - | 5kW | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
5484
(0+5484+0)In Stock | SMBJ26A-Q1 | AnBon | 14.3A 42.1V 28.9V 26V SMB ESD and Surge Protection (TVS/ESD) ROHS | C2918418 | SMB | Tape & Reel (TR) | 14.3A | 42.1V | 28.9V | - | 26V | TVS | 5uA | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
5483
(0+5483+0)In Stock | P6SMB33A | Yangzhou Yangjie Elec Tech | 13.13A 45.7V 31.35V 28.2V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C698996 | SMB(DO-214AA) | Tape & Reel (TR) | 13.13A | 45.7V | 31.35V | - | 28.2V | TVS | 5uA | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
5482
(0+4212+1270)In Stock | SMBJ24A | MSKSEMI | 15.43A 600W 38.9V 38.9V 24V SMB ESD and Surge Protection (TVS/ESD) ROHS | C5331108 | SMB | Tape & Reel (TR) | 15.43A | 38.9V | 38.9V | - | 24V | TVS | 1uA | 600W | - | - | |||
Min: 20 Mult: 20
Full Reel: 5000
|
5481
(0+690+4791)In Stock | SMAJ30A | PAKER | 8.3A 48.4V 400W 33.3V Unidirectional 30V SMA ESD and Surge Protection (TVS/ESD) ROHS | C3012464 | SMA | Tape & Reel (TR) | 8.3A | 48.4V | 33.3V | Unidirectional | 30V | TVS | 1uA | 400W | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
5480
(0+0+5480)In Stock | PJDLC05 | TECH PUBLIC | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C20611844 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 2000
|
5479
(0+19+5460)In Stock | SMAJ13A | MSKSEMI | 18.61A 400W 21.5V 14.4V 13V SMA ESD and Surge Protection (TVS/ESD) ROHS | C5174654 | SMA | Tape & Reel (TR) | 18.61A | 21.5V | 14.4V | - | 13V | TVS | 1uA | 400W | - | - | |||
Min: 1 Mult: 1
Full Reel: 6000
|
5479
(0+444+5035)In Stock | SMBJ6.0CAJ | WeEn Semiconductors | SMB ESD and Surge Protection (TVS/ESD) ROHS | C3202834 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
5479
(0+3384+2095)In Stock
View marketplace suppliers’ inventory
| SMBJ15A | Littelfuse | 24.6A 600W 24.4V 16.7V Unidirectional 15V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C83846 | SMB(DO-214AA) | Tape & Reel (TR) | 24.6A | 24.4V | 16.7V | Unidirectional | 15V | TVS | - | 600W | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
5475
(0+2775+2700)In Stock | PESD15VS2UT-ES | ElecSuper | 11A 450W 33V 16.5V Unidirectional 15V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C5180297 | SOT-23 | Tape & Reel (TR) | 11A | 33V | 16.5V | Unidirectional | 15V | ESD | 1uA | 450W | Dual channel | - | |||
Min: 5 Mult: 5
Full Reel: 5000
|
5475
(0+4985+490)In Stock
View marketplace suppliers’ inventory
| SMAJ14A | Littelfuse | 17.2A 400W 23.2V 15.6V Unidirectional 14V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C99286 | SMA(DO-214AC) | Tape & Reel (TR) | 17.2A | 23.2V | 15.6V | Unidirectional | 14V | TVS | - | 400W | - | - | |||
Min: 20 Mult: 20
Full Reel: 5000
|
5474
(0+5474+0)In Stock | SMAJ48CA | Shandong Jingdao Microelectronics | 5.2A 77.4V 53.3V 48V SMA ESD and Surge Protection (TVS/ESD) ROHS | C353443 | SMA | Tape & Reel (TR) | 5.2A | 77.4V | 53.3V | - | 48V | TVS | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
5469
(0+0+5469)In Stock | BST236A055R | BORN | Unidirectional 5V SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C151977 | SOT-23-6 | Tape & Reel (TR) | - | - | - | Unidirectional | 5V | ESD | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
5462
(0+5459+3)In Stock | ESD56151W04-2/TR | WILLSEMI(Will Semicon) | 16A 6.5V 4.7V 4.5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C239632 | SOD-323 | Tape & Reel (TR) | 16A | 6.5V | 4.7V | - | 4.5V | TVS | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
5462
(0+0+5462)In Stock | SMF3.3CA | TECH PUBLIC | SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C7472908 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
5462
(0+5462+0)In Stock | LY23BA05UL | Liown | 5A 16V 80W 6V Unidirectional 5V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C3019526 | SOT-23 | Tape & Reel (TR) | 5A | 16V | 6V | Unidirectional | 5V | ESD | 500nA | 80W | Dual channel | -55℃~+125℃ | |||
Min: 10 Mult: 10
Full Reel: 3000
|
5460
(0+0+5460)In Stock | AZC199-04S | YONGYUTAI | 5A 28V 150W 6V 5V SOT-163 ESD and Surge Protection (TVS/ESD) ROHS | C18198285 | SOT-163 | Tape & Reel (TR) | 5A | 28V | 6V | - | 5V | ESD | 1uA | 150W | - | -55℃~+125℃ |