Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Number of Lines
|
Type
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Operating Temperature
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Number of Lines
|
Type
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Operating Temperature
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 40000
|
39460
(0+39460+0)In Stock | LAD8C05L01 | Brightking | 12V 5.5V SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C523039 | SOD-882 | Tape & Reel (TR) | 12V | 5.5V | Single Channel | ESD | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
39455
(0+29664+9791)In Stock
View marketplace suppliers’ inventory
| PTVS3V3D1BALYL | Nexperia | 34A@8/20us 13.2V 4.5V Bidirectional 3.3V SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C553419 | SOD-882 | Tape & Reel (TR) | 13.2V | 4.5V | - | TVS | 34A@8/20us | 50nA | - | Bidirectional | 3.3V | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
39325
(0+15933+23392)In Stock | PSOT12C | TECH PUBLIC | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2682277 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 8000
|
39306
(0+39306+0)In Stock | H3V3LD5B | hongjiacheng | 8A 100W 12V 6.5V Bidirectional 3.3V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C20615817 | SOD-523 | Tape & Reel (TR) | 12V | 6.5V | - | ESD | 8A | 200nA | 100W | Bidirectional | 3.3V | -55℃~+155℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
39157
(0+17660+21497)In Stock | TPD1E10B06DPYR | TECH PUBLIC | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2937015 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
38943
(0+7195+31748)In Stock | GBLC12C | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2835458 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
38942
(0+17522+21420)In Stock | SMBJ24CA | GOODWORK | 15.4A 600W 38.9V 26.7V 24V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C908853 | SMB(DO-214AA) | Tape & Reel (TR) | 38.9V | 26.7V | - | TVS | 15.4A | 5uA | 600W | - | 24V | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
38886
(0+38381+505)In Stock | PESD1LIN-ES | ElecSuper | 13A 45V 450W Bidirectional SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5199155 | SOD-323 | Tape & Reel (TR) | 45V | 16.5V;26V | Single Channel | ESD | 13A | 1uA | 450W | Bidirectional | 15V;24V | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
38816
(0+29073+9743)In Stock | LESD8H6.3T5G | LRC | 21A@8/20us 11V 7V 6.3V SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C383220 | SOD-882 | Tape & Reel (TR) | 11V | 7V | - | TVS | 21A@8/20us | - | - | - | 6.3V | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
38802
(0+13857+24945)In Stock | SMAJ3.3A | BORN | 47.6A 8.7V@47.6A 400W 4.2V Unidirectional 3.3V SMA ESD and Surge Protection (TVS/ESD) ROHS | C18199544 | SMA | Tape & Reel (TR) | 8.7V@47.6A | 4.2V | - | TVS | 47.6A | 150uA | 400W | Unidirectional | 3.3V | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
38777
(0+22477+16300)In Stock | SMCJ30A | GOODWORK | 31A 1.5kW 48.4V 33.3V 30V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C2943840 | SMC(DO-214AB) | Tape & Reel (TR) | 48.4V | 33.3V | - | TVS | 31A | 5uA | 1.5kW | - | 30V | -55℃~+150℃@(Tj) | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
38724
(0+38710+14)In Stock | SMAJ28A | GOODWORK | 8.8A 400W 45.4V 31.1V 28V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908775 | SMA(DO-214AC) | Tape & Reel (TR) | 45.4V | 31.1V | - | TVS | 8.8A | 5uA | 400W | - | 28V | -55℃~+150℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
38670
(0+29691+8979)In Stock | GBLC05C | MDD(Microdiode Semiconductor) | 8A 350W 18.3V 6V 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C502539 | SOD-323 | Tape & Reel (TR) | 18.3V | 6V | - | TVS | 8A | 1uA | 350W | - | 5V | -55℃~+150℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
38631
(0+17623+21008)In Stock | ULC0524P | TECH PUBLIC | 13V 70W 6.4V Unidirectional 5V DFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS | C2835428 | DFN2510-10 | Tape & Reel (TR) | 13V | 6.4V | Four Channels | ESD | - | 50nA | 70W | Unidirectional | 5V | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
38614
(0+27755+10859)In Stock | NUP2105LT1G | HXY MOSFET | 4A 40V 26V Bidirectional 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C5261087 | SOT-23 | Tape & Reel (TR) | 40V | 26V | Dual channel | ESD | 4A | - | - | Bidirectional | 24V | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
38614
(0+30878+7736)In Stock | PESD3V3L2BT | FUXINSEMI | 38A 24V 450W 6V Bidirectional 3.3V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C5380677 | SOT-23 | Tape & Reel (TR) | 24V | 6V | Single Channel | ESD | 38A | 100nA | 450W | Bidirectional | 3.3V | -55℃~+125℃ | - | ||
| Min: 50 Mult: 50
Full Reel: 40000
|
38530
(0+38380+150)In Stock | PESDNC2FD3V3BS | Shanghai Prisemi Elec | 5A@8/20us 10.5V 4.5V 3.3V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C496536 | DFN1006-2L | Tape & Reel (TR) | 10.5V | 4.5V | - | TVS | 5A@8/20us | - | - | - | 3.3V | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
38455
(0+11614+26841)In Stock | SELC2F5V1B | ElecSuper | 4A 18V 6V Bidirectional 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C5126794 | DFN1006-2L | Tape & Reel (TR) | 18V | 6V | Single Channel | ESD | 4A | 1uA | - | Bidirectional | 5V | -55℃~+150℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
38419
(0+23060+15359)In Stock | CESDBLC5V0D3-ES | ElecSuper | 8A 80W 11V 6V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5199203 | SOD-323 | Tape & Reel (TR) | 11V | 6V | Single Channel | ESD | 8A | 1uA | 80W | Bidirectional | 5V | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
38135
(0+17487+20648)In Stock | SMBJ15A | TWGMC | SMB ESD and Surge Protection (TVS/ESD) ROHS | C726824 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
38085
(65+11097+26923)In Stock
View marketplace suppliers’ inventory
| PESD5V0L2BT,215 | Nexperia | 28V 7V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C12324 | SOT-23 | Tape & Reel (TR) | 28V | 7V | Dual channel | ESD | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
37909
(0+22381+15528)In Stock | SMAJ5.0A | BORN | 43.5A 9.2V 6.4V 5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C151932 | SMA(DO-214AC) | Tape & Reel (TR) | 9.2V | 6.4V | - | TVS | 43.5A | - | - | - | 5V | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
37866
(0+2832+35034)In Stock | DF2B5M4CT | TECH PUBLIC | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C5182092 | DFN1006 | Tape & Reel (TR) | - | - | - | ESD | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
37832
(0+17012+20820)In Stock | SMBJ6.0CA | HXY MOSFET | 58.3A 10.3V 6.67V 6V SMB ESD and Surge Protection (TVS/ESD) ROHS | C7473310 | SMB | Tape & Reel (TR) | 10.3V | 6.67V | - | TVS | 58.3A | - | - | - | 6V | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
37793
(0+19927+17866)In Stock | SMFJ6.0A | RUILON(Shenzhen Ruilongyuan Elec) | 19.4A 10.3V 6.67V 6V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C44898 | SOD-123 | Tape & Reel (TR) | 10.3V | 6.67V | - | TVS | 19.4A | - | - | - | 6V | - | - |