Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Number of Lines
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Operating Temperature
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Number of Lines
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Operating Temperature
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
39748
(0+19739+20009)In Stock | PESD03V32D-LC | TECH PUBLIC | 16V 4V Bidirectional 3.3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2912528 | SOD-323 | Tape & Reel (TR) | 200nA | 16V | 4V | Single Channel | Bidirectional | 3.3V | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 40000
|
39460
(0+39460+0)In Stock | LAD8C05L01 | Brightking | 12V 5.5V SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C523039 | SOD-882 | Tape & Reel (TR) | - | 12V | 5.5V | Single Channel | - | - | ESD | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
39455
(0+29664+9791)In Stock
View marketplace suppliers’ inventory
| PTVS3V3D1BALYL | Nexperia | 34A@8/20us 13.2V 4.5V Bidirectional 3.3V SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C553419 | SOD-882 | Tape & Reel (TR) | 50nA | 13.2V | 4.5V | - | Bidirectional | 3.3V | TVS | 34A@8/20us | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 8000
|
39392
(0+39392+0)In Stock | H3V3LD5B | hongjiacheng | 8A 100W 12V 6.5V Bidirectional 3.3V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C20615817 | SOD-523 | Tape & Reel (TR) | 200nA | 12V | 6.5V | - | Bidirectional | 3.3V | ESD | 8A | 100W | -55℃~+155℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
39379
(0+15987+23392)In Stock | PSOT12C | TECH PUBLIC | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2682277 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
39292
(0+17795+21497)In Stock | TPD1E10B06DPYR | TECH PUBLIC | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2937015 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
38943
(0+7195+31748)In Stock | GBLC12C | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2835458 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
38941
(0+17933+21008)In Stock | ULC0524P | TECH PUBLIC | 13V 70W 6.4V Unidirectional 5V DFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS | C2835428 | DFN2510-10 | Tape & Reel (TR) | 50nA | 13V | 6.4V | Four Channels | Unidirectional | 5V | ESD | - | 70W | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
38891
(0+38386+505)In Stock | PESD1LIN-ES | ElecSuper | 13A 45V 450W Bidirectional SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5199155 | SOD-323 | Tape & Reel (TR) | 1uA | 45V | 16.5V;26V | Single Channel | Bidirectional | 15V;24V | ESD | 13A | 450W | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
38864
(0+29745+9119)In Stock | GBLC05C | MDD(Microdiode Semiconductor) | 8A 350W 18.3V 6V 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C502539 | SOD-323 | Tape & Reel (TR) | 1uA | 18.3V | 6V | - | - | 5V | TVS | 8A | 350W | -55℃~+150℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
38861
(0+13911+24950)In Stock | SMAJ3.3A | BORN | 47.6A 8.7V@47.6A 400W 4.2V Unidirectional 3.3V SMA ESD and Surge Protection (TVS/ESD) ROHS | C18199544 | SMA | Tape & Reel (TR) | 150uA | 8.7V@47.6A | 4.2V | - | Unidirectional | 3.3V | TVS | 47.6A | 400W | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
38836
(0+29093+9743)In Stock | LESD8H6.3T5G | LRC | 21A@8/20us 11V 7V 6.3V SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C383220 | SOD-882 | Tape & Reel (TR) | - | 11V | 7V | - | - | 6.3V | TVS | 21A@8/20us | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
38827
(0+22527+16300)In Stock | SMCJ30A | GOODWORK | 31A 1.5kW 48.4V 33.3V 30V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C2943840 | SMC(DO-214AB) | Tape & Reel (TR) | 5uA | 48.4V | 33.3V | - | - | 30V | TVS | 31A | 1.5kW | -55℃~+150℃@(Tj) | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
38724
(0+38710+14)In Stock | SMAJ28A | GOODWORK | 8.8A 400W 45.4V 31.1V 28V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908775 | SMA(DO-214AC) | Tape & Reel (TR) | 5uA | 45.4V | 31.1V | - | - | 28V | TVS | 8.8A | 400W | -55℃~+150℃@(Tj) | - | ||
| Min: 50 Mult: 50
Full Reel: 40000
|
38530
(0+38380+150)In Stock | PESDNC2FD3V3BS | Shanghai Prisemi Elec | 5A@8/20us 10.5V 4.5V 3.3V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C496536 | DFN1006-2L | Tape & Reel (TR) | - | 10.5V | 4.5V | - | - | 3.3V | TVS | 5A@8/20us | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
38455
(0+11614+26841)In Stock | SELC2F5V1B | ElecSuper | 4A 18V 6V Bidirectional 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C5126794 | DFN1006-2L | Tape & Reel (TR) | 1uA | 18V | 6V | Single Channel | Bidirectional | 5V | ESD | 4A | - | -55℃~+150℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
38419
(0+23060+15359)In Stock | CESDBLC5V0D3-ES | ElecSuper | 8A 80W 11V 6V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5199203 | SOD-323 | Tape & Reel (TR) | 1uA | 11V | 6V | Single Channel | Bidirectional | 5V | ESD | 8A | 80W | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
38377
(0+20865+17512)In Stock
View marketplace suppliers’ inventory
| PESD5V0S1BB,115 | Nexperia | 12A 14V 130W 5.5V Bidirectional 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C97640 | SOD-523 | Tape & Reel (TR) | - | 14V | 5.5V | Single Channel | Bidirectional | 5V | ESD | 12A | 130W | -65℃~+150℃@(Ta) | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
38363
(0+17675+20688)In Stock | SMBJ15A | TWGMC | SMB ESD and Surge Protection (TVS/ESD) ROHS | C726824 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
38234
(65+11126+27043)In Stock
View marketplace suppliers’ inventory
| PESD5V0L2BT,215 | Nexperia | 28V 7V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C12324 | SOT-23 | Tape & Reel (TR) | - | 28V | 7V | Dual channel | - | - | ESD | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
38221
(0+14916+23305)In Stock | ESDU5V0H4 | TECH PUBLIC | 4.7A 15V 300W 6V Unidirectional 5V SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C2901330 | SOT-23-6 | Tape & Reel (TR) | 80nA | 15V | 6V | Four Channels | Unidirectional | 5V | ESD | 4.7A | 300W | -55℃~+125℃ | IEC 61000-4-2 | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
37909
(0+22381+15528)In Stock | SMAJ5.0A | BORN | 43.5A 9.2V 6.4V 5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C151932 | SMA(DO-214AC) | Tape & Reel (TR) | - | 9.2V | 6.4V | - | - | 5V | TVS | 43.5A | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
37880
(0+17060+20820)In Stock | SMBJ6.0CA | HXY MOSFET | 58.3A 10.3V 6.67V 6V SMB ESD and Surge Protection (TVS/ESD) ROHS | C7473310 | SMB | Tape & Reel (TR) | - | 10.3V | 6.67V | - | - | 6V | TVS | 58.3A | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
37866
(0+2832+35034)In Stock | DF2B5M4CT | TECH PUBLIC | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C5182092 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
37828
(0+7875+29953)In Stock | SMAJ15CA | GOODWORK | 16.4A 400W 24.4V 16.7V 15V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2848698 | SMA(DO-214AC) | Tape & Reel (TR) | 5uA | 24.4V | 16.7V | - | - | 15V | TVS | 16.4A | 400W | -55℃~+150℃@(Tj) | - |