Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Number of Lines
|
Operating Temperature
|
polarity
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Number of Lines
|
Operating Temperature
|
polarity
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
5490
(0+5490+0)In Stock | MSESD3Z5.0C | MSKSEMI | 9.4A 18.6V 200W 5.6V 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2830128 | SOD-323 | Tape & Reel (TR) | 9.4A | 18.6V | 200W | 5.6V | 5V | ESD | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5490
(0+0+5490)In Stock | AZ1603-01L | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C19829394 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5490
(0+2870+2620)In Stock | TS0534PLX | Shenzhen JingYang | 12A 5V SOT23-6L ESD and Surge Protection (TVS/ESD) ROHS | C5380442 | SOT23-6L | Tape & Reel (TR) | 12A | - | - | - | 5V | TVS | 10nA | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 8000
|
5486
(0+5486+0)In Stock | VCUT05B1-DD1-G-08 | Vishay Intertech | 38W 12.5V 6V 5.5V LLP1006-2M ESD and Surge Protection (TVS/ESD) ROHS | C511022 | LLP1006-2M | Tape & Reel (TR) | - | 12.5V | 38W | 6V | 5.5V | ESD | - | Single Channel | -55℃~+145℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
5485
(0+5485+0)In Stock | 5.0SMDJ33CA/TR13 | Brightking | 93.9A 5kW 53.3V 36.7V 33V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C112941 | SMC(DO-214AB) | Tape & Reel (TR) | 93.9A | 53.3V | 5kW | 36.7V | 33V | TVS | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5484
(0+5484+0)In Stock | SMBJ26A-Q1 | AnBon | 14.3A 42.1V 28.9V 26V SMB ESD and Surge Protection (TVS/ESD) ROHS | C2918418 | SMB | Tape & Reel (TR) | 14.3A | 42.1V | - | 28.9V | 26V | TVS | 5uA | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5482
(0+4212+1270)In Stock | SMBJ24A | MSKSEMI | 15.43A 600W 38.9V 38.9V 24V SMB ESD and Surge Protection (TVS/ESD) ROHS | C5331108 | SMB | Tape & Reel (TR) | 15.43A | 38.9V | 600W | 38.9V | 24V | TVS | 1uA | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5481
(0+5394+87)In Stock | SMCJ51CA | DOWO | 18.2A 82.4V 56.7V 51V SMC ESD and Surge Protection (TVS/ESD) ROHS | C361569 | SMC | Tape & Reel (TR) | 18.2A | 82.4V | - | 56.7V | 51V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5480
(0+0+5480)In Stock | PJDLC05 | TECH PUBLIC | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C20611844 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
5479
(0+19+5460)In Stock | SMAJ13A | MSKSEMI | 18.61A 400W 21.5V 14.4V 13V SMA ESD and Surge Protection (TVS/ESD) ROHS | C5174654 | SMA | Tape & Reel (TR) | 18.61A | 21.5V | 400W | 14.4V | 13V | TVS | 1uA | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 6000
|
5479
(0+444+5035)In Stock | SMBJ6.0CAJ | WeEn Semiconductors | SMB ESD and Surge Protection (TVS/ESD) ROHS | C3202834 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5479
(0+3384+2095)In Stock
View marketplace suppliers’ inventory
| SMBJ15A | Littelfuse | 24.6A 600W 24.4V 16.7V Unidirectional 15V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C83846 | SMB(DO-214AA) | Tape & Reel (TR) | 24.6A | 24.4V | 600W | 16.7V | 15V | TVS | - | - | - | Unidirectional | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5475
(0+2775+2700)In Stock | PESD15VS2UT-ES | ElecSuper | 11A 450W 33V 16.5V Unidirectional 15V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C5180297 | SOT-23 | Tape & Reel (TR) | 11A | 33V | 450W | 16.5V | 15V | ESD | 1uA | Dual channel | - | Unidirectional | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
5475
(0+4985+490)In Stock
View marketplace suppliers’ inventory
| SMAJ14A | Littelfuse | 17.2A 400W 23.2V 15.6V Unidirectional 14V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C99286 | SMA(DO-214AC) | Tape & Reel (TR) | 17.2A | 23.2V | 400W | 15.6V | 14V | TVS | - | - | - | Unidirectional | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
5474
(0+5474+0)In Stock | SMAJ48CA | Shandong Jingdao Microelectronics | 5.2A 77.4V 53.3V 48V SMA ESD and Surge Protection (TVS/ESD) ROHS | C353443 | SMA | Tape & Reel (TR) | 5.2A | 77.4V | - | 53.3V | 48V | TVS | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5472
(0+5469+3)In Stock
View marketplace suppliers’ inventory
| SM12T1G | onsemi | 12A 19V 300W 13.3V Unidirectional 12V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C92455 | SOT-23 | Tape & Reel (TR) | 12A | 19V | 300W | 13.3V | 12V | ESD | - | Dual channel | -55℃~+150℃@(Tj) | Unidirectional | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5471
(0+2562+2909)In Stock | SMFJ24CA | BORN | 5.1A 38.9V 26.7V 24V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C152068 | SOD-123FL | Tape & Reel (TR) | 5.1A | 38.9V | - | 26.7V | 24V | TVS | 1uA | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5469
(0+0+5469)In Stock | BST236A055R | BORN | Unidirectional 5V SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C151977 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | 5V | ESD | - | - | - | Unidirectional | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
5466
(0+4953+513)In Stock | SMAJ6.5CA | FTR | 35.7A 11.2V 11.2V Bidirectional 6.5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C693489 | SMA(DO-214AC) | Tape & Reel (TR) | 35.7A | 11.2V | - | 11.2V | 6.5V | TVS | - | - | - | Bidirectional | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5462
(0+0+5462)In Stock | SMF3.3CA | TECH PUBLIC | SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C7472908 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5462
(0+5462+0)In Stock | LY23BA05UL | Liown | 5A 16V 80W 6V Unidirectional 5V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C3019526 | SOT-23 | Tape & Reel (TR) | 5A | 16V | 80W | 6V | 5V | ESD | 500nA | Dual channel | -55℃~+125℃ | Unidirectional | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5460
(0+0+5460)In Stock | AZC199-04S | YONGYUTAI | 5A 28V 150W 6V 5V SOT-163 ESD and Surge Protection (TVS/ESD) ROHS | C18198285 | SOT-163 | Tape & Reel (TR) | 5A | 28V | 150W | 6V | 5V | ESD | 1uA | - | -55℃~+125℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5459
(0+5456+3)In Stock
View marketplace suppliers’ inventory
| SMBJ20A | Littelfuse | 18.6A 600W 32.4V 22.2V 20V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C151257 | SMB(DO-214AA) | Tape & Reel (TR) | 18.6A | 32.4V | 600W | 22.2V | 20V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
5456
(0+1998+3458)In Stock | SMAJ5.0CA | SMC(Sangdest Microelectronicstronic (Nanjing)) | 43.5A 400W 9.2V 6.4V 5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C499730 | SMA(DO-214AC) | Tape & Reel (TR) | 43.5A | 9.2V | 400W | 6.4V | 5V | TVS | 800uA | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5453
(0+5440+13)In Stock | SMF12CA | Yangzhou Yangjie Elec Tech | 10.05A 200W 19.9V 13.3V 12V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C699052 | SOD-123 | Tape & Reel (TR) | 10.05A | 19.9V | 200W | 13.3V | 12V | TVS | 2.5uA | - | - | - |