Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
polarity
|
Number of Lines
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
polarity
|
Number of Lines
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 50 Mult: 50
Full Reel: 10000
|
5333
(0+0+5333)In Stock | ESDBL5V0AH1 | Jiangsu Changjing Electronics Technology Co., Ltd. | 6A 7.2V 60W 9.5V 5V DFNWB-2L(1.0x0.6) ESD and Surge Protection (TVS/ESD) ROHS | C5295612 | DFNWB-2L(1.0x0.6) | Tape & Reel (TR) | 6A | 500nA | 7.2V | 60W | 9.5V | 5V | ESD | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
5332
(0+5327+5)In Stock | SMBJ20A | Yangzhou Yangjie Elec Tech | 18.52A 600W 32.4V 22.2V Unidirectional 20V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C698994 | SMB(DO-214AA) | Tape & Reel (TR) | 18.52A | - | 32.4V | 600W | 22.2V | 20V | TVS | Unidirectional | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
5331
(0+0+5331)In Stock | SMBJ5.0CA | YFW | 800A 9.2V 7V 5V SMB ESD and Surge Protection (TVS/ESD) ROHS | C2898594 | SMB | Tape & Reel (TR) | 800A | 9.2uA | 9.2V | - | 7V | 5V | TVS | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
5326
(0+5319+7)In Stock | SMBJ24CA | DOWO | 15.42A 38.9V 26.7V 24V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C284099 | SMB(DO-214AA) | Tape & Reel (TR) | 15.42A | - | 38.9V | - | 26.7V | 24V | TVS | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
5326
(0+1581+3745)In Stock | BST23C242V | BORN | 5A@8/20us 60V 26.7V 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C151962 | SOT-23 | Tape & Reel (TR) | 5A@8/20us | - | 60V | - | 26.7V | 24V | TVS | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
5325
(0+0+5325)In Stock | PESDALC10N5VU-ES | ElecSuper | 4.5A 60W 12V 6V Unidirectional 5V DFN2510-10L ESD and Surge Protection (TVS/ESD) ROHS | C5199239 | DFN2510-10L | Tape & Reel (TR) | 4.5A | 1uA | 12V | 60W | 6V | 5V | ESD | Unidirectional | Four Channels | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
5323
(0+5309+14)In Stock | SMBJ51A | Yangzhou Yangjie Elec Tech | SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C698968 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
5322
(0+2842+2480)In Stock | BGC08C | BORN | 350W Bidirectional 8V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2929240 | SOD-323 | Tape & Reel (TR) | - | - | - | 350W | - | 8V | - | Bidirectional | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
5320
(0+5140+180)In Stock | SJD12C28L01 | Liown | 4.4A 45.4V 200W 31.1V Bidirectional 28V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C5125132 | SOD-123 | Tape & Reel (TR) | 4.4A | 1uA | 45.4V | 200W | 31.1V | 28V | ESD | Bidirectional | Single Channel | -55℃~+150℃ | |||
Min: 5 Mult: 5
Full Reel: 3000
|
5319
(0+654+4665)In Stock
View marketplace suppliers’ inventory
| PTVS22VS1UR,115 | Nexperia | 11.3A 400W 35.5V 24.4V 22V SOD-123W ESD and Surge Protection (TVS/ESD) ROHS | C553393 | SOD-123W | Tape & Reel (TR) | 11.3A | 100nA | 35.5V | 400W | 24.4V | 22V | TVS | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
5318
(0+5318+0)In Stock | H4V5H16U | hongjiacheng | 185A 2775W 15V 7V Unidirectional 4.5V DFN1610-2L ESD and Surge Protection (TVS/ESD) ROHS | C22395517 | DFN1610-2L | Tape & Reel (TR) | 185A | 200nA | 15V | 2775W | 7V | 4.5V | ESD | Unidirectional | - | -55℃~+155℃ | |||
Min: 10 Mult: 10
Full Reel: 10000
|
5316
(0+5315+1)In Stock | ESDA07CP | Leiditech | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2836910 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
5311
(0+5311+0)In Stock | SMCJ70A | Shandong Jingdao Microelectronics | 13.3A 113V 1.5kW 77.8V 70V SMC ESD and Surge Protection (TVS/ESD) ROHS | C438120 | SMC | Tape & Reel (TR) | 13.3A | 1uA | 113V | 1.5kW | 77.8V | 70V | TVS | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
5310
(0+2915+2395)In Stock
Not recommended for new designs
| BV-SMDJ16CA | Bencent | 115.4A 26V 17.8V 16V SMC ESD and Surge Protection (TVS/ESD) ROHS | C2909698 | SMC | Tape & Reel (TR) | 115.4A | 1uA | 26V | - | 17.8V | 16V | TVS | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
5308
(0+5308+0)In Stock | TPCM1213A-04SO | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C558414 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 5000
|
5306
(0+306+5000)In Stock | SMAJ33CA | ElecSuper | 7.5A 400W 53.3V 36.7V Bidirectional 33V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C5334000 | DO-214AC(SMA) | Tape & Reel (TR) | 7.5A | 1uA | 53.3V | 400W | 36.7V | 33V | TVS | Bidirectional | Single Channel | -65℃~+150℃ | |||
Min: 10 Mult: 10 |
5306
(0+3045+2261)In Stock | P6KE36CA | BORN | 12.2A 49.9V 34.2V 30.8V DO-15 ESD and Surge Protection (TVS/ESD) ROHS | C600793 | DO-15 | Tape & Reel (TR) | 12.2A | 1uA | 49.9V | - | 34.2V | 30.8V | TVS | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
5305
(0+5303+2)In Stock | SMCJ20A | GOODWORK | 46.3A 1.5kW 32.4V 22.2V 20V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C2943873 | SMC(DO-214AB) | Tape & Reel (TR) | 46.3A | 5uA | 32.4V | 1.5kW | 22.2V | 20V | TVS | - | - | -55℃~+150℃@(Tj) | |||
Min: 10 Mult: 10
Full Reel: 750
|
5303
(0+0+5303)In Stock | SMBJ75CA | GOODWORK | 4.9A 600W 121V 83.3V 75V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C2891342 | SMB(DO-214AA) | Tape & Reel (TR) | 4.9A | 5uA | 121V | 600W | 83.3V | 75V | TVS | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
5303
(0+3118+2185)In Stock | SMCJ170CA | TWGMC | SMC ESD and Surge Protection (TVS/ESD) ROHS | C4154695 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 10000
|
5301
(0+36+5265)In Stock | PESD5V0F1BL-N | BORN | 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2929237 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | 5V | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 5000
|
5298
(0+0+5298)In Stock | SMAJ12A | Shandong Jingdao Microelectronics | 20.1A 400W 19.9V 13.3V 12V SMA ESD and Surge Protection (TVS/ESD) ROHS | C353488 | SMA | Tape & Reel (TR) | 20.1A | 1uA | 19.9V | 400W | 13.3V | 12V | TVS | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
5295
(0+0+5295)In Stock | SMFJ12CA | RUILON(Shenzhen Ruilongyuan Elec) | 10.1A 19.9V 13.3V 12V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C377970 | SOD-123FL | Tape & Reel (TR) | 10.1A | 2.5uA | 19.9V | - | 13.3V | 12V | TVS | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 10000
|
5295
(0+0+5295)In Stock | TPD1E10B06DPYT | Leiditech | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C5155810 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
5293
(0+5280+13)In Stock | SMBJ43A | TWGMC | SMB ESD and Surge Protection (TVS/ESD) ROHS | C726837 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - |